MOSFET P-CH 45V 230MA TO-92 - BS250P
| Digi-Key Part Number | BS250P-ND |
1 10 100 500 1000 2500 5000 10000 |
1.27000 .95000 .63300 .54860 .42200 .37980 .31650 .28063 |
Extended Price
1.27 9.50 63.30 274.30 422.00 949.50 1582.50 2806.30 |
| Manufacturer Part Number | BS250P | |||
| Description | MOSFET P-CH 45V 230MA TO-92 | |||
| Quantity Available | 6894 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BS250P |
| Vendor | Zetex Semiconductors |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Through Hole |
| Package Name | TO-92 |
| FET Type | P-Channel |
| Drain to Source Voltage (Vdss) | 45.0 V [Nom] |
| Voltage Gate to Source (Vgs) | 20.0 V [Max] |
| Continuous Drain Current (Id) | 230.00 mA [Nom] |
| Power Dissipation | 700.000 mW [Max] |
| Packaging | Bulk |
| Vgs Min. | 1.00 V @ 1.0 mA |
| Vgs Max. | 3.50 V @ 1.0 mA |
| Drain Peak Current (Idm) | 3.00 A [Nom] |
| Operating Junction Temperature | -55 °C [Min] |
| Operating Junction Temperature | 150 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BS250P BS250P |
BS250P Specification Sheet
MOSFET P-CH 45V 230MA TO-92 - BS250P (BS250P-ND)
Related parts:MOSFET P-CH 45V 230MA TO-92 - BS250P
Order 'mosfet p-ch 45v 230ma to-92 - BS250P' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number BS250P-ND.
MOSFET P-CH 100V 230MA TO-92 - ZVP2110A
Order 'mosfet p-ch 100v 230ma to-92 - ZVP2110A' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZVP2110A-ND.
MOSFET N-CH 200V 120MA TO-92 - BS107P
Order 'mosfet n-ch 200v 120ma to-92 - BS107P' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number BS107P-ND.
MOSFET N-CH 60V 270MA TO-92 - BS170P
Order 'mosfet n-ch 60v 270ma to-92 - BS170P' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number BS170P-ND.
MOSFET N-CH 60V 270MA TO-92 - VN10LP
Order 'mosfet n-ch 60v 270ma to-92 - VN10LP' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number VN10LP-ND.
MOSFET N-CH 60V 450MA TO-92 - ZVN2106A
Order 'mosfet n-ch 60v 450ma to-92 - ZVN2106A' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZVN2106A-ND.
MOSFET N-CH 100V 320MA TO-92 - ZVN2110A
Order 'mosfet n-ch 100v 320ma to-92 - ZVN2110A' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZVN2110A-ND.
MOSFET N-CH 60V 270MA TO-92 - ZVN3306A
Order 'mosfet n-ch 60v 270ma to-92 - ZVN3306A' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZVN3306A-ND.
MOSFET N-CH 100V 200MA TO-92 - ZVN3310A
Order 'mosfet n-ch 100v 200ma to-92 - ZVN3310A' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZVN3310A-ND.
MOSFET N-CH 100V 200MA TO-92 - ZVN3310ASTOB
Order 'mosfet n-ch 100v 200ma to-92 - ZVN3310ASTOB' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZVN3310ASTOB-ND.
MOSFET N-CH 60V 600MA TO-92 - ZVN4206A
Order 'mosfet n-ch 60v 600ma to-92 - ZVN4206A' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZVN4206A-ND.
MOSFET N-CH 60V 600MA TO-92 - ZVN4206AV
Order 'mosfet n-ch 60v 600ma to-92 - ZVN4206AV' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZVN4206AV-ND.
MOSFET N-CH 60V 600MA TO-92 - ZVN4206AVSTOA
Order 'mosfet n-ch 60v 600ma to-92 - ZVN4206AVSTOA' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZVN4206AVSTOA-ND.
MOSFET N-CH 100V 450MA TO-92 - ZVN4210A
Order 'mosfet n-ch 100v 450ma to-92 - ZVN4210A' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZVN4210A-ND.
MOSFET N-CH 60V 1.1A TO-92 - ZVN4306A
Order 'mosfet n-ch 60v 1.1a to-92 - ZVN4306A' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZVN4306A-ND.
Send this link via E-Mail
Help With This Screen