MOSFET N-CH 12V 300MA SOT-143 - BF998E6327XT
| Digi-Key Part Number | BF998XTINCT-ND |
|
|
Extended Price
|
| Manufacturer Part Number | BF998E6327XT | |||
| Description | MOSFET N-CH 12V 300MA SOT-143 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BF998E6327XT |
| Vendor | Infineon Technologies |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-143 |
| Package Name | * SOT-143, 4-lead |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 12.0 V [Nom] |
| Continuous Drain Current (Id) | 300.00 mA [Nom] |
| Power Dissipation | 200.000 mW [Max] |
| Packaging | Cut Tape |
| Protection Diode(s) | Without Diode |
| Operating Junction Temperature | -55 °C [Min] |
| Operating Junction Temperature | 150 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BF998E6327XT BF998E6327XT BF998XTINCT ND BF998XTINCTND BF998XTINCT |
BF998E6327XT Specification Sheet
MOSFET N-CH 12V 300MA SOT-143 - BF998E6327XT (BF998XTINCT-ND)
Related parts:MOSFET N-CH 12V 300MA SOT-143 - BF998E6327XT
Order 'mosfet n-ch 12v 300ma sot-143 - BF998E6327XT' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BF998XTINCT-ND.
MOSFET N-CH 12V 300MA SOT-143 - BF998E6327XT
Order 'mosfet n-ch 12v 300ma sot-143 - BF998E6327XT' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BF998XTINTR-ND.
MOSFET N-CH 12V 25MA SOT-143 - BF 1009S E6327
Order 'mosfet n-ch 12v 25ma sot-143 - BF 1009S E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BF 1009S E6327-ND.
MOSFET N-CH 12V 200MA SOT-143 - BF998E6327
Order 'mosfet n-ch 12v 200ma sot-143 - BF998E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BF998INCT-ND.
MOSFET N-CH 12V 200MA SOT-143 - BF998E6327
Order 'mosfet n-ch 12v 200ma sot-143 - BF998E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BF998INTR-ND.
MOSFET N-CH 8V 25MA SOT-143 - BF 1005 E6327
Order 'mosfet n-ch 8v 25ma sot-143 - BF 1005 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BF 1005 E6327-ND.
MOSFET N-CH 8V 25MA SOT-143 - BF 1005S E6327
Order 'mosfet n-ch 8v 25ma sot-143 - BF 1005S E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BF 1005S E6327-ND.
MOSFET N-CH 8V 25MA SOT-143 - BF 1005S E6433
Order 'mosfet n-ch 8v 25ma sot-143 - BF 1005S E6433' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BF 1005S E6433-ND.
MOSFET N-CH 12V 25MA SOT-143R - BF 1009SR E6327
Order 'mosfet n-ch 12v 25ma sot-143r - BF 1009SR E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BF 1009SR E6327-ND.
MOSFET N-CH 8V 40MA SOT-143 - BF 2030 E6814
Order 'mosfet n-ch 8v 40ma sot-143 - BF 2030 E6814' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BF 2030 E6814-ND.
MOSFET N-CH 8V 40MA SOT-143 - BF 2040 E6814
Order 'mosfet n-ch 8v 40ma sot-143 - BF 2040 E6814' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BF 2040 E6814-ND.
MOSFET N-CH RF 12V 30MA SOT-143 - BF 998R E6327
Order 'mosfet n-ch rf 12v 30ma sot-143 - BF 998R E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BF 998R E6327-ND.
MOSFET N-CH 42V 1.4A SOT-223 - BSP76E6327T
Order 'mosfet n-ch 42v 1.4a sot-223 - BSP76E6327T' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSP76E6327TINCT-ND.
MOSFET N-CH 42V 1.4A SOT-223 - BSP76E6327T
Order 'mosfet n-ch 42v 1.4a sot-223 - BSP76E6327T' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSP76E6327NTINTR-ND.
MOSFET P-CH 20V 1.5A SOT-363 - BSV236SP
Order 'mosfet p-ch 20v 1.5a sot-363 - BSV236SP' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSV236SPINCT-ND.
Send this link via E-Mail
Help With This Screen