MOSFET N-CH 20V 10MA SOT23 - BF512 T/R - Discrete Semiconductor Products
| Digi-Key Part Number | BF512 T/R-ND |
3000 |
.28236 |
Extended Price
847.08 |
| Manufacturer Part Number | BF512 T/R | |||
| Description | MOSFET N-CH 20V 10MA SOT23 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BF512 T/R |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Transistor Type | N-Channel |
| Voltage - Rated | 20V |
| Current Rating | 10mA |
| Package / Case | SST3 (SOT-23-3) |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BF512 T R BF512 TR |
BF512 T/R Specification Sheet
MOSFET N-CH 20V 10MA SOT23 - BF512 T/R (BF512 T/R-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products:MOSFET N-CH 20V 10MA SOT23 - BF512 T/R
Order 'mosfet n-ch 20v 10ma sot23 - BF512 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BF512 T/R-ND.
MOSFET N-CH 20V 10MA SOT23 - BF510 T/R
Order 'mosfet n-ch 20v 10ma sot23 - BF510 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BF510 T/R-ND.
MOSFET N-CH 20V 10MA SOT23 - BF513 T/R
Order 'mosfet n-ch 20v 10ma sot23 - BF513 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BF513 T/R-ND.
MOSFET N-CH 20V 1.05A SOT23 - BSH105 /T3
Order 'mosfet n-ch 20v 1.05a sot23 - BSH105 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BSH105 /T3-ND.
MOSFET N-CH 20V 1.05A SOT23 - BSH105 T/R
Order 'mosfet n-ch 20v 1.05a sot23 - BSH105 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BSH105 T/R-ND.
MOSFET N-CH 20V 3.76A SOT23 - PMV56XN T/R
Order 'mosfet n-ch 20v 3.76a sot23 - PMV56XN T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PMV56XN T/R-ND.
MOSFET N-CH 20V 2.5V SOT23 - SI2302DS T/R
Order 'mosfet n-ch 20v 2.5v sot23 - SI2302DS T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number SI2302DS T/R-ND.
MOSFET N-CH 30V 10MA SOT23 - BF545A T/R
Order 'mosfet n-ch 30v 10ma sot23 - BF545A T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BF545A T/R-ND.
MOSFET N-CH 30V 10MA SOT23 - BF556A T/R
Order 'mosfet n-ch 30v 10ma sot23 - BF556A T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BF556A T/R-ND.
MOSFET N-CH 30V 10MA SOT23 - BF556B T/R
Order 'mosfet n-ch 30v 10ma sot23 - BF556B T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BF556B T/R-ND.
MOSFET N-CH 30V 10MA SOT23 - BF556C T/R
Order 'mosfet n-ch 30v 10ma sot23 - BF556C T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BF556C T/R-ND.
MOSFET N-CH 25V 10MA SOT23 - BF861A T/R
Order 'mosfet n-ch 25v 10ma sot23 - BF861A T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BF861A T/R-ND.
MOSFET N-CH 25V 10MA SOT23 - BF861C T/R
Order 'mosfet n-ch 25v 10ma sot23 - BF861C T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BF861C T/R-ND.
MOSFET N CH TRENCH 60V SOT23 - 2N7002E T/R
Order 'mosfet n ch trench 60v sot23 - 2N7002E T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 2N7002E T/R-ND.
MOSFET N CH TRENCH 60V SOT23 - 2N7002F T/R
Order 'mosfet n ch trench 60v sot23 - 2N7002F T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 2N7002F T/R-ND.
Send this link via E-Mail
Help With This Screen