HEXFET 100V 6A D-PAK - 94-2185 - Discrete Semiconductor Products
| Digi-Key Part Number | =94-2185 |
1 |
.44000 |
Extended Price
0.44 |
| Manufacturer Part Number | 94-2185 | |||
| Description | HEXFET 100V 6A D-PAK | |||
| Quantity Available | 55565 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 94-2185 |
| Vendor | International Rectifier [CI] |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 100V |
| Current - Continuous Drain (Id) @ 25° C | - |
| Rds On (Max) @ Id, Vgs @ 25° C | - |
| Input Capacitance (Ciss) @ Vds | - |
| Power - Max | - |
| Packaging | Bulk |
| Gate Charge (Qg) @ Vgs | - |
| Package / Case | DPak (TO-252) |
| Gate to Source Voltage (Vgs Max) | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
94 2185 942185 =94 2185 =942185 =94 |
HEXFET 100V 6A D-PAK - 94-2185 (=94-2185) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products:HEXFET 100V 6A D-PAK - 94-2185
Order 'hexfet 100v 6a d-pak - 94-2185' online from Digi-Key. Manufactured by International Rectifier [CI]. Digi-Key part number =94-2185.
HEXFET 100V 8.7A D-PAK - IRFR120ZTR
Order 'hexfet 100v 8.7a d-pak - IRFR120ZTR' online from Digi-Key. Manufactured by International Rectifier [CI]. Digi-Key part number =IRFR120ZTR.
HEXFET (N) 100V 17A D-PAK - IRLR3410
Order 'hexfet (n) 100v 17a d-pak - IRLR3410' online from Digi-Key. Manufactured by International Rectifier [CI]. Digi-Key part number =IRLR3410.
HEXFET (N) 100V 17A D-PAK - IRLR3410TRL
Order 'hexfet (n) 100v 17a d-pak - IRLR3410TRL' online from Digi-Key. Manufactured by International Rectifier [CI]. Digi-Key part number =IRLR3410TRL.
HEXFET 20V 60A D-PAK - IRFR3704Z
Order 'hexfet 20v 60a d-pak - IRFR3704Z' online from Digi-Key. Manufactured by International Rectifier [CI]. Digi-Key part number =IRFR3704Z.
HEXFET 20V 60A D-PAK - IRFR3704ZTRL
Order 'hexfet 20v 60a d-pak - IRFR3704ZTRL' online from Digi-Key. Manufactured by International Rectifier [CI]. Digi-Key part number =IRFR3704ZTRL.
HEXFET 20V 93A D-PAK - IRFR3711ZTRL
Order 'hexfet 20v 93a d-pak - IRFR3711ZTRL' online from Digi-Key. Manufactured by International Rectifier [CI]. Digi-Key part number =IRFR3711ZTRL.
HEXFET 100V 5.6A D-PAK - IRFR9120
Order 'hexfet 100v 5.6a d-pak - IRFR9120' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number =IRFR9120.
HEXFET 100V 5.6A D-PAK - IRFR9120TR
Order 'hexfet 100v 5.6a d-pak - IRFR9120TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number =IRFR9120TR.
HEXFET 40V 30A I-PAK - IRFU3504
Order 'hexfet 40v 30a i-pak - IRFU3504' online from Digi-Key. Manufactured by International Rectifier [CI]. Digi-Key part number =IRFU3504.
HEXFET 100V 5.6A I-PAK - IRFU9120
Order 'hexfet 100v 5.6a i-pak - IRFU9120' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number =IRFU9120.
HEXFET 100V 7.7A D-PAK - IRLR120TR
Order 'hexfet 100v 7.7a d-pak - IRLR120TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number =IRLR120TR.
HEXFET 55V 25A D-PAK - IRLR3105TR
Order 'hexfet 55v 25a d-pak - IRLR3105TR' online from Digi-Key. Manufactured by International Rectifier [CI]. Digi-Key part number =IRLR3105TR.
HEXFET 30V 43A D-PAK - IRLR7807ZTR
Order 'hexfet 30v 43a d-pak - IRLR7807ZTR' online from Digi-Key. Manufactured by International Rectifier [CI]. Digi-Key part number =IRLR7807ZTR.
HEXFET 30V 102A D-PAK - IRLR8113
Order 'hexfet 30v 102a d-pak - IRLR8113' online from Digi-Key. Manufactured by International Rectifier [CI]. Digi-Key part number =IRLR8113.
Send this link via E-Mail
Help With This Screen