HEXFET 60V 12A FULLPAK-220 - 85-0033 - Transistors, FETs, IGBTs
| Digi-Key Part Number | =85-0033 |
|
|
Extended Price
|
| Manufacturer Part Number | 85-0033 | |||
| Description | HEXFET 60V 12A FULLPAK-220 | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 85-0033 |
| Vendor | International Rectifier |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Through Hole |
| Package Name | TO-220 FullPAK |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 60.0 V [Nom] |
| Continuous Drain Current (Id) | 12.00 A [Nom] |
| Packaging | Bulk |
| Has Digi-Reel | Not TR |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
85 0033 850033 =85 0033 =850033 =85 |
HEXFET 60V 12A FULLPAK-220 - 85-0033 (=85-0033) - Transistors, FETs, IGBTs
Related parts Transistors, FETs, IGBTs:HEXFET 60V 12A FULLPAK-220 - 85-0033
Order 'hexfet 60v 12a fullpak-220 - 85-0033' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number =85-0033.
HEXFET 60V 12A FULLPAK-220 - IRFI9Z34G
Order 'hexfet 60v 12a fullpak-220 - IRFI9Z34G' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number =IRFI9Z34G.
HEXFET 600V 1.2A FULLPAK-220 - IRFIBC40G-033
Order 'hexfet 600v 1.2a fullpak-220 - IRFIBC40G-033' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number =IRFIBC40G-033.
HEXFET 100V 12A TO-220 - IRF9530
Order 'hexfet 100v 12a to-220 - IRF9530' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number =94-2486.
HEXFET 600V 1.7A FULLPAK-220 - 94-5735
Order 'hexfet 600v 1.7a fullpak-220 - 94-5735' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number =94-5735.
HEXFET 100V 12A TO-220 - IRF9530
Order 'hexfet 100v 12a to-220 - IRF9530' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number =IRF9530.
HEXFET 100V 12A TO-220 - IRF9531
Order 'hexfet 100v 12a to-220 - IRF9531' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number =IRF9531.
HEXFET 400V 5.4A FULLPAK-220 - IRFI740G-033
Order 'hexfet 400v 5.4a fullpak-220 - IRFI740G-033' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number =IRFI740G-033.
HEXFET 500V 6.6A FULLPAK-220 - IRFIB7N50A-107
Order 'hexfet 500v 6.6a fullpak-220 - IRFIB7N50A-107' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number =IRFIB7N50A-107.
HEXFET 500V 6.8A FULLPAK-220 - IRFIB7N50L
Order 'hexfet 500v 6.8a fullpak-220 - IRFIB7N50L' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number =IRFIB7N50L.
HEXFET (N) 60V 14A TO-220 FULLPA - 85-0002
Order 'hexfet (n) 60v 14a to-220 fullpa - 85-0002' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number =85-0002.
SCHOTTKY 60V 30A TO-220 - 30CTQ050
Order 'schottky 60v 30a to-220 - 30CTQ050' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number =30CTQ050.
HEXFET 150V FULLPAK-220 - 94-3124
Order 'hexfet 150v fullpak-220 - 94-3124' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number =94-3124.
HEXFET P-CHANNEL 60V 18A TO-220 - IRF9Z34
Order 'hexfet p-channel 60v 18a to-220 - IRF9Z34' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number =IRF9Z34.
HEXFET (N) 60V 14A TO-220 FULLPA - IRFIZ24G
Order 'hexfet (n) 60v 14a to-220 fullpa - IRFIZ24G' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number =IRFIZ24G.
Send this link via E-Mail
Help With This Screen