HEXFET DIE - 693457
| Digi-Key Part Number | 693457-ND |
1 |
2.89000 |
Extended Price
2.89 |
| Manufacturer Part Number | 693457 | |||
| Description | HEXFET DIE | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 693457 |
| Vendor | International Rectifier |
| Category | Transistors, FETs, IGBTs |
| Packaging | Tube |
| Has Digi-Reel | Not TR |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
693457 693457 |
HEXFET DIE - 693457 (693457-ND)
Related parts:HEXFET DIE - 693457
Order 'hexfet die - 693457' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 693457-ND.
SCHOTTKY RECTIFIER 15V 100A POW - 100BGQ015J
Order 'schottky rectifier 15v 100a pow - 100BGQ015J' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number =100BGQ015J.
SCHOTTKY RECTIFIER 35V 8A AXIAL - 80SQ035
Order 'schottky rectifier 35v 8a axial - 80SQ035' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number =80SQ035.
SCHOTTKY RECTIFIER - 20CJQ030
Order 'schottky rectifier - 20CJQ030' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number =20CJQ030.
BOOK DESIGNER HEXFET PWR MOSFET - HDM1VOL1
Order 'book designer hexfet pwr mosfet - HDM1VOL1' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 9091B-ND.
SCHOTTKY RECT 15V 100A POWIRTAB - 100BGQ015J
Order 'schottky rect 15v 100a powirtab - 100BGQ015J' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 100BGQ015J-ND.
SCHOTTKY RECT 15V 100A POWLRTAB - 100BGQ015
Order 'schottky rect 15v 100a powlrtab - 100BGQ015' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 100BGQ015-ND.
SCHOTTKY RECT 30V 100A POWLRTAB - 100BGQ030
Order 'schottky rect 30v 100a powlrtab - 100BGQ030' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number =100BGQ030.
SCHOTTKY RECT 30V 100A POWIRTAB - 100BGQ030J
Order 'schottky rect 30v 100a powirtab - 100BGQ030J' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number =100BGQ030J.
SCHOTTKY RECT 30V 100A POWIRTAB - 100BGQ030J
Order 'schottky rect 30v 100a powirtab - 100BGQ030J' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 100BGQ030J-ND.
SCHOTTKY RECT 30V 100A POWLRTAB - 100BGQ030
Order 'schottky rect 30v 100a powlrtab - 100BGQ030' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 100BGQ030-ND.
SCHOTTKY RECT 45V 100A POWLRTAB - 100BGQ045
Order 'schottky rect 45v 100a powlrtab - 100BGQ045' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number =100BGQ045.
SCHOTTKY RECT 45V 100A POWIRTAB - 100BGQ045J
Order 'schottky rect 45v 100a powirtab - 100BGQ045J' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number =100BGQ045J.
SCHOTTKY RECT 45V 100A POWIRTAB - 100BGQ045J
Order 'schottky rect 45v 100a powirtab - 100BGQ045J' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 100BGQ045J-ND.
SCHOTTKY RECT 45V 100A POWLRTAB - 100BGQ045
Order 'schottky rect 45v 100a powlrtab - 100BGQ045' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 100BGQ045-ND.
Send this link via E-Mail
Help With This Screen