MOSFET N-CH 30V 830MA SOT-323 - PMF400UN,115 - Discrete Semiconductor Products
| Digi-Key Part Number | 568-3244-1-ND |
1 25 100 250 500 1000 |
.48000 .38840 .26640 .19980 .15540 .13320 |
Extended Price
0.48 9.71 26.64 49.95 77.70 133.20 |
| Manufacturer Part Number | PMF400UN,115 | |||
| Description | MOSFET N-CH 30V 830MA SOT-323 | |||
| Quantity Available | 19045 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PMF400UN,115 |
| Vendor | NXP Semiconductors (VA) |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 30V |
| Current - Continuous Drain (Id) @ 25° C | 830mA |
| Rds On (Max) @ Id, Vgs | 480 mOhm @ 200mA, 4.5V |
| Input Capacitance (Ciss) @ Vds | 43pF @ 25V |
| Power - Max | 560mW |
| Packaging | Cut Tape (CT) |
| Gate Charge (Qg) @ Vgs | 0.89nC @ 4.5V |
| Package / Case | SC-70-3, SOT-323-3 |
| FET Feature | Logic Level Gate |
| Drawing Number | 568; SOT323; W; 3 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PMF400UN,115 PMF400UN,115 568 3244 1 ND 56832441ND 568-3244-1 |
PMF400UN,115 Specification Sheet
MOSFET N-CH 30V 830MA SOT-323 - PMF400UN,115 (568-3244-1-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :MOSFET N-CH 30V 830MA SOT-323 - PMF400UN,115
Order 'mosfet n-ch 30v 830ma sot-323 - PMF400UN,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3244-1-ND.
MOSFET N-CH 30V 830MA SOT-323 - PMF400UN,115
Order 'mosfet n-ch 30v 830ma sot-323 - PMF400UN,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3244-6-ND.
MOSFET N-CH 30V 830MA SOT-323 - PMF400UN,115
Order 'mosfet n-ch 30v 830ma sot-323 - PMF400UN,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3244-2-ND.
MOSFET N-CH 30V 270MA SOT-323 - NTS4001NT1G
Order 'mosfet n-ch 30v 270ma sot-323 - NTS4001NT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NTS4001NT1GOSCT-ND.
MOSFET N-CH 30V 870MA SOT-323 - PMF370XN,115
Order 'mosfet n-ch 30v 870ma sot-323 - PMF370XN,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PMF370XN,115-ND.
MOSFET N-CH 30V 270MA SOT-323 - NTS4001NT1G
Order 'mosfet n-ch 30v 270ma sot-323 - NTS4001NT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NTS4001NT1GOSDKR-ND.
MOSFET N-CH 30V .1A SOT-323 - 2SK3018T106
Order 'mosfet n-ch 30v .1a sot-323 - 2SK3018T106' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 2SK3018T106TR-ND.
MOSFET N-CH 30V 4.9A SOT-23 - PMV40UN,215
Order 'mosfet n-ch 30v 4.9a sot-23 - PMV40UN,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2355-1-ND.
MOSFET N-CH 30V 5.4A SOT-23 - PMV45EN,215
Order 'mosfet n-ch 30v 5.4a sot-23 - PMV45EN,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2356-1-ND.
MOSFET N-CH 30V 4.7A SOT-23 - PMV60EN,215
Order 'mosfet n-ch 30v 4.7a sot-23 - PMV60EN,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2357-1-ND.
MOSFET N-CH 30V 270MA SOT-323 - NTS4001NT1G
Order 'mosfet n-ch 30v 270ma sot-323 - NTS4001NT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTS4001NT1GOSTR-ND.
MOSFET N-CH 30V 270MA SOT-323 - NTS4001NT1
Order 'mosfet n-ch 30v 270ma sot-323 - NTS4001NT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTS4001NT1OS-ND.
MOSFET N-CH 60V 570MA SOT-323 - PMF780SN,115
Order 'mosfet n-ch 60v 570ma sot-323 - PMF780SN,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PMF780SN,115-ND.
MOSFET N-CH 30V 300MA SOT-323 - RHU003N03T106
Order 'mosfet n-ch 30v 300ma sot-323 - RHU003N03T106' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHU003N03T106TR-ND.
MOSFET N-CH 30V 300MA SOT-323 - RJU003N03T106
Order 'mosfet n-ch 30v 300ma sot-323 - RJU003N03T106' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RJU003N03T106TR-ND.
Send this link via E-Mail
Help With This Screen
