MOSFET N-CH TRENCH 30V SOT-23 - PMV40UN T/R
| Digi-Key Part Number | 568-2355-2-ND |
3000 6000 12000 24000 51000 |
.16250 .15938 .15625 .15313 .15000 |
Extended Price
487.50 956.28 1875.00 3675.12 7650.00 |
| Manufacturer Part Number | PMV40UN T/R | |||
| Description | MOSFET N-CH TRENCH 30V SOT-23 | |||
| Quantity Available | 66000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PMV40UN T/R |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 30V |
| Current - Continuous Drain (Id) @ 25° C | 4.9A |
| Rds On (Max) @ Id, Vgs @ 25° C | 47 mOhm @ 2A, 4.5V |
| Input Capacitance (Ciss) @ Vds | 445pF @ 30V |
| Power - Max | 1.9W |
| Packaging | Tape & Reel (TR) |
| Gate Charge (Qg) @ Vgs | 9.3nC @ 4.5V |
| Package / Case | SST3 (SOT-23-3) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PMV40UN T R PMV40UN TR 568 2355 2 ND 56823552ND 568-2355-2 |
PMV40UN T/R Specification Sheet
MOSFET N-CH TRENCH 30V SOT-23 - PMV40UN T/R (568-2355-2-ND)
Related parts :MOSFET N-CH TRENCH 30V SOT-23 - PMV40UN T/R
Order 'mosfet n-ch trench 30v sot-23 - PMV40UN T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2355-1-ND.
MOSFET N-CH TRENCH 30V SOT-23 - PMV40UN T/R
Order 'mosfet n-ch trench 30v sot-23 - PMV40UN T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2355-2-ND.
MOSFET N-CH TRENCH 30V SOT-23 - PMV40UN T/R
Order 'mosfet n-ch trench 30v sot-23 - PMV40UN T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2355-6-ND.
MOSFET N-CH TRENCH 30V SOT-23 - PMV45EN T/R
Order 'mosfet n-ch trench 30v sot-23 - PMV45EN T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2356-1-ND.
MOSFET N-CH TRENCH 30V SOT-23 - PMV45EN T/R
Order 'mosfet n-ch trench 30v sot-23 - PMV45EN T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2356-2-ND.
MOSFET N-CH TRENCH 30V SOT-23 - PMV60EN T/R
Order 'mosfet n-ch trench 30v sot-23 - PMV60EN T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2357-1-ND.
MOSFET N-CH TRENCH 30V SOT-23 - PMV60EN T/R
Order 'mosfet n-ch trench 30v sot-23 - PMV60EN T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2357-2-ND.
MOSFET N-CH TRENCH 30V SOT-23 - PMV45EN T/R
Order 'mosfet n-ch trench 30v sot-23 - PMV45EN T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2356-6-ND.
MOSFET N-CH TRENCH 30V SOT-23 - PMV60EN T/R
Order 'mosfet n-ch trench 30v sot-23 - PMV60EN T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2357-6-ND.
MOSFET N-CH TRENCH 20V SOT-23 - PMV30UN T/R
Order 'mosfet n-ch trench 20v sot-23 - PMV30UN T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2353-1-ND.
MOSFET N-CH TRENCH 20V SOT-23 - PMV30UN T/R
Order 'mosfet n-ch trench 20v sot-23 - PMV30UN T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2353-2-ND.
MOSFET N-CH TRENCH 20V SOT-23 - PMV31XN T/R
Order 'mosfet n-ch trench 20v sot-23 - PMV31XN T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2354-1-ND.
MOSFET N-CH TRENCH 20V SOT-23 - PMV31XN T/R
Order 'mosfet n-ch trench 20v sot-23 - PMV31XN T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2354-2-ND.
MOSFET P-CH TRENCH 20V SOT-23 - PMV65XP T/R
Order 'mosfet p-ch trench 20v sot-23 - PMV65XP T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2358-1-ND.
MOSFET P-CH TRENCH 20V SOT-23 - PMV65XP T/R
Order 'mosfet p-ch trench 20v sot-23 - PMV65XP T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2358-2-ND.
Send this link via E-Mail
Help With This Screen