Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

MOSFET N-CH 60V 300MA SOT-23 - BSH112 /T3 - Discrete Semiconductor Products

Digi-Key Part Number 568-1768-1-ND
Price Break
1
25
100
250
500
1000
Unit Price
.49000
.38800
.29100
.20372
.16102
.13580
Extended Price
0.49
9.70
29.10
50.93
80.51
135.80
Manufacturer Part NumberBSH112 /T3
DescriptionMOSFET N-CH 60V 300MA SOT-23
Quantity Available 9816
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationBSH112 /T3
VendorNXP Semiconductors (VA)
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET TypeN-Channel
Drain to Source Voltage (Vdss)60V
Current - Continuous Drain (Id) @ 25° C300mA
Rds On (Max) @ Id, Vgs @ 25° C5 Ohm @ 500mA, 10V
Input Capacitance (Ciss) @ Vds40pF @ 10V
Power - Max830mW
PackagingCut Tape (CT)
Gate Charge (Qg) @ Vgs-
Package / CaseSST3 (SOT-23-3)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BSH112 T3
BSH112 T3
568 1768 1 ND
56817681ND
568-1768-1

BSH112 /T3 Specification Sheet

Image of MOSFET N-CH 60V 300MA SOT-23 - BSH112 /T3

MOSFET N-CH 60V 300MA SOT-23 - BSH112 /T3 (568-1768-1-ND) - Discrete Semiconductor Products

Related parts Discrete Semiconductor Products :
MOSFET N-CH 60V 300MA SOT-23 - BSH112 /T3
 Order 'mosfet n-ch 60v 300ma sot-23 - BSH112 /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1768-1-ND.
MOSFET N-CH 60V 300MA SOT-23 - BSH112 /T3
 Order 'mosfet n-ch 60v 300ma sot-23 - BSH112 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1768-2-ND.
MOSFET N-CH 60V 300MA SOT-23 - BSH112 /T3
 Order 'mosfet n-ch 60v 300ma sot-23 - BSH112 /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1768-6-ND.
MOSFET N-CH 60V 300MA SOT-23 - 2N7002 T/R
 Order 'mosfet n-ch 60v 300ma sot-23 - 2N7002 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1369-1-ND.
MOSFET N-CH 60V 300MA SOT-23 - 2N7002 T/R
 Order 'mosfet n-ch 60v 300ma sot-23 - 2N7002 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1369-2-ND.
MOSFET P-CH 60V 300MA SOT-23 - BSH201 T/R
 Order 'mosfet p-ch 60v 300ma sot-23 - BSH201 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BSH201 T/R-ND.
MOSFET N-CH 60V 300MA SOT-23 - 2N7002 T/R
 Order 'mosfet n-ch 60v 300ma sot-23 - 2N7002 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1369-6-ND.
MOSFET N-CH 50V 173MA SOT-23 - BSN20 /T3
 Order 'mosfet n-ch 50v 173ma sot-23 - BSN20 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BSN20 /T3-ND.
MOSFET N-CH 100V 190MA SOT-23 - BST82 /T3
 Order 'mosfet n-ch 100v 190ma sot-23 - BST82 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BST82 /T3-ND.
MOSFET N-CH 60V 300MA SOT-23 - RK7002AT116
 Order 'mosfet n-ch 60v 300ma sot-23 - RK7002AT116' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RK7002AT116CT-ND.
MOSFET N-CH 60V 300MA SOT-23 - RK7002AT116
 Order 'mosfet n-ch 60v 300ma sot-23 - RK7002AT116' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RK7002AT116TR-ND.
MOSFET N-CH 60V 300MA SOT-23 - 2N7002K-T1-E3
 Order 'mosfet n-ch 60v 300ma sot-23 - 2N7002K-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number 2N7002K-T1-E3CT-ND.
MOSFET N-CH 60V 300MA SOT-23 - 2N7002K-T1-E3
 Order 'mosfet n-ch 60v 300ma sot-23 - 2N7002K-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number 2N7002K-T1-E3TR-ND.
MOSFET N-CH 60V 300MA SOT-23 - 2N7002K-T1-E3
 Order 'mosfet n-ch 60v 300ma sot-23 - 2N7002K-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number 2N7002K-T1-E3DKR-ND.
MOSFET N-CH 60V 300MA SOT-23 - RK7002AT116
 Order 'mosfet n-ch 60v 300ma sot-23 - RK7002AT116' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RK7002AT116DKR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: MOSFET N-CH 60V 300MA SOT-23 - 2N7002K-T1-E3 Next: MOSFET N-CH 60V 300MA SOT-23 - BSH112 /T3