MOSFET N-CHAN 60V 28A DPAK - STD30NF06 - Discrete Semiconductor Products
| Digi-Key Part Number | 497-5734-1-ND |
1 10 100 250 500 1000 |
1.38000 1.08800 .92800 .83200 .76800 .60800 |
Extended Price
1.38 10.88 92.80 208.00 384.00 608.00 |
| Manufacturer Part Number | STD30NF06 | |||
| Description | MOSFET N-CHAN 60V 28A DPAK | |||
| Quantity Available | 3872 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | STD30NF06 |
| Vendor | STMicroelectronics (VA) |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 60V |
| Current - Continuous Drain (Id) @ 25° C | 28A |
| Rds On (Max) @ Id, Vgs @ 25° C | 28 mOhm @ 15A, 10V |
| Input Capacitance (Ciss) @ Vds | 1750pF @ 25V |
| Power - Max | 70W |
| Packaging | Cut Tape (CT) |
| Gate Charge (Qg) @ Vgs | 58nC @ 10V |
| Package / Case | DPak, TO-252 (2 leads + tab) |
| FET Feature | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
STD30NF06 STD30NF06 497 5734 1 ND 49757341ND 497-5734-1 |
STD30NF06 Specification Sheet
MOSFET N-CHAN 60V 28A DPAK - STD30NF06 (497-5734-1-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :MOSFET N-CHAN 60V 28A DPAK - STD30NF06
Order 'mosfet n-chan 60v 28a dpak - STD30NF06' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5734-1-ND.
MOSFET N-CHAN 60V 28A DPAK - STD30NF06
Order 'mosfet n-chan 60v 28a dpak - STD30NF06' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5734-6-ND.
MOSFET N-CHAN 60V 28A DPAK - STD30NF06
Order 'mosfet n-chan 60v 28a dpak - STD30NF06' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5734-2-ND.
MOSFET N-CHAN 60V 28A DPAK - STD30NF06T4
Order 'mosfet n-chan 60v 28a dpak - STD30NF06T4' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6562-2-ND.
MOSFET N-CHAN 60V 24A DPAK - STD20NF06LT4
Order 'mosfet n-chan 60v 24a dpak - STD20NF06LT4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5888-1-ND.
MOSFET N-CHAN 60V 24A DPAK - STD20NF06LT4
Order 'mosfet n-chan 60v 24a dpak - STD20NF06LT4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5888-6-ND.
MOSFET N-CHAN 60V 60A DPAK - STD65NF06
Order 'mosfet n-chan 60v 60a dpak - STD65NF06' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6023-1-ND.
MOSFET N-CH 60V 28A DPAK - STD30NF06T4
Order 'mosfet n-ch 60v 28a dpak - STD30NF06T4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6562-6-ND.
MOSFET N-CHAN 60V 60A DPAK - STD65NF06
Order 'mosfet n-chan 60v 60a dpak - STD65NF06' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6023-6-ND.
MOSFET N-CHAN 60V 35A DPAK - STD35NF06LT4
Order 'mosfet n-chan 60v 35a dpak - STD35NF06LT4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7965-6-ND.
MOSFET P-CH 60V 10A DPAK - STD10PF06T4
Order 'mosfet p-ch 60v 10a dpak - STD10PF06T4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2456-1-ND.
MOSFET N-CH 60V 12A DPAK - STD12NF06LT4
Order 'mosfet n-ch 60v 12a dpak - STD12NF06LT4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2487-1-ND.
MOSFET N-CH 60V 12A DPAK - STD12NF06T4
Order 'mosfet n-ch 60v 12a dpak - STD12NF06T4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3154-1-ND.
MOSFET N-CH 60V 35A DPAK - STD35NF06T4
Order 'mosfet n-ch 60v 35a dpak - STD35NF06T4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3159-1-ND.
MOSFET N-CH 60V 35A DPAK - STD30NF06LT4
Order 'mosfet n-ch 60v 35a dpak - STD30NF06LT4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4101-1-ND.
Send this link via E-Mail
Help With This Screen