MOSFET N-CH 100V 120A TO-247 - STW120NF10 - Discrete Semiconductor Products
| Digi-Key Part Number | 497-5166-5-ND |
1 10 100 250 500 1000 2500 |
5.15000 4.22400 3.56400 3.16800 2.90400 2.19120 1.98000 |
Extended Price
5.15 42.24 356.40 792.00 1452.00 2191.20 4950.00 |
| Manufacturer Part Number | STW120NF10 | |||
| Description | MOSFET N-CH 100V 120A TO-247 | |||
| Quantity Available | 1486 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | STW120NF10 |
| Vendor | STMicroelectronics |
| Category | Discrete Semiconductor Products |
| Mounting Type | Through Hole |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 100V |
| Current - Continuous Drain (Id) @ 25° C | 120A |
| Rds On (Max) @ Id, Vgs @ 25° C | 10.5 mOhm @ 60A, 10V |
| Input Capacitance (Ciss) @ Vds | 5200pF @ 25V |
| Power - Max | 312W |
| Packaging | Tube |
| Gate Charge (Qg) @ Vgs | 233nC @ 10V |
| Package / Case | TO-247 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
STW120NF10 STW120NF10 497 5166 5 ND 49751665ND 497-5166-5 |
STW120NF10 Specification Sheet
MOSFET N-CH 100V 120A TO-247 - STW120NF10 (497-5166-5-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :MOSFET N-CH 100V 120A TO-247 - STW120NF10
Order 'mosfet n-ch 100v 120a to-247 - STW120NF10' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5166-5-ND.
MOSFET N-CH 100V 120A D2PAK - STB120NF10T4
Order 'mosfet n-ch 100v 120a d2pak - STB120NF10T4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2452-1-ND.
MOSFET N-CH 100V 120A D2PAK - STB120NF10T4
Order 'mosfet n-ch 100v 120a d2pak - STB120NF10T4' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2452-2-ND.
MOSFET N-CH 100V 60A TO-247 - STW60NE10
Order 'mosfet n-ch 100v 60a to-247 - STW60NE10' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2643-5-ND.
MOSFET N-CH 100V 120A TO-220 - STP120NF10
Order 'mosfet n-ch 100v 120a to-220 - STP120NF10' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4118-5-ND.
MOSFET N-CH 75V 120A TO-247 - STW220NF75
Order 'mosfet n-ch 75v 120a to-247 - STW220NF75' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4124-5-ND.
MOSFET N-CH 100V 120A D2PAK - STB120NF10T4
Order 'mosfet n-ch 100v 120a d2pak - STB120NF10T4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2452-6-ND.
MOSFET N-CH 75V 120A TO-247 - STW160N75F3
Order 'mosfet n-ch 75v 120a to-247 - STW160N75F3' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7619-5-ND.
MOSFET N-CH 100V 80A TO-247 - FDH3632
Order 'mosfet n-ch 100v 80a to-247 - FDH3632' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDH3632-ND.
MOSFET N-CH 100V 140A TO-247 - FQH140N10
Order 'mosfet n-ch 100v 140a to-247 - FQH140N10' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQH140N10-ND.
MOSFET N-CH 100V 48A TO-247 - FQH44N10
Order 'mosfet n-ch 100v 48a to-247 - FQH44N10' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQH44N10-ND.
MOSFET N-CH 100V 70A TO-247 - FQH70N10
Order 'mosfet n-ch 100v 70a to-247 - FQH70N10' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQH70N10-ND.
MOSFET N-CH 100V 110A TO-247 - IXFH110N10P
Order 'mosfet n-ch 100v 110a to-247 - IXFH110N10P' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFH110N10P-ND.
MOSFET N-CH 150V 120A TO-247 - IXFH120N15P
Order 'mosfet n-ch 150v 120a to-247 - IXFH120N15P' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFH120N15P-ND.
MOSFET N-CH 200V 120A TO-247 - IXFH120N20P
Order 'mosfet n-ch 200v 120a to-247 - IXFH120N20P' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFH120N20P-ND.
Send this link via E-Mail
Help With This Screen