MOSFET N-CHAN 200V 40A D2PAK - STB40N20
| Digi-Key Part Number | 497-4765-2-ND |
1000 5000 10000 25000 50000 |
1.08000 1.02000 1.00000 .98000 .96000 |
Extended Price
1080.00 5100.00 10000.00 24500.00 48000.00 |
| Manufacturer Part Number | STB40N20 | |||
| Description | MOSFET N-CHAN 200V 40A D2PAK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | STB40N20 |
| Vendor | STMicroelectronics |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 200V |
| Current - Continuous Drain (Id) @ 25° C | 40A |
| Rds On (Max) @ Id, Vgs @ 25° C | 45 mOhm @ 20A, 10V |
| Input Capacitance (Ciss) @ Vds | 2500pF @ 25V |
| Power - Max | 160W |
| Packaging | Tape & Reel (TR) |
| Gate Charge (Qg) @ Vgs | 75nC @ 10V |
| Package / Case | D²Pak (SMD-220-3, TO-263-3) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
STB40N20 STB40N20 497 4765 2 ND 49747652ND 497-4765-2 |
MOSFET N-CHAN 200V 40A D2PAK - STB40N20 (497-4765-2-ND)
Related parts :MOSFET N-CHAN 200V 40A D2PAK - STB40N20
Order 'mosfet n-chan 200v 40a d2pak - STB40N20' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4765-1-ND.
MOSFET N-CHAN 200V 40A D2PAK - STB40N20
Order 'mosfet n-chan 200v 40a d2pak - STB40N20' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4765-2-ND.
MOSFET N-CHAN 200V 40A TO-220FP - STF40N20
Order 'mosfet n-chan 200v 40a to-220fp - STF40N20' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5006-5-ND.
MOSFET N-CHAN 100V 40A D2PAK - STB35NF10T4
Order 'mosfet n-chan 100v 40a d2pak - STB35NF10T4' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7947-2-ND.
MOSFET N-CHAN 150V 40A D2PAK - STB40NS15T4
Order 'mosfet n-chan 150v 40a d2pak - STB40NS15T4' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7948-2-ND.
MOSFET N-CHAN 200V 75A D2PAK - STB75N20
Order 'mosfet n-chan 200v 75a d2pak - STB75N20' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5313-1-ND.
MOSFET N-CHAN 200V 75A D2PAK - STB75N20
Order 'mosfet n-chan 200v 75a d2pak - STB75N20' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5313-2-ND.
MOSFET N-CH 200V 40A D2PAK - STB40NF20
Order 'mosfet n-ch 200v 40a d2pak - STB40NF20' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5804-1-ND.
MOSFET N-CH 200V 40A D2PAK - STB40NF20
Order 'mosfet n-ch 200v 40a d2pak - STB40NF20' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5804-2-ND.
MOSFET N-CH 200V 40A D2PAK - STB40NF20
Order 'mosfet n-ch 200v 40a d2pak - STB40NF20' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5804-6-ND.
MOSFET N-CHAN 200V 75A D2PAK - STB75NF20
Order 'mosfet n-chan 200v 75a d2pak - STB75NF20' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5957-1-ND.
MOSFET N-CHAN 200V 75A D2PAK - STB75NF20
Order 'mosfet n-chan 200v 75a d2pak - STB75NF20' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5957-2-ND.
MOSFET N-CHAN 200V 75A D2PAK - STB75NF20
Order 'mosfet n-chan 200v 75a d2pak - STB75NF20' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5957-6-ND.
MOSFET N-CHAN 100V 40A D2PAK - STB35NF10T4
Order 'mosfet n-chan 100v 40a d2pak - STB35NF10T4' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7947-1-ND.
MOSFET N-CHAN 150V 40A D2PAK - STB40NS15T4
Order 'mosfet n-chan 150v 40a d2pak - STB40NS15T4' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7948-1-ND.
Send this link via E-Mail
Help With This Screen