MOSFET N-CH 200V 18A TO-220 - STP20N20 - Discrete Semiconductor Products
| Digi-Key Part Number | 497-4373-5-ND |
1 10 100 250 500 1000 2500 |
2.18000 1.71600 1.45600 1.30000 1.19600 .91000 .83200 |
Extended Price
2.18 17.16 145.60 325.00 598.00 910.00 2080.00 |
| Manufacturer Part Number | STP20N20 | |||
| Description | MOSFET N-CH 200V 18A TO-220 | |||
| Quantity Available | 1590 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | STP20N20 |
| Vendor | STMicroelectronics |
| Category | Discrete Semiconductor Products |
| Mounting Type | Through Hole |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 200V |
| Current - Continuous Drain (Id) @ 25° C | 18A |
| Rds On (Max) @ Id, Vgs @ 25° C | 125 mOhm @ 10A, 10V |
| Input Capacitance (Ciss) @ Vds | 940pF @ 25V |
| Power - Max | 90W |
| Packaging | Tube |
| Gate Charge (Qg) @ Vgs | 39nC @ 10V |
| Package / Case | TO-220 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
STP20N20 STP20N20 497 4373 5 ND 49743735ND 497-4373-5 |
STP20N20 Specification Sheet
MOSFET N-CH 200V 18A TO-220 - STP20N20 (497-4373-5-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :MOSFET N-CH 200V 18A TO-220 - STP20N20
Order 'mosfet n-ch 200v 18a to-220 - STP20N20' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4373-5-ND.
MOSFET N-CH 200V 18A TO-220 - IRF640
Order 'mosfet n-ch 200v 18a to-220 - IRF640' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2759-5-ND.
MOSFET N-CH 200V 18A TO-220 - STF20NF20
Order 'mosfet n-ch 200v 18a to-220 - STF20NF20' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5811-5-ND.
MOSFET N-CH 200V 18A TO-220 - FQP18N20V2
Order 'mosfet n-ch 200v 18a to-220 - FQP18N20V2' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQP18N20V2-ND.
MOSFET N-CH 200V 18A TO-220-5 - IRC640PBF
Order 'mosfet n-ch 200v 18a to-220-5 - IRC640PBF' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRC640PBF-ND.
MOSFET N-CH 200V 18A TO-220-5 - IRC640
Order 'mosfet n-ch 200v 18a to-220-5 - IRC640' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRC640-ND.
MOSFET N-CH 200V 18A TO-220 - FDP18N20F
Order 'mosfet n-ch 200v 18a to-220 - FDP18N20F' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDP18N20F-ND.
MOSFET N-CH 200V 19A TO-220 - STP19NB20
Order 'mosfet n-ch 200v 19a to-220 - STP19NB20' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2650-5-ND.
MOSFET N-CH 200V 9A TO-220 - IRF630
Order 'mosfet n-ch 200v 9a to-220 - IRF630' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2757-5-ND.
MOSFET N-CH 200V 6A TO-220 - IRF620
Order 'mosfet n-ch 200v 6a to-220 - IRF620' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3135-ND.
MOSFET N-CH 200V 18A DPAK - STD20N20T4
Order 'mosfet n-ch 200v 18a dpak - STD20N20T4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4330-1-ND.
MOSFET N-CH 200V 18A DPAK - STD20N20T4
Order 'mosfet n-ch 200v 18a dpak - STD20N20T4' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4330-2-ND.
MOSFET N-CH 200V 18A TO220FP - STF20N20
Order 'mosfet n-ch 200v 18a to220fp - STF20N20' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4339-5-ND.
MOSFET N-CH 200V 40A TO-220 - STP40N20
Order 'mosfet n-ch 200v 40a to-220 - STP40N20' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4380-5-ND.
MOSFET N-CH 200V 30A TO-220 - STP30N20
Order 'mosfet n-ch 200v 30a to-220 - STP30N20' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5129-5-ND.
Send this link via E-Mail
Help With This Screen