MOSFET N-CH 60V 23A TO220FP - STF40NF06 - Discrete Semiconductor Products
| Digi-Key Part Number | 497-4343-5-ND |
1 10 100 250 500 1000 2500 |
1.81000 1.42800 1.21800 1.09200 1.00800 .79800 .73500 |
Extended Price
1.81 14.28 121.80 273.00 504.00 798.00 1837.50 |
| Manufacturer Part Number | STF40NF06 | |||
| Description | MOSFET N-CH 60V 23A TO220FP | |||
| Quantity Available | 2651 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | STF40NF06 |
| Vendor | STMicroelectronics |
| Category | Discrete Semiconductor Products |
| Mounting Type | Through Hole |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 60V |
| Current - Continuous Drain (Id) @ 25° C | 23A |
| Rds On (Max) @ Id, Vgs @ 25° C | 28 mOhm @ 11.5A, 10V |
| Input Capacitance (Ciss) @ Vds | 920pF @ 25V |
| Power - Max | 30W |
| Packaging | Tube |
| Gate Charge (Qg) @ Vgs | 32nC @ 10V |
| Package / Case | TO-220F |
| FET Feature | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
STF40NF06 STF40NF06 497 4343 5 ND 49743435ND 497-4343-5 |
STF40NF06 Specification Sheet
MOSFET N-CH 60V 23A TO220FP - STF40NF06 (497-4343-5-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :MOSFET N-CH 60V 23A TO220FP - STF40NF06
Order 'mosfet n-ch 60v 23a to220fp - STF40NF06' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4343-5-ND.
MOSFET N-CH 60V 50A TO220FP - STP55NF06FP
Order 'mosfet n-ch 60v 50a to220fp - STP55NF06FP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3193-5-ND.
MOSFET N-CH 60V 37A TO220FP - STP60NF06FP
Order 'mosfet n-ch 60v 37a to220fp - STP60NF06FP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3197-5-ND.
MOSFET N-CH 60V 20A TO220FP - STF20NF06
Order 'mosfet n-ch 60v 20a to220fp - STF20NF06' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4340-5-ND.
MOSFET P-CH 60V 5.3A TO220FP - IRFI9Z14G
Order 'mosfet p-ch 60v 5.3a to220fp - IRFI9Z14G' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFI9Z14G-ND.
MOSFET P-CH 60V 5.3A TO220FP - IRFI9Z14GPBF
Order 'mosfet p-ch 60v 5.3a to220fp - IRFI9Z14GPBF' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFI9Z14GPBF-ND.
MOSFET P-CH 60V 8.5A TO220FP - IRFI9Z24G
Order 'mosfet p-ch 60v 8.5a to220fp - IRFI9Z24G' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFI9Z24G-ND.
MOSFET P-CH 60V 8.5A TO220FP - IRFI9Z24GPBF
Order 'mosfet p-ch 60v 8.5a to220fp - IRFI9Z24GPBF' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFI9Z24GPBF-ND.
MOSFET P-CH 60V 12A TO220FP - IRFI9Z34G
Order 'mosfet p-ch 60v 12a to220fp - IRFI9Z34G' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFI9Z34G-ND.
MOSFET P-CH 60V 12A TO220FP - IRFI9Z34GPBF
Order 'mosfet p-ch 60v 12a to220fp - IRFI9Z34GPBF' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFI9Z34GPBF-ND.
MOSFET N-CH 60V 8A TO220FP - IRFIZ14G
Order 'mosfet n-ch 60v 8a to220fp - IRFIZ14G' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFIZ14G-ND.
MOSFET N-CH 60V 8A TO220FP - IRFIZ14GPBF
Order 'mosfet n-ch 60v 8a to220fp - IRFIZ14GPBF' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFIZ14GPBF-ND.
MOSFET N-CH 60V 14A TO220FP - IRFIZ24E
Order 'mosfet n-ch 60v 14a to220fp - IRFIZ24E' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFIZ24E-ND.
MOSFET N-CH 60V 14A TO220FP - IRFIZ24EPBF
Order 'mosfet n-ch 60v 14a to220fp - IRFIZ24EPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFIZ24EPBF-ND.
MOSFET N-CH 60V 14A TO220FP - IRFIZ24G
Order 'mosfet n-ch 60v 14a to220fp - IRFIZ24G' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFIZ24G-ND.
Send this link via E-Mail
Help With This Screen