Keywords:





Mosfet - Single Discrete Semiconductor Product 17A 30V 30W STMicroelectronics Surface Mount STD17NF03LT4

MOSFET N-CH 30V 17A DPAK - STD17NF03LT4 - Discrete Semiconductor Products

Digi-Key Part Number 497-3155-2-ND
Price Break
2500
5000
10000
25000
50000
100000
Unit Price
.29400
.27930
.27300
.26250
.25830
.25200
Extended Price
735.00
1396.50
2730.00
6562.50
12915.00
25200.00
Manufacturer Part NumberSTD17NF03LT4
DescriptionMOSFET N-CH 30V 17A DPAK
Quantity Available 5000
All prices are in USD

Purchase Mosfet - Single Discrete Semiconductor Product 17A 30V 30W STMicroelectronics Surface Mount STD17NF03LT4
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Mosfet - Single Discrete Semiconductor Product 17A 30V 30W STMicroelectronics Surface Mount STD17NF03LT4
Technical/Catalog InformationSTD17NF03LT4
VendorSTMicroelectronics
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET PolarityN-Channel
Drain to Source Voltage (Vdss)30V
Current - Continuous Drain (Id) @ 25° C17A
Rds On (Max) @ Id, Vgs50 mOhm @ 8.5A, 10V
Input Capacitance (Ciss) @ Vds 320pF @ 25V
Power - Max30W
PackagingTape & Reel (TR)
Gate Charge (Qg) @ Vgs6.5nC @ 5V
Package / CaseDPak, TO-252 (2 leads+tab), SC-63
FET FeatureLogic Level Gate
Drawing Number*
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width16mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names STD17NF03LT4
STD17NF03LT4
497 3155 2 ND
49731552ND
497-3155-2

STD17NF03LT4 Specification Sheet

Image of MOSFET N-CH 30V 17A DPAK - STD17NF03LT4

MOSFET N-CH 30V 17A DPAK - STD17NF03LT4 (497-3155-2-ND) - Discrete Semiconductor Products

Related parts Mosfet - Single Discrete Semiconductor Product 17A 30V 30W STMicroelectronics Surface Mount STD17NF03LT4
Mosfet - Single Discrete Semiconductor Product 17A 30V 30W STMicroelectronics (VA) Surface Mount STD17NF03LT4
 Order 'mosfet n-ch 30v 17a dpak - STD17NF03LT4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3155-1-ND.
Mosfet - Single Discrete Semiconductor Product 17A 30V 30W STMicroelectronics Surface Mount STD17NF03LT4
 Order 'mosfet n-ch 30v 17a dpak - STD17NF03LT4' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3155-2-ND.
Mosfet - Single Discrete Semiconductor Product 17A 30V 30W STMicroelectronics (VA) Surface Mount STD17NF03LT4
 Order 'mosfet n-ch 30v 17a dpak - STD17NF03LT4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3155-6-ND.
Mosfet - Single Discrete Semiconductor Product 17A 30V 30W STMicroelectronics Surface Mount STD18NF03L
 Order 'mosfet n-ch 30v 17a dpak - STD18NF03L' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7961-2-ND.
Mosfet - Single Discrete Semiconductor Product 17A 30V 30W STMicroelectronics (VA) Surface Mount STD18NF03L
 Order 'mosfet n-ch 30v 17a dpak - STD18NF03L' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7961-1-ND.
Mosfet - Single Discrete Semiconductor Product 17A 30V 30W STMicroelectronics (VA) Surface Mount STD18NF03L
 Order 'mosfet n-ch 30v 17a dpak - STD18NF03L' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7961-6-ND.
Mosfet - Single Discrete Semiconductor Product 17A 30V 30W STMicroelectronics Through Hole STD17NF03L-1
 Order 'mosfet n-ch 30v 17a ipak - STD17NF03L-1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STD17NF03L-1-ND.
Mosfet - Single Discrete Semiconductor Product 17A 30V 3.2W STMicroelectronics (VA) Surface Mount STS17NF3LL
 Order 'mosfet n-ch 30v 17a 8-soic - STS17NF3LL' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3224-1-ND.
Mosfet - Single Discrete Semiconductor Product 17A 30V 3.2W STMicroelectronics Surface Mount STS17NF3LL
 Order 'mosfet n-ch 30v 17a 8-soic - STS17NF3LL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3224-2-ND.
Mosfet - Single Discrete Semiconductor Product 17A 30V 2.7W STMicroelectronics (VA) Surface Mount STS17NH3LL
 Order 'mosfet n-ch 30v 17a 8-soic - STS17NH3LL' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5760-1-ND.
Mosfet - Single Discrete Semiconductor Product 17A 30V 2.7W STMicroelectronics Surface Mount STS17NH3LL
 Order 'mosfet n-ch 30v 17a 8-soic - STS17NH3LL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5760-2-ND.
Mosfet - Single Discrete Semiconductor Product 17A 30V 2.7W STMicroelectronics (VA) Surface Mount STS17NH3LL
 Order 'mosfet n-ch 30v 17a 8-soic - STS17NH3LL' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5760-6-ND.
Mosfet - Single Discrete Semiconductor Product 17A 250V 90W STMicroelectronics Surface Mount STD17NF25
 Order 'mosfet n-ch 250v 17a dpak - STD17NF25' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7960-2-ND.
Mosfet - Single Discrete Semiconductor Product 17A 250V 90W STMicroelectronics Surface Mount STD17NF25
 Order 'mosfet n-ch 250v 17a dpak - STD17NF25' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7960-1-ND.
Mosfet - Single Discrete Semiconductor Product 17A 250V 90W STMicroelectronics (VA) Surface Mount STD17NF25
 Order 'mosfet n-ch 250v 17a dpak - STD17NF25' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7960-6-ND.

Options for Mosfet - Single Discrete Semiconductor Product 17A 30V 30W STMicroelectronics Surface Mount STD17NF03LT4
Send this link via E-Mail
Help With This Screen

MOSFET N-CH 30V 17A DPAK - STD17NF03LT4
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: MOSFET N-CH 30V 17A DPAK - STD17NF03LT4 Next: MOSFET N-CH 30V 17A DPAK - STD17NF03LT4
MOSFET N-CH 30V 17A DPAK - STD17NF03LT4