MOSFET N-CH 30V 17A DPAK - STD17NF03LT4
Mosfet - Single Discrete Semiconductor Product 17A 30V 30W STMicroelectronics (VA) Surface Mount STD17NF03LT4
| Digi-Key Part Number | 497-3155-1-ND |
1 10 100 250 500 1000 |
.95000 .73500 .63000 .58800 .52500 .42000 |
Extended Price
0.95 7.35 63.00 147.00 262.50 420.00 |
| Manufacturer Part Number | STD17NF03LT4 | |||
| Description | MOSFET N-CH 30V 17A DPAK | |||
| Quantity Available | 6561 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | STD17NF03LT4 |
| Vendor | STMicroelectronics (VA) |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 30V |
| Current - Continuous Drain (Id) @ 25° C | 17A |
| Rds On (Max) @ Id, Vgs | 50 mOhm @ 8.5A, 10V |
| Input Capacitance (Ciss) @ Vds | 320pF @ 25V |
| Power - Max | 30W |
| Packaging | Cut Tape (CT) |
| Gate Charge (Qg) @ Vgs | 6.5nC @ 5V |
| Package / Case | DPak, TO-252 (2 leads+tab), SC-63 |
| FET Feature | Logic Level Gate |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
STD17NF03LT4 STD17NF03LT4 497 3155 1 ND 49731551ND 497-3155-1 |
STD17NF03LT4 Specification Sheet
MOSFET N-CH 30V 17A DPAK - STD17NF03LT4 (497-3155-1-ND)
Related parts Mosfet - Single Discrete Semiconductor Product 17A 30V 30W STMicroelectronics (VA) Surface Mount STD17NF03LT4MOSFET N-CH 30V 17A DPAK - STD17NF03LT4
Order 'mosfet n-ch 30v 17a dpak - STD17NF03LT4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3155-1-ND.
MOSFET N-CH 30V 17A DPAK - STD17NF03LT4
Order 'mosfet n-ch 30v 17a dpak - STD17NF03LT4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3155-6-ND.
MOSFET N-CH 30V 17A DPAK - STD18NF03L
Order 'mosfet n-ch 30v 17a dpak - STD18NF03L' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7961-6-ND.
MOSFET N-CH 30V 17A DPAK - STD17NF03LT4
Order 'mosfet n-ch 30v 17a dpak - STD17NF03LT4' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3155-2-ND.
MOSFET N-CH 30V 17A 8-SOIC - STS17NF3LL
Order 'mosfet n-ch 30v 17a 8-soic - STS17NF3LL' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3224-1-ND.
MOSFET N-CH 30V 17A 8-SOIC - STS17NH3LL
Order 'mosfet n-ch 30v 17a 8-soic - STS17NH3LL' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5760-1-ND.
MOSFET N-CH 30V 17A 8-SOIC - STS17NH3LL
Order 'mosfet n-ch 30v 17a 8-soic - STS17NH3LL' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5760-6-ND.
MOSFET N-CH 250V 17A DPAK - STD17NF25
Order 'mosfet n-ch 250v 17a dpak - STD17NF25' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7960-6-ND.
MOSFET N-CH 30V 17A DPAK - STD18NF03L
Order 'mosfet n-ch 30v 17a dpak - STD18NF03L' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7961-2-ND.
MOSFET N-CH 30V 17A DPAK - STD18NF03L
Order 'mosfet n-ch 30v 17a dpak - STD18NF03L' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7961-1-ND.
MOSFET N-CH 30V 35A DPAK - STD35NF3LLT4
Order 'mosfet n-ch 30v 35a dpak - STD35NF3LLT4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2475-1-ND.
MOSFET N-CH 30V 60A DPAK - STD60NF3LLT4
Order 'mosfet n-ch 30v 60a dpak - STD60NF3LLT4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2476-1-ND.
MOSFET N-CH 30V 30A DPAK - STD30NF03LT4
Order 'mosfet n-ch 30v 30a dpak - STD30NF03LT4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3157-1-ND.
MOSFET P-CH 30V 24A DPAK - STD30PF03LT4
Order 'mosfet p-ch 30v 24a dpak - STD30PF03LT4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3158-1-ND.
MOSFET N-CH 30V 80A DPAK - STD100N03LT4
Order 'mosfet n-ch 30v 80a dpak - STD100N03LT4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4749-1-ND.
Options for Mosfet - Single Discrete Semiconductor Product 17A 30V 30W STMicroelectronics (VA) Surface Mount STD17NF03LT4
Send this link via E-Mail
Help With This Screen
