MOSFET N-CH 60V 12A DPAK - STD12NF06T4 - Discrete Semiconductor Products
Mosfet - Single Discrete Semiconductor Product 12A 60V 30W STMicroelectronics Surface Mount STD12NF06T4
| Digi-Key Part Number | 497-3154-2-ND |
2500 5000 10000 25000 50000 100000 |
.25200 .23940 .23400 .22500 .22140 .21600 |
Extended Price
630.00 1197.00 2340.00 5625.00 11070.00 21600.00 |
| Manufacturer Part Number | STD12NF06T4 | |||
| Description | MOSFET N-CH 60V 12A DPAK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | STD12NF06T4 |
| Vendor | STMicroelectronics |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 60V |
| Current - Continuous Drain (Id) @ 25° C | 12A |
| Rds On (Max) @ Id, Vgs | 100 mOhm @ 6A, 10V |
| Input Capacitance (Ciss) @ Vds | 315pF @ 25V |
| Power - Max | 30W |
| Packaging | Tape & Reel (TR) |
| Gate Charge (Qg) @ Vgs | 12nC @ 10V |
| Package / Case | DPak, TO-252 (2 leads+tab), SC-63 |
| FET Feature | Standard |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
STD12NF06T4 STD12NF06T4 497 3154 2 ND 49731542ND 497-3154-2 |
STD12NF06T4 Specification Sheet
MOSFET N-CH 60V 12A DPAK - STD12NF06T4 (497-3154-2-ND) - Discrete Semiconductor Products
Related parts Mosfet - Single Discrete Semiconductor Product 12A 60V 30W STMicroelectronics Surface Mount STD12NF06T4MOSFET N-CH 60V 12A DPAK - STD12NF06T4
Order 'mosfet n-ch 60v 12a dpak - STD12NF06T4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3154-1-ND.
MOSFET N-CH 60V 12A DPAK - STD12NF06T4
Order 'mosfet n-ch 60v 12a dpak - STD12NF06T4' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3154-2-ND.
MOSFET N-CH 60V 12A DPAK - STD12NF06T4
Order 'mosfet n-ch 60v 12a dpak - STD12NF06T4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3154-6-ND.
MOSFET N-CH 60V 12A DPAK - STD12NF06LT4
Order 'mosfet n-ch 60v 12a dpak - STD12NF06LT4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2487-1-ND.
MOSFET N-CH 60V 12A DPAK - STD12NF06LT4
Order 'mosfet n-ch 60v 12a dpak - STD12NF06LT4' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2487-2-ND.
MOSFET N-CH 60V 12A DPAK - STD12NF06LT4
Order 'mosfet n-ch 60v 12a dpak - STD12NF06LT4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2487-6-ND.
MOSFET N-CH 60V 12A IPAK - STD12NF06-1
Order 'mosfet n-ch 60v 12a ipak - STD12NF06-1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STD12NF06-1-ND.
MOSFET N-CH 60V 12A IPAK - STD12NF06L-1
Order 'mosfet n-ch 60v 12a ipak - STD12NF06L-1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6730-5-ND.
MOSFET P-CH 60V 12A TO-220 - STP12PF06
Order 'mosfet p-ch 60v 12a to-220 - STP12PF06' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2721-5-ND.
MOSFET P-CH 60V 12A DPAK - FQD17P06TF
Order 'mosfet p-ch 60v 12a dpak - FQD17P06TF' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FQD17P06TFCT-ND.
MOSFET P-CH 60V 12A DPAK - FQD17P06TF
Order 'mosfet p-ch 60v 12a dpak - FQD17P06TF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQD17P06TFTR-ND.
MOSFET P-CH 60V 12A DPAK - FQD17P06TM
Order 'mosfet p-ch 60v 12a dpak - FQD17P06TM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQD17P06TMTR-ND.
MOSFET N-CH 60V 12A DPAK - HUF76407D3S
Order 'mosfet n-ch 60v 12a dpak - HUF76407D3S' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HUF76407D3S-ND.
MOSFET N-CH 60V 12A DPAK - HUF76407D3ST
Order 'mosfet n-ch 60v 12a dpak - HUF76407D3ST' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HUF76407D3ST-ND.
MOSFET N-CH 60V 12A DPAK - HUFA76407D3S
Order 'mosfet n-ch 60v 12a dpak - HUFA76407D3S' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HUFA76407D3S-ND.
Options for Mosfet - Single Discrete Semiconductor Product 12A 60V 30W STMicroelectronics Surface Mount STD12NF06T4
Send this link via E-Mail
Help With This Screen
