MOSFET N-CH 500V 12A TO-220SIS - 2SK3568(Q)
| Digi-Key Part Number | 2SK3568Q-ND |
1 10 100 250 500 1000 2500 5000 |
2.84000 2.26800 1.70100 1.58760 1.53090 1.47420 1.45152 1.41750 |
Extended Price
2.84 22.68 170.10 396.90 765.45 1474.20 3628.80 7087.50 |
| Manufacturer Part Number | 2SK3568(Q) | |||
| Description | MOSFET N-CH 500V 12A TO-220SIS | |||
| Quantity Available | 348 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2SK3568(Q) |
| Vendor | Toshiba |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Through Hole |
| Package Name | TO-220SIS |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 500.0 V [Nom] |
| Voltage Gate to Source (Vgs) | 30.0 V [Max] |
| Continuous Drain Current (Id) | 12.00 A [Nom] |
| Power Dissipation | 40.000 W [Max] |
| Packaging | Bulk |
| Protection Diode(s) | Drain to Source |
| Protection Diode(s) | Gate to Source |
| Rise Time | 22.00 ns [Typ] |
| Fall Time | 36.000 ns [Typ] |
| Vgs Min. | 2.00 V @ 1.0 mA |
| Vgs Max. | 4.00 V @ 1.0 mA |
| Drain Peak Current (Idm) | 48.00 A [Nom] |
| Operating Junction Temperature | 150 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2SK3568 Q 2SK3568Q 2SK3568Q ND 2SK3568QND 2SK3568Q |
2SK3568(Q) Specification Sheet
MOSFET N-CH 500V 12A TO-220SIS - 2SK3568(Q) (2SK3568Q-ND)
Related parts:MOSFET N-CH 500V 12A TO-220SIS - 2SK3568
Order 'mosfet n-ch 500v 12a to-220sis - 2SK3568' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK3568-ND.
MOSFET N-CH 500V 12A TO-220SIS - 2SK3568(Q)
Order 'mosfet n-ch 500v 12a to-220sis - 2SK3568(Q)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK3568Q-ND.
MOSFET N-CH 500V 12A TO-220FL - 2SK3068(TE24L)
Order 'mosfet n-ch 500v 12a to-220fl - 2SK3068(TE24L)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK3068(TE24L)-ND.
MOSFET N-CH 500V 8A TO-220SIS - 2SK3561
Order 'mosfet n-ch 500v 8a to-220sis - 2SK3561' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK3561-ND.
MOSFET N-CH 500V 8A TO-220SIS - 2SK3561(Q)
Order 'mosfet n-ch 500v 8a to-220sis - 2SK3561(Q)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK3561Q-ND.
MOSFET N-CH 500V 5A TO-220SIS - 2SK3563
Order 'mosfet n-ch 500v 5a to-220sis - 2SK3563' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK3563-ND.
MOSFET N-CH 500V 5A TO-220SIS - 2SK3563(Q)
Order 'mosfet n-ch 500v 5a to-220sis - 2SK3563(Q)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK3563Q-ND.
MOSFET N-CH 500V 12A TO220FP - STP12NM50FP
Order 'mosfet n-ch 500v 12a to220fp - STP12NM50FP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2665-5-ND.
MOSFET N-CH 500V 12A TO-220 - STP12NM50
Order 'mosfet n-ch 500v 12a to-220 - STP12NM50' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2666-5-ND.
MOSFET P-CH 500V 1.2A DPAK - FQD1P50TF
Order 'mosfet p-ch 500v 1.2a dpak - FQD1P50TF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQD1P50TF-ND.
MOSFET P-CH 500V 1.2A DPAK - FQD1P50TM
Order 'mosfet p-ch 500v 1.2a dpak - FQD1P50TM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQD1P50TM-ND.
MOSFET N-CH 500V 12A TO-3 - IRF450
Order 'mosfet n-ch 500v 12a to-3 - IRF450' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF450-ND.
MOSFET N-CH 500V 12A D2-PAK - IXFA12N50P
Order 'mosfet n-ch 500v 12a d2-pak - IXFA12N50P' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number IXFA12N50P-ND.
MOSFET N-CH 500V 12A TO-220 - IXFP12N50P
Order 'mosfet n-ch 500v 12a to-220 - IXFP12N50P' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number IXFP12N50P-ND.
MOSFET N-CH 500V 12A D2-PAK - IXTA12N50P
Order 'mosfet n-ch 500v 12a d2-pak - IXTA12N50P' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number IXTA12N50P-ND.
Send this link via E-Mail
Help With This Screen