MOSFET N-CH 900V 2.5A TO-220SIS - 2SK3566 - Discrete Semiconductor Products
| Digi-Key Part Number | 2SK3566-ND |
1 10 100 250 500 1000 2500 5000 |
1.45000 1.20500 .96400 .72300 .67480 .64106 .62660 .61455 |
Extended Price
1.45 12.05 96.40 180.75 337.40 641.06 1566.50 3072.75 |
| Manufacturer Part Number | 2SK3566 | |||
| Description | MOSFET N-CH 900V 2.5A TO-220SIS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 2SK3566 |
| Vendor | Toshiba |
| Category | Discrete Semiconductor Products |
| Mounting Type | Through Hole |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 900V |
| Current - Continuous Drain (Id) @ 25° C | 2.5A |
| Rds On (Max) @ Id, Vgs @ 25° C | 6.4 mOhm @ 1.5A, 10V |
| Input Capacitance (Ciss) @ Vds | 470pF @ 25V |
| Power - Max | 40W |
| Packaging | Bulk |
| Gate Charge (Qg) @ Vgs | 12nC @ 10V |
| Package / Case | TO-220 (SIS) |
| FET Feature | Standard |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
2SK3566 2SK3566 |
2SK3566 Specification Sheet
MOSFET N-CH 900V 2.5A TO-220SIS - 2SK3566 (2SK3566-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :MOSFET N-CH 900V 2.5A TO-220SIS - 2SK3566
Order 'mosfet n-ch 900v 2.5a to-220sis - 2SK3566' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK3566-ND.
MOSFET N-CH 900V 2.5A TO-220SIS - 2SK3566(Q)
Order 'mosfet n-ch 900v 2.5a to-220sis - 2SK3566(Q)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK3566Q-ND.
MOSFET N-CH 900V 3A TO-220SIS - 2SK3564
Order 'mosfet n-ch 900v 3a to-220sis - 2SK3564' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK3564-ND.
MOSFET N-CH 900V 3A TO-220SIS - 2SK3564(Q)
Order 'mosfet n-ch 900v 3a to-220sis - 2SK3564(Q)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK3564Q-ND.
MOSFET N-CH 900V 5A TO-220SIS - 2SK3565
Order 'mosfet n-ch 900v 5a to-220sis - 2SK3565' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK3565-ND.
MOSFET N-CH 900V 5A TO-220SIS - 2SK3742
Order 'mosfet n-ch 900v 5a to-220sis - 2SK3742' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK3742-ND.
MOSFET N-CH 900V 5A TO-220SIS - 2SK3742(Q)
Order 'mosfet n-ch 900v 5a to-220sis - 2SK3742(Q)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK3742Q-ND.
MOSFET N-CH 900V 2.5A TO-220AB - 2SK3762(M)
Order 'mosfet n-ch 900v 2.5a to-220ab - 2SK3762(M)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK3762M-ND.
MOSFET N-CH 900V 5A TO-220SIS - 2SK3565(Q)
Order 'mosfet n-ch 900v 5a to-220sis - 2SK3565(Q)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK3565Q-ND.
MOSFET N-CH 900V 2.5A TO-220AB - 2SK3762(Q,M)
Order 'mosfet n-ch 900v 2.5a to-220ab - 2SK3762(Q,M)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK3762(Q,M)-ND.
MOSFET N-CH 900V 2.5A TO-220F - FQPF4N90
Order 'mosfet n-ch 900v 2.5a to-220f - FQPF4N90' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQPF4N90-ND.
MOSFET N-CH 60V 25A 2-10R1B - 2SK2232(F,T)
Order 'mosfet n-ch 60v 25a 2-10r1b - 2SK2232(F,T)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2232FT-ND.
MOSFET N-CH 60V 25A 2-10R1B - 2SK2232(T)
Order 'mosfet n-ch 60v 25a 2-10r1b - 2SK2232(T)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2232T-ND.
MOSFET N-CH 60V 25A TO-220FL - 2SK2311(TE24R)
Order 'mosfet n-ch 60v 25a to-220fl - 2SK2311(TE24R)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2311(TE24R)-ND.
MOSFET N-CH 900V 5A 2-16C1B - 2SK2610
Order 'mosfet n-ch 900v 5a 2-16c1b - 2SK2610' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2610-ND.
Send this link via E-Mail
Help With This Screen