Mosfet - Single Discrete Semiconductor Product 8A 500V 40W Toshiba Through Hole 2SK3561
MOSFET N-CH 500V 8A TO-220SIS - 2SK3561 - Discrete Semiconductor Products
| Digi-Key Part Number | 2SK3561-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 2SK3561 | |||
| Description | MOSFET N-CH 500V 8A TO-220SIS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Mosfet - Single Discrete Semiconductor Product 8A 500V 40W Toshiba Through Hole 2SK3561
| Technical/Catalog Information | 2SK3561 |
| Vendor | Toshiba |
| Category | Discrete Semiconductor Products |
| Mounting Type | Through Hole |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 500V |
| Current - Continuous Drain (Id) @ 25° C | 8A |
| Rds On (Max) @ Id, Vgs | 850 mOhm @ 4A, 10V |
| Input Capacitance (Ciss) @ Vds | 1050pF @ 25V |
| Power - Max | 40W |
| Packaging | Tube |
| Gate Charge (Qg) @ Vgs | 28nC @ 10V |
| Package / Case | TO-220 (SIS) |
| FET Feature | Standard |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
2SK3561 2SK3561 |
2SK3561 Specification Sheet
MOSFET N-CH 500V 8A TO-220SIS - 2SK3561 (2SK3561-ND) - Discrete Semiconductor Products
Related parts Mosfet - Single Discrete Semiconductor Product 8A 500V 40W Toshiba Through Hole 2SK3561Mosfet - Single Discrete Semiconductor Product 8A 500V 40W Toshiba Through Hole 2SK3561
Order 'mosfet n-ch 500v 8a to-220sis - 2SK3561' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK3561-ND.
Mosfet - Single Discrete Semiconductor Product 5A 500V 35W Toshiba Through Hole 2SK3563
Order 'mosfet n-ch 500v 5a to-220sis - 2SK3563' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK3563-ND.
Mosfet - Single Discrete Semiconductor Product 12A 500V 40W Toshiba Through Hole 2SK3568
Order 'mosfet n-ch 500v 12a to-220sis - 2SK3568' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK3568-ND.
Mosfet - Single Discrete Semiconductor Product 8A 500V 125W STMicroelectronics Through Hole IRF840
Order 'mosfet n-ch 500v 8a to-220 - IRF840' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2731-5-ND.
Mosfet - Single Discrete Semiconductor Product 8A 500V 150W IXYS Surface Mount IXTA8N50P
Order 'mosfet n-ch 500v 8a d2-pak - IXTA8N50P' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTA8N50P-ND.
Mosfet - Single Discrete Semiconductor Product 5A 900V 45W Toshiba Through Hole 2SK3565
Order 'mosfet n-ch 900v 5a to-220sis - 2SK3565' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK3565-ND.
Mosfet - Single Discrete Semiconductor Product 2.5A 900V 40W Toshiba Through Hole 2SK3566
Order 'mosfet n-ch 900v 2.5a to-220sis - 2SK3566' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK3566-ND.
Mosfet - Single Discrete Semiconductor Product 3.5A 600V 35W Toshiba Through Hole 2SK3567(Q)
Order 'mosfet n-ch 600v 3.5a to-220sis - 2SK3567(Q)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK3567Q-ND.
Mosfet - Single Discrete Semiconductor Product 15A 500V 150W Toshiba Through Hole 2SK2698(T)
Order 'mosfet n-ch 500v 15a 2-16c1b - 2SK2698(T)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2698T-ND.
Mosfet - Single Discrete Semiconductor Product 20A 500V 150W Toshiba Through Hole 2SK2837
Order 'mosfet n-ch 500v 20a 2-16c1b - 2SK2837' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2837-ND.
Mosfet - Single Discrete Semiconductor Product 8A 900V 85W Toshiba Through Hole 2SK2847
Order 'mosfet n-ch 900v 8a 2-16f1b - 2SK2847' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2847-ND.
Mosfet - Single Discrete Semiconductor Product 18A 500V 90W Toshiba Through Hole 2SK2917
Order 'mosfet n-ch 500v 18a 2-16f1b - 2SK2917' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2917-ND.
Mosfet - Single Discrete Semiconductor Product 8A 200V 100W Renesas Technology America Through Hole 2SJ352-E
Order 'mosfet p-ch 200v 8a to-3p - 2SJ352-E' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number 2SJ352-E-ND.
Mosfet - Single Discrete Semiconductor Product 8A 200V 100W Renesas Technology America Through Hole 2SK2221-E
Order 'mosfet n-ch 200v 8a to-3p - 2SK2221-E' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number 2SK2221-E-ND.
Mosfet - Single Discrete Semiconductor Product 7A 500V 40W Panasonic - SSG Through Hole 2SK3046
Order 'mosfet n-ch 500v 7a to-220d - 2SK3046' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SK3046-ND.
Options for Mosfet - Single Discrete Semiconductor Product 8A 500V 40W Toshiba Through Hole 2SK3561
Send this link via E-Mail
Help With This Screen
