MOSFET N-CH 30V 200MA SOT-346 - 2SK2731T146
| Digi-Key Part Number | 2SK2731T146CT-ND |
1 25 100 500 1000 |
.44000 .32520 .22880 .12480 .10400 |
Extended Price
0.44 8.13 22.88 62.40 104.00 |
| Manufacturer Part Number | 2SK2731T146 | |||
| Description | MOSFET N-CH 30V 200MA SOT-346 | |||
| Quantity Available | 2079 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2SK2731T146 |
| Vendor | ROHM |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-346 |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 30.0 V [Nom] |
| Voltage Gate to Source (Vgs) | 20.0 V [Max] |
| Continuous Drain Current (Id) | 200.00 mA [Nom] |
| Power Dissipation | 200.000 mW [Max] |
| Packaging | Cut Tape |
| Protection Diode(s) | Drain to Source |
| Protection Diode(s) | Gate to Source |
| Delay Time On | 15.00 ns [Typ] |
| Delay Time Off | 90.00 ns [Typ] |
| Rise Time | 20.00 ns [Typ] |
| Fall Time | 100.000 ns [Typ] |
| Vgs Min. | 1.00 V @ 1.0 mA |
| Vgs Max. | 2.50 V @ 1.0 mA |
| Drain Peak Current (Idm) | 800.00 mA [Nom] |
| Has Digi-Reel | Needs Digi-Reel |
| Operating Junction Temperature | 150 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2SK2731T146 2SK2731T146 2SK2731T146CT ND 2SK2731T146CTND 2SK2731T146CT |
2SK2731T146 Specification Sheet
MOSFET N-CH 30V 200MA SOT-346 - 2SK2731T146 (2SK2731T146CT-ND)
Related parts:MOSFET N-CH 30V 200MA SOT-346 - 2SK2731T146
Order 'mosfet n-ch 30v 200ma sot-346 - 2SK2731T146' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 2SK2731T146CT-ND.
MOSFET N-CH 30V 200MA SOT-346 - 2SK2731T146
Order 'mosfet n-ch 30v 200ma sot-346 - 2SK2731T146' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 2SK2731T146TR-ND.
MOSFET N-CH 30V 500MA SOT-346 - RHK005N03T146
Order 'mosfet n-ch 30v 500ma sot-346 - RHK005N03T146' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHK005N03T146CT-ND.
MOSFET N-CH 30V 500MA SOT-346 - RHK005N03T146
Order 'mosfet n-ch 30v 500ma sot-346 - RHK005N03T146' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHK005N03T146TR-ND.
MOSFET N-CH 30V 500MA SOT-346 - RJK005N03T146
Order 'mosfet n-ch 30v 500ma sot-346 - RJK005N03T146' online from Digi-Key. Manufactured by ROHM. Digi-Key part number RJK005N03T146CT-ND.
MOSFET N-CH 30V 500MA SOT-346 - RJK005N03T146
Order 'mosfet n-ch 30v 500ma sot-346 - RJK005N03T146' online from Digi-Key. Manufactured by ROHM. Digi-Key part number RJK005N03T146TR-ND.
MOSFET P-CH 30V 200MA SOT-323 - RSU002P03T106
Order 'mosfet p-ch 30v 200ma sot-323 - RSU002P03T106' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RSU002P03T106CT-ND.
MOSFET P-CH 30V 200MA SOT-323 - RSU002P03T106
Order 'mosfet p-ch 30v 200ma sot-323 - RSU002P03T106' online from Digi-Key. Manufactured by ROHM. Digi-Key part number RSU002P03T106TR-ND.
MOSFET N-CH 30V 500MA SOT-346 - RJK005N03T146
Order 'mosfet n-ch 30v 500ma sot-346 - RJK005N03T146' online from Digi-Key. Manufactured by ROHM. Digi-Key part number RJK005N03T146DKR-ND.
MOSFET N-CH 30V 500MA SOT-346 - RHK005N03T146
Order 'mosfet n-ch 30v 500ma sot-346 - RHK005N03T146' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHK005N03T146DKR-ND.
MOSFET P-CH 30V 200MA SOT-323 - RSU002P03T106
Order 'mosfet p-ch 30v 200ma sot-323 - RSU002P03T106' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RSU002P03T106DKR-ND.
MOSFET N-CH 30V 2A SOT-89 - 2SK2103T100
Order 'mosfet n-ch 30v 2a sot-89 - 2SK2103T100' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 2SK2103T100-ND.
MOSFET N-CH 30V .1A SOT-323 - 2SK3018T106
Order 'mosfet n-ch 30v .1a sot-323 - 2SK3018T106' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 2SK3018T106CT-ND.
MOSFET N-CH 30V .1A SOT-323 - 2SK3018T106
Order 'mosfet n-ch 30v .1a sot-323 - 2SK3018T106' online from Digi-Key. Manufactured by ROHM. Digi-Key part number 2SK3018T106TR-ND.
MOSFET N-CH 60V 300MA SOT-346 - RHK003N06T146
Order 'mosfet n-ch 60v 300ma sot-346 - RHK003N06T146' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHK003N06T146CT-ND.
Send this link via E-Mail
Help With This Screen