MOSFET N-CH 500V 2A DPAK - 2SK2715TL
| Digi-Key Part Number | 2SK2715TLTR-ND |
2500 5000 10000 25000 50000 100000 |
.28400 .26900 .25900 .24900 .24400 .23900 |
Extended Price
710.00 1345.00 2590.00 6225.00 12200.00 23900.00 |
| Manufacturer Part Number | 2SK2715TL | |||
| Description | MOSFET N-CH 500V 2A DPAK | |||
| Quantity Available | 5000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2SK2715TL |
| Vendor | Rohm |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 500V |
| Current - Continuous Drain (Id) @ 25° C | 2A |
| Rds On (Max) @ Id, Vgs @ 25° C | 4 Ohm @ 1A, 10V |
| Input Capacitance (Ciss) @ Vds | 280pF @ 10V |
| Power - Max | 20W |
| Packaging | Tape & Reel (TR) |
| Gate Charge (Qg) @ Vgs | 31nC @ 10V |
| Package / Case | DPak, TO-252 (2 leads + tab) |
| FET Feature | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2SK2715TL 2SK2715TL 2SK2715TLTR ND 2SK2715TLTRND 2SK2715TLTR |
2SK2715TL Specification Sheet
MOSFET N-CH 500V 2A DPAK - 2SK2715TL (2SK2715TLTR-ND)
Related parts :MOSFET N-CH 500V 2A DPAK - 2SK2715TL
Order 'mosfet n-ch 500v 2a dpak - 2SK2715TL' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 2SK2715TLCT-ND.
MOSFET N-CH 500V 2A DPAK - 2SK2715TL
Order 'mosfet n-ch 500v 2a dpak - 2SK2715TL' online from Digi-Key. Manufactured by Rohm. Digi-Key part number 2SK2715TLTR-ND.
MOSFET N-CH 500V 2A DPAK - 2SK2715TL
Order 'mosfet n-ch 500v 2a dpak - 2SK2715TL' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 2SK2715TLDKR-ND.
MOSFET N-CH 60V 2A DPAK - 2SK2094TL
Order 'mosfet n-ch 60v 2a dpak - 2SK2094TL' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 2SK2094TLCT-ND.
MOSFET N-CH 60V 2A DPAK - 2SK2094TL
Order 'mosfet n-ch 60v 2a dpak - 2SK2094TL' online from Digi-Key. Manufactured by Rohm. Digi-Key part number 2SK2094TLTR-ND.
MOSFET N-CH 600V 2A DPAK - 2SK3050TL
Order 'mosfet n-ch 600v 2a dpak - 2SK3050TL' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 2SK3050TLCT-ND.
MOSFET N-CH 600V 2A DPAK - 2SK3050TL
Order 'mosfet n-ch 600v 2a dpak - 2SK3050TL' online from Digi-Key. Manufactured by Rohm. Digi-Key part number 2SK3050TLTR-ND.
MOSFET N-CH 60V 2A DPAK - 2SK2094TL
Order 'mosfet n-ch 60v 2a dpak - 2SK2094TL' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 2SK2094TLDKR-ND.
MOSFET N-CH 600V 2A DPAK - 2SK3050TL
Order 'mosfet n-ch 600v 2a dpak - 2SK3050TL' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 2SK3050TLDKR-ND.
MOSFET N-CH 600V 2A DPAK - STD1HNC60T4
Order 'mosfet n-ch 600v 2a dpak - STD1HNC60T4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2485-1-ND.
MOSFET N-CH 600V 2A DPAK - STD1HNC60T4
Order 'mosfet n-ch 600v 2a dpak - STD1HNC60T4' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2485-2-ND.
MOSFET N-CH 500V 7.5A DPAK - STD5NM50T4
Order 'mosfet n-ch 500v 7.5a dpak - STD5NM50T4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3162-1-ND.
MOSFET N-CH 500V 7.5A DPAK - STD5NM50T4
Order 'mosfet n-ch 500v 7.5a dpak - STD5NM50T4' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3162-2-ND.
MOSFET N-CH 500V 4.4A DPAK - STD5NK50ZT4
Order 'mosfet n-ch 500v 4.4a dpak - STD5NK50ZT4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3520-1-ND.
MOSFET N-CH 500V 4.4A DPAK - STD5NK50ZT4
Order 'mosfet n-ch 500v 4.4a dpak - STD5NK50ZT4' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3520-2-ND.
Send this link via E-Mail
Help With This Screen