MOSFET N-CH 800V 8A 2-16F1B - 2SK2606
| Digi-Key Part Number | 2SK2606-ND |
3000 |
2.26044 |
Extended Price
6781.32 |
| Manufacturer Part Number | 2SK2606 | |||
| Description | MOSFET N-CH 800V 8A 2-16F1B | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2SK2606 |
| Vendor | Toshiba |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Through Hole |
| Package Name | 2-16F1B |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 800.0 V [Nom] |
| Voltage Gate to Source (Vgs) | 30.0 V [Max] |
| Continuous Drain Current (Id) | 8.00 A [Nom] |
| Power Dissipation | 85.000 W [Max] |
| Packaging | Bulk |
| Protection Diode(s) | Drain to Source |
| Protection Diode(s) | Gate to Source |
| Rise Time | 25.000 ns [Typ] |
| Fall Time | 25.000 ns [Typ] |
| Vgs Min. | 2.00 V @ 1.0 mA |
| Vgs Max. | 4.00 V @ 1.0 mA |
| Drain Peak Current (Idm) | 24.000 A [Nom] |
| Operating Junction Temperature | 150 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2SK2606 2SK2606 |
2SK2606 Specification Sheet
MOSFET N-CH 800V 8A 2-16F1B - 2SK2606 (2SK2606-ND)
Related parts:MOSFET N-CH 800V 8A 2-16F1B - 2SK2606
Order 'mosfet n-ch 800v 8a 2-16f1b - 2SK2606' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2606-ND.
MOSFET N-CH 900V 8A 2-16F1B - 2SK2847
Order 'mosfet n-ch 900v 8a 2-16f1b - 2SK2847' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2847-ND.
MOSFET N-CH 1KV 7A 2-16F1B - 2SK1365
Order 'mosfet n-ch 1kv 7a 2-16f1b - 2SK1365' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK1365-ND.
MOSFET N-CH 800V 5A 2-16C1B - 2SK2604(T)
Order 'mosfet n-ch 800v 5a 2-16c1b - 2SK2604(T)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2604(T)-ND.
MOSFET N-CH 800V 9A 2-16C1B - 2SK2607
Order 'mosfet n-ch 800v 9a 2-16c1b - 2SK2607' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2607-ND.
MOSFET N-CH 1KV 8A 2-16C1B - 2SK2613
Order 'mosfet n-ch 1kv 8a 2-16c1b - 2SK2613' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2613-ND.
MOSFET N-CH 800V 7A 2-16C1B - 2SK2746
Order 'mosfet n-ch 800v 7a 2-16c1b - 2SK2746' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2746-ND.
MOSFET N-CH 500V 14A 2-16F1B - 2SK2916
Order 'mosfet n-ch 500v 14a 2-16f1b - 2SK2916' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2916-ND.
MOSFET N-CH 500V 18A 2-16F1B - 2SK2917
Order 'mosfet n-ch 500v 18a 2-16f1b - 2SK2917' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2917-ND.
MOSFET N-CH 600V 15A 2-16F1B - 2SK2953
Order 'mosfet n-ch 600v 15a 2-16f1b - 2SK2953' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2953-ND.
MOSFET N-CH 250V 30A 2-16F1B - 2SK2995
Order 'mosfet n-ch 250v 30a 2-16f1b - 2SK2995' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2995-ND.
MOSFET N-CH 900V 8.5A 2-16F1B - 2SK3017
Order 'mosfet n-ch 900v 8.5a 2-16f1b - 2SK3017' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK3017-ND.
MOSFET N-CH 600V 15A 2-16F1B - 2SK2953(F)
Order 'mosfet n-ch 600v 15a 2-16f1b - 2SK2953(F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2953F-ND.
MOSFET N-CH 800V 8A TO-3PF - FQAF13N80
Order 'mosfet n-ch 800v 8a to-3pf - FQAF13N80' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQAF13N80-ND.
MOSFET N-CH 800V 8A TO-220 - FQP8N80C
Order 'mosfet n-ch 800v 8a to-220 - FQP8N80C' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQP8N80C-ND.
Send this link via E-Mail
Help With This Screen