Mosfet - Single Discrete Semiconductor Product 5A 60V 20W Rohm Semiconductor(VA) Surface Mount 2SK2503TL
MOSFET N-CH 60V 5A DPAK - 2SK2503TL - Discrete Semiconductor Products
| Digi-Key Part Number | 2SK2503TLCT-ND |
1 25 100 500 1000 |
1.10000 .87840 .65880 .45140 .37820 |
Extended Price
1.10 21.96 65.88 225.70 378.20 |
| Manufacturer Part Number | 2SK2503TL | |||
| Description | MOSFET N-CH 60V 5A DPAK | |||
| Quantity Available | 13586 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2SK2503TL |
| Vendor | Rohm Semiconductor(VA) |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 60V |
| Current - Continuous Drain (Id) @ 25° C | 5A |
| Rds On (Max) @ Id, Vgs | 135 mOhm @ 2.5A, 10V |
| Input Capacitance (Ciss) @ Vds | 520pF @ 10V |
| Power - Max | 20W |
| Packaging | Cut Tape (CT) |
| Gate Charge (Qg) @ Vgs | - |
| Package / Case | DPak, TO-252 (2 leads+tab), SC-63 |
| FET Feature | Logic Level Gate |
| Drawing Number | 846; CPT3; ; 3 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2SK2503TL 2SK2503TL 2SK2503TLCT ND 2SK2503TLCTND 2SK2503TLCT |
2SK2503TL Specification Sheet
MOSFET N-CH 60V 5A DPAK - 2SK2503TL (2SK2503TLCT-ND) - Discrete Semiconductor Products
Related parts Mosfet - Single Discrete Semiconductor Product 5A 60V 20W Rohm Semiconductor(VA) Surface Mount 2SK2503TLMosfet - Single Discrete Semiconductor Product 5A 60V 20W Rohm Semiconductor(VA) Surface Mount 2SK2503TL
Order 'mosfet n-ch 60v 5a dpak - 2SK2503TL' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number 2SK2503TLCT-ND.
Mosfet - Single Discrete Semiconductor Product 5A 60V 20W Rohm Semiconductor(VA) Surface Mount 2SK2503TL
Order 'mosfet n-ch 60v 5a dpak - 2SK2503TL' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number 2SK2503TLDKR-ND.
Mosfet - Single Discrete Semiconductor Product 5A 60V 20W Rohm Semiconductor Surface Mount 2SK2503TL
Order 'mosfet n-ch 60v 5a dpak - 2SK2503TL' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 2SK2503TLTR-ND.
Mosfet - Single Discrete Semiconductor Product 5A 100V 20W Rohm Semiconductor(VA) Surface Mount 2SK2504TL
Order 'mosfet n-ch 100v 5a dpak - 2SK2504TL' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number 2SK2504TLCT-ND.
Mosfet - Single Discrete Semiconductor Product 5A 100V 20W Rohm Semiconductor(VA) Surface Mount 2SK2504TL
Order 'mosfet n-ch 100v 5a dpak - 2SK2504TL' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number 2SK2504TLDKR-ND.
Mosfet - Single Discrete Semiconductor Product 2A 60V 10W Rohm Semiconductor(VA) Surface Mount 2SK2094TL
Order 'mosfet n-ch 60v 2a dpak - 2SK2094TL' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number 2SK2094TLCT-ND.
Mosfet - Single Discrete Semiconductor Product 8A 60V 20W Rohm Semiconductor(VA) Surface Mount RK3055ETL
Order 'mosfet n-ch 60v 8a dpak - RK3055ETL' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number RK3055ETLCT-ND.
Mosfet - Single Discrete Semiconductor Product 2A 60V 10W Rohm Semiconductor(VA) Surface Mount 2SK2094TL
Order 'mosfet n-ch 60v 2a dpak - 2SK2094TL' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number 2SK2094TLDKR-ND.
Mosfet - Single Discrete Semiconductor Product 8A 60V 20W Rohm Semiconductor(VA) Surface Mount RK3055ETL
Order 'mosfet n-ch 60v 8a dpak - RK3055ETL' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number RK3055ETLDKR-ND.
Mosfet - Single Discrete Semiconductor Product 5A 60V 40W ON Semiconductor (VA) Surface Mount MTD5P06VT4G
Order 'mosfet p-ch 60v 5a dpak - MTD5P06VT4G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MTD5P06VT4GOSCT-ND.
Mosfet - Single Discrete Semiconductor Product 5A 60V 40W ON Semiconductor (VA) Surface Mount MTD5P06VT4G
Order 'mosfet p-ch 60v 5a dpak - MTD5P06VT4G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MTD5P06VT4GOSDKR-ND.
Mosfet - Single Discrete Semiconductor Product 5A 60V 40W ON Semiconductor Surface Mount MTD5P06VT4G
Order 'mosfet p-ch 60v 5a dpak - MTD5P06VT4G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MTD5P06VT4GOSTR-ND.
Mosfet - Single Discrete Semiconductor Product 5A 60V 40W ON Semiconductor (VA) Surface Mount MTD5P06VT4
Order 'mosfet p-ch 60v 5a dpak - MTD5P06VT4' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MTD5P06VT4OSCT-ND.
Mosfet - Single Discrete Semiconductor Product 5A 60V 40W ON Semiconductor (VA) Surface Mount MTD5P06VT4
Order 'mosfet p-ch 60v 5a dpak - MTD5P06VT4' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MTD5P06VT4OSDKR-ND.
Mosfet - Single Discrete Semiconductor Product 5A 60V 40W ON Semiconductor Surface Mount MTD5P06VT4
Order 'mosfet p-ch 60v 5a dpak - MTD5P06VT4' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MTD5P06VT4OSTR-ND.
Options for Mosfet - Single Discrete Semiconductor Product 5A 60V 20W Rohm Semiconductor(VA) Surface Mount 2SK2503TL
Send this link via E-Mail
Help With This Screen
