Mosfet - Single Discrete Semiconductor Product 5A 60V 20W Toshiba (VA) Surface Mount 2SK2231(TE16L1,NQ)
MOSFET N-CH 60V 5A 2-7J1B - 2SK2231(TE16L1,NQ)
| Digi-Key Part Number | 2SK2231TE16LCT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 2SK2231(TE16L1,NQ) | |||
| Description | MOSFET N-CH 60V 5A 2-7J1B | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2SK2231(TE16L1,NQ) |
| Vendor | Toshiba (VA) |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Type | MOSFET N-Channel, Metal Oxide |
| Drain to Source Voltage (Vdss) | 60V |
| Current - Continuous Drain (Id) @ 25° C | 5A |
| Rds On (Max) @ Id, Vgs | 160 mOhm @ 2.5A, 10V |
| Input Capacitance (Ciss) @ Vds | 370pF @ 10V |
| Power - Max | 20W |
| Packaging | Cut Tape (CT) |
| Gate Charge (Qg) @ Vgs | 12nC @ 10V |
| Package / Case | 2-7J1B |
| FET Feature | Logic Level Gate |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2SK2231 TE16L1,NQ 2SK2231TE16L1,NQ 2SK2231TE16LCT ND 2SK2231TE16LCTND 2SK2231TE16LCT |
MOSFET N-CH 60V 5A 2-7J1B - 2SK2231(TE16L1,NQ) (2SK2231TE16LCT-ND)
Related parts Mosfet - Single Discrete Semiconductor Product 5A 60V 20W Toshiba (VA) Surface Mount 2SK2231(TE16L1,NQ)Mosfet - Single Discrete Semiconductor Product 5A 60V 20W Toshiba (VA) Surface Mount 2SK2231(TE16L1,NQ)
Order 'mosfet n-ch 60v 5a 2-7j1b - 2SK2231(TE16L1,NQ)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number 2SK2231TE16LCT-ND.
Mosfet - Single Discrete Semiconductor Product 5A 60V 20W Toshiba (VA) Surface Mount 2SK2231(TE16R)
Order 'mosfet n-ch 60v 5a 2-7j1b - 2SK2231(TE16R)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number 2SK2231TE16CT-ND.
Mosfet - Single Discrete Semiconductor Product 5A 60V 20W Toshiba (VA) Surface Mount 2SK2231(TE16R)
Order 'mosfet n-ch 60v 5a 2-7j1b - 2SK2231(TE16R)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number 2SK2231TE16DKR-ND.
Mosfet - Single Discrete Semiconductor Product 5A 60V 20W Toshiba (VA) Surface Mount 2SK2231(TE16R1,NQ)
Order 'mosfet n-ch 60v 5a 2-7j1b - 2SK2231(TE16R1,NQ)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number 2SK2231TE16RQCT-ND.
Mosfet - Single Discrete Semiconductor Product 5A 60V 20W Toshiba (VA) Surface Mount 2SK2231(TE16R1,NQ)
Order 'mosfet n-ch 60v 5a 2-7j1b - 2SK2231(TE16R1,NQ)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number 2SK2231TE16RQDKR-ND.
Mosfet - Single Discrete Semiconductor Product 5A 60V 20W Toshiba Surface Mount 2SK2231(TE16L1,NQ)
Order 'mosfet n-ch 60v 5a 2-7j1b - 2SK2231(TE16L1,NQ)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2231TE16LTR-ND.
Mosfet - Single Discrete Semiconductor Product 5A 60V 20W Toshiba (VA) Surface Mount 2SJ377(TE16R1,NQ)
Order 'mosfet p-chan 60v 5a 2-7j1b - 2SJ377(TE16R1,NQ)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number 2SJ377NQCT-ND.
Mosfet - Single Discrete Semiconductor Product 5A 60V 20W Toshiba (VA) Surface Mount 2SJ377(TE16R)
Order 'mosfet p-chan 60v 5a 2-7j1b - 2SJ377(TE16R)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number 2SJ377TE16CT-ND.
Mosfet - Single Discrete Semiconductor Product 5A 60V 20W Toshiba (VA) Surface Mount 2SJ377(TE16R)
Order 'mosfet p-chan 60v 5a 2-7j1b - 2SJ377(TE16R)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number 2SJ377TE16DKR-ND.
Mosfet - Single Discrete Semiconductor Product 5A 60V 20W Toshiba (VA) Surface Mount 2SJ377(TE16R1,NQ)
Order 'mosfet p-chan 60v 5a 2-7j1b - 2SJ377(TE16R1,NQ)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number 2SJ377NQDKR-ND.
Mosfet - Single Discrete Semiconductor Product 5A 60V 20W Toshiba Surface Mount 2SK2231(TE16R1,NQ)
Order 'mosfet n-ch 60v 5a 2-7j1b - 2SK2231(TE16R1,NQ)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2231TE16RQTR-ND.
Mosfet - Single Discrete Semiconductor Product 5A 60V 20W Toshiba Surface Mount 2SK2231(TE16R)
Order 'mosfet n-ch 60v 5a 2-7j1b - 2SK2231(TE16R)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2231TE16TR-ND.
Mosfet - Single Discrete Semiconductor Product 3A 100V 20W Toshiba (VA) Surface Mount 2SK2201(TE16R)
Order 'mosfet n-ch 100v 3a 2-7b2b - 2SK2201(TE16R)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number 2SK2201TE16CT-ND.
Mosfet - Single Discrete Semiconductor Product 3A 100V 20W Toshiba (VA) Surface Mount 2SK2201(TE16R)
Order 'mosfet n-ch 100v 3a 2-7b2b - 2SK2201(TE16R)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number 2SK2201TE16DKR-ND.
Mosfet - Single Discrete Semiconductor Product 5A 60V 20W Toshiba Surface Mount 2SJ377(TE16R1,NQ)
Order 'mosfet p-chan 60v 5a 2-7j1b - 2SJ377(TE16R1,NQ)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SJ377NQTR-ND.
Options for Mosfet - Single Discrete Semiconductor Product 5A 60V 20W Toshiba (VA) Surface Mount 2SK2231(TE16L1,NQ)
Send this link via E-Mail
Help With This Screen
