MOSFET N-CH 1KV 7A 2-16F1B - 2SK1365
| Digi-Key Part Number | 2SK1365-ND |
3000 |
2.84508 |
Extended Price
8535.24 |
| Manufacturer Part Number | 2SK1365 | |||
| Description | MOSFET N-CH 1KV 7A 2-16F1B | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 2SK1365 |
| Vendor | Toshiba |
| Category | Discrete Semiconductor Products |
| Mounting Type | Through Hole |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 1000V (1kV) |
| Current - Continuous Drain (Id) @ 25° C | 7A |
| Rds On (Max) @ Id, Vgs @ 25° C | 1.8 Ohm @ 4A, 10V |
| Input Capacitance (Ciss) @ Vds | 1300pF @ 25V |
| Power - Max | 90W |
| Packaging | Bulk |
| Gate Charge (Qg) @ Vgs | 120nC @ 10V |
| Package / Case | 2-16F1B |
| Gate to Source Voltage (Vgs Max) | 20V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
2SK1365 2SK1365 |
2SK1365 Specification Sheet
MOSFET N-CH 1KV 7A 2-16F1B - 2SK1365 (2SK1365-ND)
Related parts:MOSFET N-CH 1KV 7A 2-16F1B - 2SK1365
Order 'mosfet n-ch 1kv 7a 2-16f1b - 2SK1365' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK1365-ND.
MOSFET N-CH 1KV 5A 2-16C1B - 2SK1359
Order 'mosfet n-ch 1kv 5a 2-16c1b - 2SK1359' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK1359-ND.
MOSFET N-CH 800V 8A 2-16F1B - 2SK2606
Order 'mosfet n-ch 800v 8a 2-16f1b - 2SK2606' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2606-ND.
MOSFET N-CH 1KV 8A 2-16C1B - 2SK2613
Order 'mosfet n-ch 1kv 8a 2-16c1b - 2SK2613' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2613-ND.
MOSFET N-CH 800V 7A 2-16C1B - 2SK2746
Order 'mosfet n-ch 800v 7a 2-16c1b - 2SK2746' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2746-ND.
MOSFET N-CH 900V 7A 2-16C1B - 2SK2749
Order 'mosfet n-ch 900v 7a 2-16c1b - 2SK2749' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2749-ND.
MOSFET N-CH 900V 8A 2-16F1B - 2SK2847
Order 'mosfet n-ch 900v 8a 2-16f1b - 2SK2847' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2847-ND.
MOSFET N-CH 500V 14A 2-16F1B - 2SK2916
Order 'mosfet n-ch 500v 14a 2-16f1b - 2SK2916' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2916-ND.
MOSFET N-CH 500V 18A 2-16F1B - 2SK2917
Order 'mosfet n-ch 500v 18a 2-16f1b - 2SK2917' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2917-ND.
MOSFET N-CH 600V 15A 2-16F1B - 2SK2953
Order 'mosfet n-ch 600v 15a 2-16f1b - 2SK2953' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2953-ND.
MOSFET N-CH 250V 30A 2-16F1B - 2SK2995
Order 'mosfet n-ch 250v 30a 2-16f1b - 2SK2995' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2995-ND.
MOSFET N-CH 900V 8.5A 2-16F1B - 2SK3017
Order 'mosfet n-ch 900v 8.5a 2-16f1b - 2SK3017' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK3017-ND.
MOSFET N-CH 600V 15A 2-16F1B - 2SK2953(F)
Order 'mosfet n-ch 600v 15a 2-16f1b - 2SK2953(F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2953F-ND.
MOSFET P-CH -60V -5A 2-7B2B - 2SJ377(TE16R1,NQ)
Order 'mosfet p-ch -60v -5a 2-7b2b - 2SJ377(TE16R1,NQ)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SJ377NQTR-ND.
MOSFET P-CH 60V 5A 2-7B2B - 2SJ377(TE16R)
Order 'mosfet p-ch 60v 5a 2-7b2b - 2SJ377(TE16R)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SJ377TE16CT-ND.
Send this link via E-Mail
Help With This Screen