MOSFET N-CH 1KV 5A 2-16C1B - 2SK1359 - Discrete Semiconductor Products
| Digi-Key Part Number | 2SK1359-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 2SK1359 | |||
| Description | MOSFET N-CH 1KV 5A 2-16C1B | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 2SK1359 |
| Vendor | Toshiba |
| Category | Discrete Semiconductor Products |
| Mounting Type | Through Hole |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 1000V (1kV) |
| Current - Continuous Drain (Id) @ 25° C | 5A |
| Rds On (Max) @ Id, Vgs | 3.8 Ohm @ 2A, 10V |
| Input Capacitance (Ciss) @ Vds | 700pF @ 25V |
| Power - Max | 125W |
| Packaging | Tube |
| Gate Charge (Qg) @ Vgs | 60nC @ 10V |
| Package / Case | 2-16C1B (TO-247 N) |
| FET Feature | Standard |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
2SK1359 2SK1359 |
2SK1359 Specification Sheet
MOSFET N-CH 1KV 5A 2-16C1B - 2SK1359 (2SK1359-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :MOSFET N-CH 1KV 5A 2-16C1B - 2SK1359
Order 'mosfet n-ch 1kv 5a 2-16c1b - 2SK1359' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK1359-ND.
MOSFET N-CH 1KV 5A 2-16C1B - 2SK1359(F)
Order 'mosfet n-ch 1kv 5a 2-16c1b - 2SK1359(F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK1359(F)-ND.
MOSFET N-CH 800V 5A 2-16C1B - 2SK2604(T)
Order 'mosfet n-ch 800v 5a 2-16c1b - 2SK2604(T)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2604(T)-ND.
MOSFET N-CH 900V 5A 2-16C1B - 2SK2610
Order 'mosfet n-ch 900v 5a 2-16c1b - 2SK2610' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2610-ND.
MOSFET N-CH 1KV 8A 2-16C1B - 2SK2613
Order 'mosfet n-ch 1kv 8a 2-16c1b - 2SK2613' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2613-ND.
MOSFET N-CH 900V 5A 2-16C1B - 2SK2610(F,T)
Order 'mosfet n-ch 900v 5a 2-16c1b - 2SK2610(F,T)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2610(F,T)-ND.
MOSFET N-CH 1KV 8A 2-16C1B - 2SK2613(F)
Order 'mosfet n-ch 1kv 8a 2-16c1b - 2SK2613(F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2613(F)-ND.
MOSFET N-CH 500V 10A 2-16C1B - 2SK2601
Order 'mosfet n-ch 500v 10a 2-16c1b - 2SK2601' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2601-ND.
MOSFET N-CH 500V 10A 2-16C1B - 2SK2601(F)
Order 'mosfet n-ch 500v 10a 2-16c1b - 2SK2601(F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2601(F)-ND.
MOSFET N-CH 100V 50A 2-16C1B - 2SK1381
Order 'mosfet n-ch 100v 50a 2-16c1b - 2SK1381' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK1381-ND.
MOSFET N-CH 60V 50A 2-16C1B - 2SK2173
Order 'mosfet n-ch 60v 50a 2-16c1b - 2SK2173' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2173-ND.
MOSFET N-CH 60V 45A 2-16C1B - 2SK2233
Order 'mosfet n-ch 60v 45a 2-16c1b - 2SK2233' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2233-ND.
MOSFET N-CH 60V 60A 2-16C1B - 2SK2313
Order 'mosfet n-ch 60v 60a 2-16c1b - 2SK2313' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2313-ND.
MOSFET N-CH 60V 45A 2-16C1B - 2SK2398
Order 'mosfet n-ch 60v 45a 2-16c1b - 2SK2398' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2398-ND.
MOSFET N-CH 60V 50A 2-16C1B - 2SK2445
Order 'mosfet n-ch 60v 50a 2-16c1b - 2SK2445' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2445-ND.
Send this link via E-Mail
Help With This Screen
