MOSFET P-CH 60V 5A 2-7B2B - 2SJ377(TE16R)
Mosfet - Single Discrete Semiconductor Product 5A 60V 20W Toshiba (VA) Surface Mount 2SJ377(TE16R)
| Digi-Key Part Number | 2SJ377TE16DKR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 2SJ377(TE16R) | |||
| Description | MOSFET P-CH 60V 5A 2-7B2B | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Mosfet - Single Discrete Semiconductor Product 5A 60V 20W Toshiba (VA) Surface Mount 2SJ377(TE16R)
| Technical/Catalog Information | 2SJ377(TE16R) |
| Vendor | Toshiba (VA) |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | P-Channel |
| Drain to Source Voltage (Vdss) | 60V |
| Current - Continuous Drain (Id) @ 25° C | 5A |
| Rds On (Max) @ Id, Vgs | 190 mOhm @ 2.5A, 10V |
| Input Capacitance (Ciss) @ Vds | 630pF @ 10V |
| Power - Max | 20W |
| Packaging | Digi-Reel® |
| Gate Charge (Qg) @ Vgs | 22nC @ 10V |
| Package / Case | 2-7J1B |
| FET Feature | Logic Level Gate |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
2SJ377 TE16R 2SJ377TE16R 2SJ377TE16DKR ND 2SJ377TE16DKRND 2SJ377TE16DKR |
2SJ377(TE16R) Specification Sheet
MOSFET P-CH 60V 5A 2-7B2B - 2SJ377(TE16R) (2SJ377TE16DKR-ND)
Related parts Mosfet - Single Discrete Semiconductor Product 5A 60V 20W Toshiba (VA) Surface Mount 2SJ377(TE16R)MOSFET P-CH 60V 5A 2-7B2B - 2SJ377(TE16R)
Order 'mosfet p-ch 60v 5a 2-7b2b - 2SJ377(TE16R)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number 2SJ377TE16CT-ND.
MOSFET P-CH 60V 5A 2-7B2B - 2SJ377(TE16R)
Order 'mosfet p-ch 60v 5a 2-7b2b - 2SJ377(TE16R)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number 2SJ377TE16DKR-ND.
MOSFET P-CHAN -60V -5A 2-7B2B - 2SJ377(TE16R1,NQ)
Order 'mosfet p-chan -60v -5a 2-7b2b - 2SJ377(TE16R1,NQ)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number 2SJ377NQCT-ND.
MOSFET P-CH 60V 5A 2-7B2B - 2SJ377(TE16R)
Order 'mosfet p-ch 60v 5a 2-7b2b - 2SJ377(TE16R)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SJ377TE16TR-ND.
MOSFET P-CHAN -60V -5A 2-7B2B - 2SJ377(TE16R1,NQ)
Order 'mosfet p-chan -60v -5a 2-7b2b - 2SJ377(TE16R1,NQ)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number 2SJ377NQDKR-ND.
MOSFET N-CH 60V 5A 2-7J1B - 2SK2231(TE16R)
Order 'mosfet n-ch 60v 5a 2-7j1b - 2SK2231(TE16R)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number 2SK2231TE16CT-ND.
MOSFET N-CH 60V 5A 2-7J1B - 2SK2231(TE16R)
Order 'mosfet n-ch 60v 5a 2-7j1b - 2SK2231(TE16R)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number 2SK2231TE16DKR-ND.
MOSFET N-CH 60V 5A 2-7J1B - 2SK2231(TE16L1,NQ)
Order 'mosfet n-ch 60v 5a 2-7j1b - 2SK2231(TE16L1,NQ)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number 2SK2231TE16LCT-ND.
MOSFET N-CH 60V 5A 2-7J1B - 2SK2231(TE16R1,NQ)
Order 'mosfet n-ch 60v 5a 2-7j1b - 2SK2231(TE16R1,NQ)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number 2SK2231TE16RQCT-ND.
MOSFET N-CH 60V 5A 2-7J1B - 2SK2231(TE16R1,NQ)
Order 'mosfet n-ch 60v 5a 2-7j1b - 2SK2231(TE16R1,NQ)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number 2SK2231TE16RQDKR-ND.
MOSFET P-CH -60V -5A 2-7B2B - 2SJ377(TE16R1,NQ)
Order 'mosfet p-ch -60v -5a 2-7b2b - 2SJ377(TE16R1,NQ)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SJ377NQTR-ND.
MOSFET N-CH 100V 3A 2-7B2B - 2SK2201(TE16R)
Order 'mosfet n-ch 100v 3a 2-7b2b - 2SK2201(TE16R)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number 2SK2201TE16CT-ND.
MOSFET N-CH 100V 3A 2-7B2B - 2SK2201(TE16R)
Order 'mosfet n-ch 100v 3a 2-7b2b - 2SK2201(TE16R)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number 2SK2201TE16DKR-ND.
MOSFET N-CH 60V 5A 2-7B1B - 2SK2231
Order 'mosfet n-ch 60v 5a 2-7b1b - 2SK2231' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2231-ND.
MOSFET N-CH 60V 5A 2-7B1B - 2SK2231(Q)
Order 'mosfet n-ch 60v 5a 2-7b1b - 2SK2231(Q)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2231QT-ND.
Options for Mosfet - Single Discrete Semiconductor Product 5A 60V 20W Toshiba (VA) Surface Mount 2SJ377(TE16R)
Send this link via E-Mail
Help With This Screen
