MOSFET P-CH 160V 7A TO-3P - 2SJ162-E - Discrete Semiconductor Products
| Digi-Key Part Number | 2SJ162-E-ND |
1 |
6.74000 |
Extended Price
6.74 |
| Manufacturer Part Number | 2SJ162-E | |||
| Description | MOSFET P-CH 160V 7A TO-3P | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2SJ162-E |
| Vendor | Renesas Technology America |
| Category | Discrete Semiconductor Products |
| Mounting Type | Through Hole |
| FET Type | P-Channel |
| Drain to Source Voltage (Vdss) | 160V |
| Current - Continuous Drain (Id) @ 25° C | 7A |
| Rds On (Max) @ Id, Vgs @ 25° C | - |
| Input Capacitance (Ciss) @ Vds | 900pF @ 10V |
| Power - Max | 100W |
| Packaging | Tube |
| Gate Charge (Qg) @ Vgs | - |
| Package / Case | TO-3P |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2SJ162 E 2SJ162E |
2SJ162-E Specification Sheet
MOSFET P-CH 160V 7A TO-3P - 2SJ162-E (2SJ162-E-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :MOSFET P-CH 160V 7A TO-3P - 2SJ162-E
Order 'mosfet p-ch 160v 7a to-3p - 2SJ162-E' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number 2SJ162-E-ND.
MOSFET P-CH 160V 7A TO-3P - 2SJ162
Order 'mosfet p-ch 160v 7a to-3p - 2SJ162' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number 2SJ162-ND.
MOSFET N-CH 160V 7A TO-3P - 2SK1058-E
Order 'mosfet n-ch 160v 7a to-3p - 2SK1058-E' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number 2SK1058-E-ND.
MOSFET N-CH 160V 7A TO-3P - 2SK1058
Order 'mosfet n-ch 160v 7a to-3p - 2SK1058' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number 2SK1058-ND.
MOSFET P-CH 200V 8A TO-3P - 2SJ352-E
Order 'mosfet p-ch 200v 8a to-3p - 2SJ352-E' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number 2SJ352-E-ND.
MOSFET P-CH 160V 0.5A TO-220 - 2SJ77-E
Order 'mosfet p-ch 160v 0.5a to-220 - 2SJ77-E' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number 2SJ77-E-ND.
MOSFET P-CH 160V 0.5A TO-220 - 2SJ77
Order 'mosfet p-ch 160v 0.5a to-220 - 2SJ77' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number 2SJ77-ND.
MOSFET N-CH 160V 0.5A TO-220AB - 2SK214-E
Order 'mosfet n-ch 160v 0.5a to-220ab - 2SK214-E' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number 2SK214-E-ND.
MOSFET N-CH 160V 500MA TO-220AB - 2SK214
Order 'mosfet n-ch 160v 500ma to-220ab - 2SK214' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number 2SK214-ND.
MOSFET N-CH 200V 8A TO-3P - 2SK2221-E
Order 'mosfet n-ch 200v 8a to-3p - 2SK2221-E' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number 2SK2221-E-ND.
MOSFET N-CH 60V 70A TO-3P - FS70SM-06
Order 'mosfet n-ch 60v 70a to-3p - FS70SM-06' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number FS70SM-06-ND.
MOSFET N-CH 100V 70A TO-3P - FS70SM-2
Order 'mosfet n-ch 100v 70a to-3p - FS70SM-2' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number FS70SM-2-ND.
MOSFET N-CH 30V 7A 8-SOP - HAT2209R
Order 'mosfet n-ch 30v 7a 8-sop - HAT2209R' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number HAT2209R-ND.
MOSFET N-CH 60V 70A TO-3P - FS70SM-06#B00
Order 'mosfet n-ch 60v 70a to-3p - FS70SM-06#B00' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number FS70SM-06#B00-ND.
MOSFET N-CH 60V 2A 4-UPAK - 2SK2315TYTR-E
Order 'mosfet n-ch 60v 2a 4-upak - 2SK2315TYTR-E' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number 2SK2315TYTR-E-ND.
Send this link via E-Mail
Help With This Screen