MOSFET N CH TRENCH 60V SOT23 - 2N7002K T/R
| Digi-Key Part Number | 2N7002K T/R-ND |
15000 |
.03400 |
Extended Price
510.00 |
| Manufacturer Part Number | 2N7002K T/R | |||
| Description | MOSFET N CH TRENCH 60V SOT23 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2N7002K T/R |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 60V |
| Current - Continuous Drain (Id) @ 25° C | 340mA |
| Rds On (Max) @ Id, Vgs @ 25° C | 3.9 Ohms @ 500mA, 10V |
| Input Capacitance (Ciss) @ Vds | 40pF @ 10V |
| Power - Max | 830mW |
| Packaging | Tape & Reel (TR) |
| Gate Charge (Qg) @ Vgs | - |
| Package / Case | SST3 (SOT-23-3) |
| Gate to Source Voltage (Vgs Max) | 15V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2N7002K T R 2N7002K TR |
2N7002K T/R Specification Sheet
MOSFET N CH TRENCH 60V SOT23 - 2N7002K T/R (2N7002K T/R-ND)
Related parts:MOSFET N CH TRENCH 60V SOT23 - 2N7002K T/R
Order 'mosfet n ch trench 60v sot23 - 2N7002K T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 2N7002K T/R-ND.
MOSFET N CH TRENCH 60V SOT23 - 2N7002E T/R
Order 'mosfet n ch trench 60v sot23 - 2N7002E T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 2N7002E T/R-ND.
MOSFET N CH TRENCH 60V SOT23 - 2N7002F T/R
Order 'mosfet n ch trench 60v sot23 - 2N7002F T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 2N7002F T/R-ND.
MOSFET N-CH TRENCH 60V SOT-23 - PMBF170 T/R
Order 'mosfet n-ch trench 60v sot-23 - PMBF170 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PMBF170 T/R-ND.
MOSFET N-CH TRENCH 60V SOT-323 - PMF3800SN T/R
Order 'mosfet n-ch trench 60v sot-323 - PMF3800SN T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PMF3800SN T/R-ND.
MOSFET N-CH TRENCH 60V SOT-323 - PMF780SN T/R
Order 'mosfet n-ch trench 60v sot-323 - PMF780SN T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PMF780SN T/R-ND.
MOSFET N-CH TRENCH 60V D2PAK - PSMN004-60B /T3
Order 'mosfet n-ch trench 60v d2pak - PSMN004-60B /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PSMN004-60B /T3-ND.
MOSFET N-CH TRENCH 60V TO220AB - PSMN004-60P
Order 'mosfet n-ch trench 60v to220ab - PSMN004-60P' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PSMN004-60P-ND.
MOSFET N-CH TRENCH 60V SOT883 - PMZ760SN T/R
Order 'mosfet n-ch trench 60v sot883 - PMZ760SN T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PMZ760SN T/R-ND.
MOSFET N-CH TRENCH DL 60V SOT363 - PMGD780SN T/R
Order 'mosfet n-ch trench dl 60v sot363 - PMGD780SN T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2369-1-ND.
MOSFET N-CH TRENCH DL 60V SOT363 - PMGD780SN T/R
Order 'mosfet n-ch trench dl 60v sot363 - PMGD780SN T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2369-2-ND.
MOSFET N-CH TRENCH DL 60V SOT363 - PMGD780SN T/R
Order 'mosfet n-ch trench dl 60v sot363 - PMGD780SN T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2369-6-ND.
MOSFET N-CH TRENCH -40V D2PAK - BUK7105-40AIE /T3
Order 'mosfet n-ch trench -40v d2pak - BUK7105-40AIE /T3' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number BUK7105-40AIE /T3-ND.
MOSFET N-CH TRENCH 75V D2PAK - BUK7105-40ATE /T3
Order 'mosfet n-ch trench 75v d2pak - BUK7105-40ATE /T3' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number BUK7105-40ATE /T3-ND.
MOSFET N-CH TRENCH 40V D2PAK - BUK7107-40ATC /T3
Order 'mosfet n-ch trench 40v d2pak - BUK7107-40ATC /T3' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number BUK7107-40ATC /T3-ND.
Send this link via E-Mail
Help With This Screen