Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

TOP VENTED 23.63" DEPTH BLACK - C2T1923VBK1

Digi-Key Part Number C2T1923VBK1-ND
Price Break
1
Unit Price
32.45000
Extended Price
32.45
Manufacturer Part NumberC2T1923VBK1
DescriptionTOP VENTED 23.63" DEPTH BLACK
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationC2T1923VBK1
VendorHammond Manufacturing
CategoryBoxes, Enclosures, Racks
ColorBlack
Features-
For Use With/Related ProductsC2 Series
MaterialMetal - Steel
Shipping InfoDrop shipped from the Manufacturer's Warehouse
Size / Dimension20.000" L x 15.000" W x 0.070" H (508.00mm x 381.00mm x 1.78mm)
TypePanel - Top
VentilationVented
Weight-
Other Names C2T1923VBK1
C2T1923VBK1

C2T1923VBK1 Specification Sheet

Image of TOP VENTED 23.63" DEPTH BLACK - C2T1923VBK1

TOP VENTED 23.63" DEPTH BLACK - C2T1923VBK1 (C2T1923VBK1-ND)

Related parts :
TOP VENTED 23.63" DEPTH BLACK - C2T1923VBK1
 Order 'top vented 23.63" depth black - C2T1923VBK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2T1923VBK1-ND.
TOP RAISED 23.63" DEPTH BLACK - C2T1923RBK1
 Order 'top raised 23.63" depth black - C2T1923RBK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2T1923RBK1-ND.
TOP SOLID 23.63" DEPTH BLACK - C2T1923SBK1
 Order 'top solid 23.63" depth black - C2T1923SBK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2T1923SBK1-ND.
TOP VENTED 23.63" DEPTH GRY/BEIG - C2T1923VCG1
 Order 'top vented 23.63" depth gry/beig - C2T1923VCG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2T1923VCG1-ND.
TOP VENTED 31.5" DEPTH BLACK - C2T1931VBK1
 Order 'top vented 31.5" depth black - C2T1931VBK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2T1931VBK1-ND.
TOP VENTED 36" DEPTH BLACK - C2T1936VBK1
 Order 'top vented 36" depth black - C2T1936VBK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2T1936VBK1-ND.
TOP RAISED 23.63" DEPTH GRY/BEIG - C2T1923RCG1
 Order 'top raised 23.63" depth gry/beig - C2T1923RCG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2T1923RCG1-ND.
TOP SOLID 23.63" DEPTH GRY/BEIGE - C2T1923SCG1
 Order 'top solid 23.63" depth gry/beige - C2T1923SCG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2T1923SCG1-ND.
TOP RAISED 31.5" DEPTH BLACK - C2T1931RBK1
 Order 'top raised 31.5" depth black - C2T1931RBK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2T1931RBK1-ND.
TOP SOLID 31.5" DEPTH BLACK - C2T1931SBK1
 Order 'top solid 31.5" depth black - C2T1931SBK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2T1931SBK1-ND.
TOP VENTED 31.5" DEPTH GRY/BEIGE - C2T1931VCG1
 Order 'top vented 31.5" depth gry/beige - C2T1931VCG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2T1931VCG1-ND.
TOP RAISED 36" DEPTH BLACK - C2T1936RBK1
 Order 'top raised 36" depth black - C2T1936RBK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2T1936RBK1-ND.
TOP SOLID 36" DEPTH BLACK - C2T1936SBK1
 Order 'top solid 36" depth black - C2T1936SBK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2T1936SBK1-ND.
TOP VENTED 36" DEPTH GRY/BEIGE - C2T1936VCG1
 Order 'top vented 36" depth gry/beige - C2T1936VCG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2T1936VCG1-ND.
KIT 10" FAN TOP 36" DEPTH BLACK - C2T1936F10BK1
 Order 'kit 10" fan top 36" depth black - C2T1936F10BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2T1936F10BK1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: TOP SOLID 36" DEPTH GRY/BEIGE - C2T1936SCG1 Next: TOP VENTED 23.63" DEPTH GRY/BEIG - C2T1923VCG1