Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

AMP N-CHAN JFET 25V TO-92 - 2N5555_D74Z - Discrete Semiconductor Products

Digi-Key Part Number 2N5555_D74Z-ND
Price Break
2000
Unit Price
.05720
Extended Price
114.40
Manufacturer Part Number2N5555_D74Z
DescriptionAMP N-CHAN JFET 25V TO-92
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information2N5555_D74Z
VendorFairchild Semiconductor
CategoryDiscrete Semiconductor Products
Mounting TypeThrough Hole
FET TypeN-Channel
Drain to Source Voltage (Vdss)15V
Current - Drain (Idss) @ Vds (Vgs=0)15mA @ 15V
Gate to Source Voltage (Vgs Max)25V
Input Capacitance (Ciss) @ Vds5pF @ 15V
Power - Max350mW
PackagingTape & Box (TB)
Package / CaseTO-92
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2N5555_D74Z
2N5555_D74Z

2N5555_D74Z Specification Sheet

Image of AMP N-CHAN JFET 25V TO-92 - 2N5555_D74Z

AMP N-CHAN JFET 25V TO-92 - 2N5555_D74Z (2N5555_D74Z-ND) - Discrete Semiconductor Products

Related parts Discrete Semiconductor Products:
AMP N-CHAN JFET 25V TO-92 - 2N5555_D74Z
 Order 'amp n-chan jfet 25v to-92 - 2N5555_D74Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5555_D74Z-ND.
AMP N-CHAN JFET 25V TO-92 - 2N5555
 Order 'amp n-chan jfet 25v to-92 - 2N5555' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5555-ND.
IC AMP GP P-CHAN 40V 10MA TO-92 - 2N5460_D74Z
 Order 'ic amp gp p-chan 40v 10ma to-92 - 2N5460_D74Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5460_D74Z-ND.
IC AMP GP P-CHAN 40V 10MA TO-92 - 2N5461_D74Z
 Order 'ic amp gp p-chan 40v 10ma to-92 - 2N5461_D74Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5461_D74Z-ND.
IC AMP RF N-CH 25V TO-92 - BF247A
 Order 'ic amp rf n-ch 25v to-92 - BF247A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BF247A-ND.
TRANSISTOR DARL NPN 25V TO-92 - 2N5306_D74Z
 Order 'transistor darl npn 25v to-92 - 2N5306_D74Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5306_D74Z-ND.
AMP GP NPN 45V 10MA TO-92 - 2N5962_D74Z
 Order 'amp gp npn 45v 10ma to-92 - 2N5962_D74Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5962_D74Z-ND.
IC SWITCH N-CHAN 35V 50MA TO-92 - J111_D74Z
 Order 'ic switch n-chan 35v 50ma to-92 - J111_D74Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number J111_D74Z-ND.
IC SWITCH N-CHAN 35V 50MA TO-92 - J112_D74Z
 Order 'ic switch n-chan 35v 50ma to-92 - J112_D74Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number J112_D74Z-ND.
IC SWITCH N-CHAN 35V 50MA TO-92 - J113_D74Z
 Order 'ic switch n-chan 35v 50ma to-92 - J113_D74Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number J113_D74Z-ND.
IC SWITCH P-CHAN 30V 50MA TO-92 - J174_D74Z
 Order 'ic switch p-chan 30v 50ma to-92 - J174_D74Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number J174_D74Z-ND.
IC SWITCH P-CHAN 30V 50MA TO-92 - J175_D74Z
 Order 'ic switch p-chan 30v 50ma to-92 - J175_D74Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number J175_D74Z-ND.
IC SWITCH P-CHAN 30V 50MA TO-92 - J176_D74Z
 Order 'ic switch p-chan 30v 50ma to-92 - J176_D74Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number J176_D74Z-ND.
IC SWITCH P-CHAN 30V 50MA TO-92 - J177_D74Z
 Order 'ic switch p-chan 30v 50ma to-92 - J177_D74Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number J177_D74Z-ND.
IC SWITCH N-CHAN 40V 50MA TO-92 - J201_D74Z
 Order 'ic switch n-chan 40v 50ma to-92 - J201_D74Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number J201_D74Z-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: AMP N-CHAN JFET 25V TO-92 - 2N5555 Next: AMP OPTICAL MOD DVR 9.9-12.5GB/S - TGA4953-SL