IC AMP GP P-CHAN 40V 10MA TO-92 - 2N5462 - Transistors, FETs, IGBTs
| Digi-Key Part Number | 2N5462-ND |
2000 |
.07480 |
Extended Price
149.60 |
| Manufacturer Part Number | 2N5462 | |||
| Description | IC AMP GP P-CHAN 40V 10MA TO-92 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2N5462 |
| Vendor | Fairchild Semiconductor |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Through Hole |
| Package Name | * TO-92, 3-lead |
| Package Name | TO-92 |
| FET Type | P-Channel |
| Voltage Gate to Source (Vgs) | 40.0 V [Max] |
| Drain to Source Voltage (Vdss) | 40.0 V [Nom] |
| Power Dissipation | 350.000 mW [Max] |
| Packaging | Bulk |
| Continuous Drain Current (Id) | 10.00 mA [Nom] |
| Has Digi-Reel | Not TR |
| Operating Junction Temperature | -55 °C [Min] |
| Operating Junction Temperature | 150 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2N5462 2N5462 |
2N5462 Specification Sheet
IC AMP GP P-CHAN 40V 10MA TO-92 - 2N5462 (2N5462-ND) - Transistors, FETs, IGBTs
Related parts Transistors, FETs, IGBTs:IC AMP GP P-CHAN 40V 10MA TO-92 - 2N5462_D27Z
Order 'ic amp gp p-chan 40v 10ma to-92 - 2N5462_D27Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5462_D27Z-ND.
IC AMP GP P-CHAN 40V 10MA TO-92 - 2N5462
Order 'ic amp gp p-chan 40v 10ma to-92 - 2N5462' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5462-ND.
IC AMP GP P-CHAN 40V 10MA TO-92 - 2N5460_D27Z
Order 'ic amp gp p-chan 40v 10ma to-92 - 2N5460_D27Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5460_D27Z-ND.
IC AMP GP P-CHAN 40V 10MA TO-92 - 2N5460_D74Z
Order 'ic amp gp p-chan 40v 10ma to-92 - 2N5460_D74Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5460_D74Z-ND.
IC AMP GP P-CHAN 40V 10MA TO-92 - 2N5460_D75Z
Order 'ic amp gp p-chan 40v 10ma to-92 - 2N5460_D75Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5460_D75Z-ND.
IC AMP GP P-CHAN 40V 10MA TO-92 - 2N5460
Order 'ic amp gp p-chan 40v 10ma to-92 - 2N5460' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5460-ND.
IC AMP GP P-CHAN 40V 10MA TO-92 - 2N5461_D26Z
Order 'ic amp gp p-chan 40v 10ma to-92 - 2N5461_D26Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5461_D26Z-ND.
IC AMP GP P-CHAN 40V 10MA TO-92 - 2N5461_D74Z
Order 'ic amp gp p-chan 40v 10ma to-92 - 2N5461_D74Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5461_D74Z-ND.
IC AMP GP P-CHAN 40V 10MA TO-92 - 2N5461
Order 'ic amp gp p-chan 40v 10ma to-92 - 2N5461' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5461-ND.
IC AMP GP N-CHAN 25V 10MA TO-92 - 2N5458_D26Z
Order 'ic amp gp n-chan 25v 10ma to-92 - 2N5458_D26Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5458_D26Z-ND.
IC AMP GP N-CHAN 25V 10MA TO-92 - 2N5458_D27Z
Order 'ic amp gp n-chan 25v 10ma to-92 - 2N5458_D27Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5458_D27Z-ND.
IC AMP GP N-CHAN 25V 10MA TO-92 - 2N5458
Order 'ic amp gp n-chan 25v 10ma to-92 - 2N5458' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5458-ND.
IC AMP GP N-CHAN 25V 10MA TO-92 - 2N5459_D27Z
Order 'ic amp gp n-chan 25v 10ma to-92 - 2N5459_D27Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5459_D27Z-ND.
IC AMP GP N-CHAN 25V 10MA TO-92 - 2N5459_D74Z
Order 'ic amp gp n-chan 25v 10ma to-92 - 2N5459_D74Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5459_D74Z-ND.
IC AMP GP N-CHAN 25V 10MA TO-92 - 2N5459_D75Z
Order 'ic amp gp n-chan 25v 10ma to-92 - 2N5459_D75Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5459_D75Z-ND.
Send this link via E-Mail
Help With This Screen