Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IGBT W/DIODE 600V 10A TO-220 - SGP10N60RUFDTU - Discrete Semiconductor Products

Digi-Key Part Number SGP10N60RUFDTU-ND
Price Break
1000
Unit Price
.81120
Extended Price
811.20
Manufacturer Part NumberSGP10N60RUFDTU
DescriptionIGBT W/DIODE 600V 10A TO-220
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSGP10N60RUFDTU
VendorFairchild Semiconductor
CategoryDiscrete Semiconductor Products
Input TypeStandard
Voltage - Collector Emitter Breakdown (Max)600V
Current - Collector (Ic) (Max)16A
Vce(on) (Max) @ Vge, Ic2.8V @ 15V, 10A
Power - Max75W
Mounting TypeThrough Hole
Package / CaseTO-220
PackagingTube
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SGP10N60RUFDTU
SGP10N60RUFDTU

SGP10N60RUFDTU Specification Sheet

Image of IGBT W/DIODE 600V 10A TO-220 - SGP10N60RUFDTU

IGBT W/DIODE 600V 10A TO-220 - SGP10N60RUFDTU (SGP10N60RUFDTU-ND) - Discrete Semiconductor Products

Related parts Discrete Semiconductor Products :
IGBT W/DIODE 600V 10A TO-220 - SGP10N60RUFDTU
 Order 'igbt w/diode 600v 10a to-220 - SGP10N60RUFDTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SGP10N60RUFDTU-ND.
IGBT W/DIODE 600V 6.5A TO-220 - SGP13N60UFDTU
 Order 'igbt w/diode 600v 6.5a to-220 - SGP13N60UFDTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SGP13N60UFDTU-ND.
IGBT W/DIODE 600V 6.5A TO-220 - SGP13N60UFTU
 Order 'igbt w/diode 600v 6.5a to-220 - SGP13N60UFTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SGP13N60UFTU-ND.
IGBT W/DIODE 600V 10A TO-220F - SGS10N60RUFDTU
 Order 'igbt w/diode 600v 10a to-220f - SGS10N60RUFDTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SGS10N60RUFDTU-ND.
IGBT W/DIODE 600V 10A TO-220F - SGS10N60RUFTU
 Order 'igbt w/diode 600v 10a to-220f - SGS10N60RUFTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SGS10N60RUFTU-ND.
IGBT W/DIODE 600V 10A D2PAK - SGW10N60RUFDTM
 Order 'igbt w/diode 600v 10a d2pak - SGW10N60RUFDTM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SGW10N60RUFDTM-ND.
DIODE ULT FAST 600V 10A TO-220 - FFP10U60DNTU
 Order 'diode ult fast 600v 10a to-220 - FFP10U60DNTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FFP10U60DNTU-ND.
IGBT W/DIODE 600V TO-220 - SGP23N60UFDTU
 Order 'igbt w/diode 600v to-220 - SGP23N60UFDTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SGP23N60UFDTU-ND.
IGBT W/DIODE 600V TO-220 - SGP23N60UFTU
 Order 'igbt w/diode 600v to-220 - SGP23N60UFTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SGP23N60UFTU-ND.
IGBT SHORT CIRC 600V 10A TO-3P - SGH10N60RUFDTU
 Order 'igbt short circ 600v 10a to-3p - SGH10N60RUFDTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SGH10N60RUFDTU-ND.
IGBT SHORT CIRC 600V 15A TO-220 - SGP15N60RUFTU
 Order 'igbt short circ 600v 15a to-220 - SGP15N60RUFTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SGP15N60RUFTU-ND.
IGBT HI PERFORM 600V 20A TO-220 - SGP40N60UFTU
 Order 'igbt hi perform 600v 20a to-220 - SGP40N60UFTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SGP40N60UFTU-ND.
IGBT W/DIODE 600V 5A - SGP5N60RUFDTU
 Order 'igbt w/diode 600v 5a - SGP5N60RUFDTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SGP5N60RUFDTU-ND.
IGBT HI PERFORM 600V 3A TO-220 - SGP6N60UFDTU
 Order 'igbt hi perform 600v 3a to-220 - SGP6N60UFDTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SGP6N60UFDTU-ND.
IGBT W/DIODE 600V 1.2A DPAK - SGR2N60UFDTF
 Order 'igbt w/diode 600v 1.2a dpak - SGR2N60UFDTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SGR2N60UFDTF-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IGBT W/DIODE 600V 10A D2PAK - SGW10N60RUFDTM Next: IGBT W/DIODE 600V 10A TO-220F - SGS10N60RUFDTU