Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IGBT HI PERFORM 600V 20A TO-3P - SGH40N60UFTU - Discrete Semiconductor Products

Digi-Key Part Number SGH40N60UFTU-ND
Price Break
450
Unit Price
1.28940
Extended Price
580.23
Manufacturer Part NumberSGH40N60UFTU
DescriptionIGBT HI PERFORM 600V 20A TO-3P
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSGH40N60UFTU
VendorFairchild Semiconductor
CategoryDiscrete Semiconductor Products
Input TypeStandard
Voltage - Collector Emitter Breakdown (Max)600V
Current - Collector (Ic) (Max)40A
Vce(on) (Max) @ Vge, Ic2.6V @ 15V, 20A
Power - Max160W
Mounting TypeThrough Hole
Package / CaseTO-3P
PackagingTube
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SGH40N60UFTU
SGH40N60UFTU

SGH40N60UFTU Specification Sheet

Image of IGBT HI PERFORM 600V 20A TO-3P - SGH40N60UFTU

IGBT HI PERFORM 600V 20A TO-3P - SGH40N60UFTU (SGH40N60UFTU-ND) - Discrete Semiconductor Products

Related parts Discrete Semiconductor Products :
IGBT HI PERFORM 600V 20A TO-3P - SGH40N60UFTU
 Order 'igbt hi perform 600v 20a to-3p - SGH40N60UFTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SGH40N60UFTU-ND.
IGBT HI PERFORM 600V 20A TO-3P - SGH40N60UFDM1TU
 Order 'igbt hi perform 600v 20a to-3p - SGH40N60UFDM1TU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SGH40N60UFDM1TU-ND.
IGBT HI PERFORM 600V 20A TO-3P - SGH40N60UFDTU
 Order 'igbt hi perform 600v 20a to-3p - SGH40N60UFDTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SGH40N60UFDTU-ND.
IGBT SHORT CIRC 600V 20A TO-3P - SGH20N60RUFDTU
 Order 'igbt short circ 600v 20a to-3p - SGH20N60RUFDTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SGH20N60RUFDTU-ND.
IGBT HI PERFORM 600V 12A TO-3P - SGH23N60UFDTU
 Order 'igbt hi perform 600v 12a to-3p - SGH23N60UFDTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SGH23N60UFDTU-ND.
IGBT HI PERFORM 600V 20A TO-220 - SGP40N60UFTU
 Order 'igbt hi perform 600v 20a to-220 - SGP40N60UFTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SGP40N60UFTU-ND.
IGBT HI PERFORM 600V 40A TO-3PF - SGF80N60UFTU
 Order 'igbt hi perform 600v 40a to-3pf - SGF80N60UFTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SGF80N60UFTU-ND.
IGBT SHORT CIRC 600V 10A TO-3P - SGH10N60RUFDTU
 Order 'igbt short circ 600v 10a to-3p - SGH10N60RUFDTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SGH10N60RUFDTU-ND.
IGBT SHORT CIRC 600V 15A TO-3P - SGH15N60RUFDTU
 Order 'igbt short circ 600v 15a to-3p - SGH15N60RUFDTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SGH15N60RUFDTU-ND.
IGBT SHORT CIRC 600V 15A TO-3P - SGH15N60RUFTU
 Order 'igbt short circ 600v 15a to-3p - SGH15N60RUFTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SGH15N60RUFTU-ND.
IGBT SHORT CIRC 600V 30A TO-3P - SGH30N60RUFDTU
 Order 'igbt short circ 600v 30a to-3p - SGH30N60RUFDTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SGH30N60RUFDTU-ND.
IGBT SHORT CIRC 600V 30A TO-3P - SGH30N60RUFTU
 Order 'igbt short circ 600v 30a to-3p - SGH30N60RUFTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SGH30N60RUFTU-ND.
IGBT HI PERFORM 100V 28A TO-3P - SGH80N60UFDTU
 Order 'igbt hi perform 100v 28a to-3p - SGH80N60UFDTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SGH80N60UFDTU-ND.
IGBT HI PERFORM 00V 40A TO-3P - SGH80N60UFTU
 Order 'igbt hi perform 00v 40a to-3p - SGH80N60UFTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SGH80N60UFTU-ND.
IGBT HI PERFORM 600V 3A TO-220 - SGP6N60UFDTU
 Order 'igbt hi perform 600v 3a to-220 - SGP6N60UFDTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SGP6N60UFDTU-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IGBT HI PERFORM 600V 20A TO-3P - SGH40N60UFDTU Next: IGBT HI PERFORM 600V 3A TO-220 - SGP6N60UFDTU