IGBT W/DIODE 600V 55A TO-247AD - IXSH30N60CD1
| Digi-Key Part Number | IXSH30N60CD1-ND |
60 |
8.77000 |
Extended Price
526.20 |
| Manufacturer Part Number | IXSH30N60CD1 | |||
| Description | IGBT W/DIODE 600V 55A TO-247AD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IXSH30N60CD1 |
| Vendor | IXYS |
| Category | Discrete Semiconductor Products |
| Input Type | Standard |
| Voltage - Collector Emitter Breakdown (Max) | 600V |
| Current - Collector (Ic) (Max) | 55A |
| Vce(on) (Max) @ Vge, Ic | 2.5V @ 15V, 30A |
| Power - Max | 200W |
| Mounting Type | Through Hole |
| Package / Case | TO-247AD |
| Packaging | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IXSH30N60CD1 IXSH30N60CD1 |
IXSH30N60CD1 Specification Sheet
IGBT W/DIODE 600V 55A TO-247AD - IXSH30N60CD1 (IXSH30N60CD1-ND)
Related parts :IGBT W/DIODE 600V 55A TO-247AD - IXSH30N60CD1
Order 'igbt w/diode 600v 55a to-247ad - IXSH30N60CD1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXSH30N60CD1-ND.
IGBT W/DIODE 600V 50A TO-247AD - IXGH30N60U1
Order 'igbt w/diode 600v 50a to-247ad - IXGH30N60U1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXGH30N60U1-ND.
IGBT W/DIODE 600V 60A TO-247AD - IXGH32N60AU1
Order 'igbt w/diode 600v 60a to-247ad - IXGH32N60AU1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXGH32N60AU1-ND.
IGBT W/DIODE 600V 60A TO-247AD - IXGH32N60BU1
Order 'igbt w/diode 600v 60a to-247ad - IXGH32N60BU1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXGH32N60BU1-ND.
IGBT W/DIODE 600V 60A TO-247AD - IXGH32N60CD1
Order 'igbt w/diode 600v 60a to-247ad - IXGH32N60CD1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXGH32N60CD1-ND.
IGBT W/DIODE 600V 40A TO-247AD - IRG4PC40UD-EPBF
Order 'igbt w/diode 600v 40a to-247ad - IRG4PC40UD-EPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4PC40UD-EPBF-ND.
IGBT W/DIODE 600V 55A TO-247AC - IRG4PC50UD
Order 'igbt w/diode 600v 55a to-247ac - IRG4PC50UD' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4PC50UD-ND.
IGBT W/DIODE 600V 55A TO247AC - IRG4PC50UDPBF
Order 'igbt w/diode 600v 55a to247ac - IRG4PC50UDPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4PC50UDPBF-ND.
IGBT W/DIODE 600V 55A TO-247AC - IRGPC50UD2
Order 'igbt w/diode 600v 55a to-247ac - IRGPC50UD2' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRGPC50UD2-ND.
IGBT W/DIODE 1600V 15A TO-247AD - IXBH15N160
Order 'igbt w/diode 1600v 15a to-247ad - IXBH15N160' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXBH15N160-ND.
IGBT W/DIODE 1700V 25A TO-247AD - IXBH16N170
Order 'igbt w/diode 1700v 25a to-247ad - IXBH16N170' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXBH16N170-ND.
IGBT W/DIODE 1200V 50A TO-247AD - IXDH30N120AU1
Order 'igbt w/diode 1200v 50a to-247ad - IXDH30N120AU1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXDH30N120AU1-ND.
IGBT LOW VOLT 600V 20A TO-247AD - IXGH10N60AU1
Order 'igbt low volt 600v 20a to-247ad - IXGH10N60AU1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXGH10N60AU1-ND.
IGBT HI SPEED 600V 20A TO-247AD - IXGH10N60U1
Order 'igbt hi speed 600v 20a to-247ad - IXGH10N60U1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXGH10N60U1-ND.
IGBT LOW VOLT 600V 40A TO-247AD - IXGH20N60U1
Order 'igbt low volt 600v 40a to-247ad - IXGH20N60U1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXGH20N60U1-ND.
Send this link via E-Mail
Help With This Screen