IGBT W/DIODE 600V 60A TO247AD - IRGP30B60KD-EP - Discrete Semiconductor Products
| Digi-Key Part Number | IRGP30B60KD-EP-ND |
1 10 100 1000 |
7.50000 5.55000 4.50000 4.05000 |
Extended Price
7.50 55.50 450.00 4050.00 |
| Manufacturer Part Number | IRGP30B60KD-EP | |||
| Description | IGBT W/DIODE 600V 60A TO247AD | |||
| Quantity Available | 27 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IRGP30B60KD-EP |
| Vendor | International Rectifier |
| Category | Discrete Semiconductor Products |
| Input Type | Standard |
| Voltage - Collector Emitter Breakdown (Max) | 600V |
| Current - Collector (Ic) (Max) | 60A |
| Vce(on) (Max) @ Vge, Ic | 2.35V @ 15V, 30A |
| Power - Max | 304W |
| Mounting Type | Through Hole |
| Package / Case | TO-247-3 (TO-247AD, Straight Leads) |
| Packaging | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IRGP30B60KD EP IRGP30B60KDEP |
IRGP30B60KD-EP Specification Sheet
IGBT W/DIODE 600V 60A TO247AD - IRGP30B60KD-EP (IRGP30B60KD-EP-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :IGBT W/DIODE 600V 60A TO247AD - IRGP30B60KD-EP
Order 'igbt w/diode 600v 60a to247ad - IRGP30B60KD-EP' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRGP30B60KD-EP-ND.
IGBT W/DIODE 1200V 60A TO247AD - IRGP30B120KD-EP
Order 'igbt w/diode 1200v 60a to247ad - IRGP30B120KD-EP' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRGP30B120KD-EP-ND.
IGBT W/DIODE 1200V 41A TO247AD - IRG4PH40UD2-EP
Order 'igbt w/diode 1200v 41a to247ad - IRG4PH40UD2-EP' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4PH40UD2-EP-ND.
IGBT W/DIODE 1200V 40A TO247AD - IRGP20B120UD-EP
Order 'igbt w/diode 1200v 40a to247ad - IRGP20B120UD-EP' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRGP20B120UD-EP-ND.
IGBT W/DIODE 600V 60A TO247AC - IRGP35B60PDPBF
Order 'igbt w/diode 600v 60a to247ac - IRGP35B60PDPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRGP35B60PDPBF-ND.
IGBT W/DIODE 600V 23A TO-220 - 92-0190
Order 'igbt w/diode 600v 23a to-220 - 92-0190' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number =92-0190.
IGBT W/DIODE 600V 14A TO220AB - IRG4BC15MDPBF
Order 'igbt w/diode 600v 14a to220ab - IRG4BC15MDPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC15MDPBF-ND.
IGBT W/DIODE 600V 18A TO220AB - IRG4BC20MDPBF
Order 'igbt w/diode 600v 18a to220ab - IRG4BC20MDPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC20MDPBF-ND.
IGBT W/DIODE 600V 19A TO-220AB - IRG4BC20SD
Order 'igbt w/diode 600v 19a to-220ab - IRG4BC20SD' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC20SD-ND.
IGBT W/DIODE 600V 19A D2PAK - IRG4BC20SD-S
Order 'igbt w/diode 600v 19a d2pak - IRG4BC20SD-S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC20SD-S-ND.
IGBT W/DIODE 600V 13A TO-220AB - IRG4BC20UD
Order 'igbt w/diode 600v 13a to-220ab - IRG4BC20UD' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC20UD-ND.
IGBT W/DIODE 600V 13A D2PAK - IRG4BC20UD-S
Order 'igbt w/diode 600v 13a d2pak - IRG4BC20UD-S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC20UD-S-ND.
IGBT W/DIODE 600V 31A TO-220AB - IRG4BC30FD1
Order 'igbt w/diode 600v 31a to-220ab - IRG4BC30FD1' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC30FD1-ND.
IGBT W/DIODE 600V 31A TO220AB - IRG4BC30FD1PBF
Order 'igbt w/diode 600v 31a to220ab - IRG4BC30FD1PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC30FD1PBF-ND.
IGBT W/DIODE 600V 31A TO-220AB - IRG4BC30FD
Order 'igbt w/diode 600v 31a to-220ab - IRG4BC30FD' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC30FD-ND.
Send this link via E-Mail
Help With This Screen