Igbt - Single Discrete Semiconductor Product 40A 1200V 300W International Rectifier Standard IRGP20B120U-E
DIODE IGBT 1200V 20A TO-247AD - IRGP20B120U-E - Discrete Semiconductor Products
| Digi-Key Part Number | IRGP20B120U-E-ND |
1 10 100 250 500 1000 2500 |
7.78000 5.69100 4.71390 4.51060 4.33496 4.12854 3.98373 |
Extended Price
7.78 56.91 471.39 1127.65 2167.48 4128.54 9959.33 |
| Manufacturer Part Number | IRGP20B120U-E | |||
| Description | DIODE IGBT 1200V 20A TO-247AD | |||
| Quantity Available | 28 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Igbt - Single Discrete Semiconductor Product 40A 1200V 300W International Rectifier Standard IRGP20B120U-E
| Technical/Catalog Information | IRGP20B120U-E |
| Vendor | International Rectifier |
| Category | Discrete Semiconductor Products |
| Input Type | Standard |
| Voltage - Collector Emitter Breakdown (Max) | 1200V |
| Current - Collector (Ic) (Max) | 40A |
| Vce(on) (Max) @ Vge, Ic | 4.85V @ 15V, 40A |
| Power - Max | 300W |
| Mounting Type | Through Hole |
| Package / Case | TO-247-3 (TO-247AD, Straight Leads) |
| Packaging | Bag |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IRGP20B120U E IRGP20B120UE |
IRGP20B120U-E Specification Sheet
DIODE IGBT 1200V 20A TO-247AD - IRGP20B120U-E (IRGP20B120U-E-ND) - Discrete Semiconductor Products
Related parts Igbt - Single Discrete Semiconductor Product 40A 1200V 300W International Rectifier Standard IRGP20B120U-EIgbt - Single Discrete Semiconductor Product 40A 1200V 300W International Rectifier Standard IRGP20B120U-E
Order 'diode igbt 1200v 20a to-247ad - IRGP20B120U-E' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRGP20B120U-E-ND.
Igbt - Single Discrete Semiconductor Product 20A 1200V 100W International Rectifier Standard IRG4PH30KD
Order 'igbt w/diode 1200v 20a to-247ac - IRG4PH30KD' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4PH30KD-ND.
Igbt - Single Discrete Semiconductor Product 20A 1200V 100W International Rectifier Standard IRG4PH30KDPBF
Order 'igbt w/diode 1200v 20a to247ac - IRG4PH30KDPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4PH30KDPBF-ND.
Igbt - Single Discrete Semiconductor Product 40A 1200V 300W International Rectifier Standard IRGP20B120UD-E
Order 'igbt w/diode 1200v 20a to-247ad - IRGP20B120UD-E' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRGP20B120UD-E-ND.
Igbt - Single Discrete Semiconductor Product 20A 1200V 100W International Rectifier Standard IRG4PH30K
Order 'igbt ufast 1200v 20a to-247ac - IRG4PH30K' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4PH30K-ND.
Igbt - Single Discrete Semiconductor Product 20A 1200V 100W International Rectifier Standard IRG4PH30KPBF
Order 'igbt ufast 1200v 20a to247ac - IRG4PH30KPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4PH30KPBF-ND.
Igbt - Single Discrete Semiconductor Product 90A 1200V 385W International Rectifier Standard IRG7PH42U-EP
Order 'igbt 1200v 90a to-247ad - IRG7PH42U-EP' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG7PH42U-EP-ND.
Igbt - Single Discrete Semiconductor Product 41A 1200V 160W International Rectifier Standard IRG4PH40UD2-E
Order 'igbt w/diode 1200v 41a to-247ad - IRG4PH40UD2-E' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4PH40UD2-E-ND.
Igbt - Single Discrete Semiconductor Product 60A 1200V 300W International Rectifier Standard IRGP30B120KD-E
Order 'igbt w/diode 1200v 60a to-247ad - IRGP30B120KD-E' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRGP30B120KD-E-ND.
Igbt - Single Discrete Semiconductor Product 85A 1200V 320W International Rectifier Standard IRG7PH42UD-EP
Order 'igbt 1200v 85a w/diode to-247ad - IRG7PH42UD-EP' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG7PH42UD-EP-ND.
Igbt - Single Discrete Semiconductor Product 60A 1200V 300W International Rectifier Standard IRGP30B120KDPBF
Order 'igbt 1200v 60a w/diode to-247ac - IRGP30B120KDPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRGP30B120KDPBF-ND.
Igbt - Single Discrete Semiconductor Product 57A 1200V 200W International Rectifier Standard IRG4PH50S-EPBF
Order 'igbt 1200v 57a 1khz to-247ad - IRG4PH50S-EPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4PH50S-EPBF-ND.
Igbt - Single Discrete Semiconductor Product 20A 600V 43W International Rectifier Standard IRGI4061DPBF
Order 'igbt 600v 20a w/diode to-220fp - IRGI4061DPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRGI4061DPBF-ND.
Igbt - Single Discrete Semiconductor Product 85A 1200V 320W International Rectifier Standard IRG7PH42UDPBF
Order 'igbt 1200v 85a w/diode to-247ac - IRG7PH42UDPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG7PH42UDPBF-ND.
Igbt - Single Discrete Semiconductor Product 90A 1200V 385W International Rectifier Standard IRG7PH42UPBF
Order 'igbt 1200v 90a to-247ac - IRG7PH42UPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG7PH42UPBF-ND.
Options for Igbt - Single Discrete Semiconductor Product 40A 1200V 300W International Rectifier Standard IRGP20B120U-E
Send this link via E-Mail
Help With This Screen
