Keywords:





TOP RAISED 23.63" DEPTH GRY/BEIG - C2T1923RCG1 - Boxes, Enclosures, Racks

Metal - Steel - Rack - Component Boxes, Enclosures, Rack Hammond Manufacturing Panel - Top C2T1923RCG1

Digi-Key Part Number C2T1923RCG1-ND
Price Break
1
Unit Price
157.59000
Extended Price
157.59
Manufacturer Part NumberC2T1923RCG1
DescriptionTOP RAISED 23.63" DEPTH GRY/BEIG
Quantity Available Non-Stock
All prices are in USD

Purchase Metal - Steel - Rack - Component Boxes, Enclosures, Rack Hammond Manufacturing Panel - Top C2T1923RCG1
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Metal - Steel - Rack - Component Boxes, Enclosures, Rack Hammond Manufacturing Panel - Top C2T1923RCG1
Technical/Catalog InformationC2T1923RCG1
VendorHammond Manufacturing
CategoryBoxes, Enclosures, Racks
ColorGray, Beige
Features-
For Use With/Related ProductsC2 Series
MaterialMetal - Steel
Shipping InfoDrop shipped from the Manufacturer's Warehouse
Size / Dimension23.620" L x 23.000" W (599.95mm x 584.20mm)
TypePanel - Top
VentilationNon-Vented
Weight-
Other Names C2T1923RCG1
C2T1923RCG1

C2T1923RCG1 Specification Sheet

Image of TOP RAISED 23.63" DEPTH GRY/BEIG - C2T1923RCG1

TOP RAISED 23.63" DEPTH GRY/BEIG - C2T1923RCG1 (C2T1923RCG1-ND) - Boxes, Enclosures, Racks

Related parts Metal - Steel - Rack - Component Boxes, Enclosures, Rack Hammond Manufacturing Panel - Top C2T1923RCG1
TOP RAISED 23.63" DEPTH GRY/BEIG - C2T1923RCG1
 Order 'top raised 23.63" depth gry/beig - C2T1923RCG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2T1923RCG1-ND.
TOP SOLID 23.63" DEPTH GRY/BEIGE - C2T1923SCG1
 Order 'top solid 23.63" depth gry/beige - C2T1923SCG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2T1923SCG1-ND.
TOP VENTED 23.63" DEPTH GRY/BEIG - C2T1923VCG1
 Order 'top vented 23.63" depth gry/beig - C2T1923VCG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2T1923VCG1-ND.
TOP RAISED 31.5" DEPTH GRY/BEIGE - C2T1931RCG1
 Order 'top raised 31.5" depth gry/beige - C2T1931RCG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2T1931RCG1-ND.
TOP RAISED 36" DEPTH GRY/BEIGE - C2T1936RCG1
 Order 'top raised 36" depth gry/beige - C2T1936RCG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2T1936RCG1-ND.
TOP VENTED 31.5" DEPTH GRY/BEIGE - C2T1931VCG1
 Order 'top vented 31.5" depth gry/beige - C2T1931VCG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2T1931VCG1-ND.
TOP SOLID 36" DEPTH GRY/BEIGE - C2T1936SCG1
 Order 'top solid 36" depth gry/beige - C2T1936SCG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2T1936SCG1-ND.
TOP VENTED 36" DEPTH GRY/BEIGE - C2T1936VCG1
 Order 'top vented 36" depth gry/beige - C2T1936VCG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2T1936VCG1-ND.
TOP RAISED 23.63" DEPTH BLACK - C2T1923RBK1
 Order 'top raised 23.63" depth black - C2T1923RBK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2T1923RBK1-ND.
TOP SOLID 23.63" DEPTH BLACK - C2T1923SBK1
 Order 'top solid 23.63" depth black - C2T1923SBK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2T1923SBK1-ND.
TOP VENTED 23.63" DEPTH BLACK - C2T1923VBK1
 Order 'top vented 23.63" depth black - C2T1923VBK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2T1923VBK1-ND.
TOP RAISED 31.5" DEPTH BLACK - C2T1931RBK1
 Order 'top raised 31.5" depth black - C2T1931RBK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2T1931RBK1-ND.
TOP RAISED 36" DEPTH BLACK - C2T1936RBK1
 Order 'top raised 36" depth black - C2T1936RBK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2T1936RBK1-ND.
PANEL 4" FAN TOP 23.63" DPTH GRY - C2T1923FCG1
 Order 'panel 4" fan top 23.63" dpth gry - C2T1923FCG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2T1923FCG1-ND.
KIT 10" FAN TOP 31.5" DEPTH GRY - C2T1931F10CG1
 Order 'kit 10" fan top 31.5" depth gry - C2T1931F10CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2T1931F10CG1-ND.

Options for Metal - Steel - Rack - Component Boxes, Enclosures, Rack Hammond Manufacturing Panel - Top C2T1923RCG1
Send this link via E-Mail
Help With This Screen

TOP RAISED 23.63" DEPTH GRY/BEIG - C2T1923RCG1
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: TOP RAISED 23.63" DEPTH BLACK - C2T1923RBK1 Next: TOP RAISED 31.5" DEPTH BLACK - C2T1931RBK1
TOP RAISED 23.63" DEPTH GRY/BEIG - C2T1923RCG1