MODULE PWR ENTRY FUSE FILTER 10A - PS000SSX0
| Digi-Key Part Number | CCM1789-ND |
1 25 50 100 250 500 1000 |
24.36000 17.04000 15.50000 14.23000 13.12004 12.18002 11.32998 |
Extended Price
24.36 426.00 775.00 1423.00 3280.01 6090.01 11329.98 |
| Manufacturer Part Number | PS000SSX0 | |||
| Description | MODULE PWR ENTRY FUSE FILTER 10A | |||
| Quantity Available | 159 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PS000SSX0 |
| Vendor | Tyco Electronics Corcom |
| Category | Connectors |
| Type | IEC 320-C14 (Male Pins) |
| Mounting Type | Panel Mount, Snap-In |
| Termination Style | Quick Connect - .187" (4.7mm) |
| Current | 10A |
| Voltage | 250V |
| Features | Fuse Holder |
| Filter Type | General Purpose |
| Fuse Drawer | Included |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PS000SSX0 PS000SSX0 CCM1789 ND CCM1789ND CCM1789 |
PS000SSX0 Specification Sheet
MODULE PWR ENTRY FUSE FILTER 10A - PS000SSX0 (CCM1789-ND)
Related parts :MODULE PWR ENTRY FUSE FILTER 10A - PS000SSX0
Order 'module pwr entry fuse filter 10a - PS000SSX0' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1789-ND.
MODULE PWR ENTRY FUSE FILTER 10A - PS0S0SSXB
Order 'module pwr entry fuse filter 10a - PS0S0SSXB' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1735-ND.
MODULE PWR ENTRY FUSE FILTER 10A - PE000SDXD
Order 'module pwr entry fuse filter 10a - PE000SDXD' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number PE000SDXD-ND.
MODULE PWR ENTRY FUSE FILTER 10A - PE000SSX0
Order 'module pwr entry fuse filter 10a - PE000SSX0' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number PE000SSX0-ND.
MODULE PWR ENTRY FUSE FILTER 10A - PE00SSBX0
Order 'module pwr entry fuse filter 10a - PE00SSBX0' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number PE00SSBX0-ND.
MODULE PWR ENTRY FUSE FILTER 10A - PE00XSSXB
Order 'module pwr entry fuse filter 10a - PE00XSSXB' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number PE00XSSXB-ND.
MODULE PWR ENTRY FUSE FILTER 10A - PE0S0SBX0
Order 'module pwr entry fuse filter 10a - PE0S0SBX0' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number PE0S0SBX0-ND.
MODULE PWR ENTRY FUSE FILTER 10A - PE0S0SLXC
Order 'module pwr entry fuse filter 10a - PE0S0SLXC' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number PE0S0SLXC-ND.
MODULE PWR ENTRY FUSE FILTER 10A - PE0S0SSXA
Order 'module pwr entry fuse filter 10a - PE0S0SSXA' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number PE0S0SSXA-ND.
MODULE PWR ENTRY FUSE FILTER 10A - PE0S0SSXB
Order 'module pwr entry fuse filter 10a - PE0S0SSXB' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number PE0S0SSXB-ND.
MODULE PWR ENTRY FUSE FILTER 10A - PE0S0SZXC
Order 'module pwr entry fuse filter 10a - PE0S0SZXC' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number PE0S0SZXC-ND.
MODULE PWR ENTRY FUSE FILTER 10A - PE0SSSSXB
Order 'module pwr entry fuse filter 10a - PE0SSSSXB' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number PE0SSSSXB-ND.
MODULE PWR ENTRY FUSE FILTER 10A - PE0SXSSX0
Order 'module pwr entry fuse filter 10a - PE0SXSSX0' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number PE0SXSSX0-ND.
MODULE PWR ENTRY FUSE FILTER 10A - PE0SXSSXA
Order 'module pwr entry fuse filter 10a - PE0SXSSXA' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number PE0SXSSXA-ND.
MODULE PWR ENTRY FUSE FILTER 10A - PELS0SSX0
Order 'module pwr entry fuse filter 10a - PELS0SSX0' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number PELS0SSX0-ND.
Send this link via E-Mail
Help With This Screen