IGBT W/DIODE 600V 42A TO247AC - IRG4PC40KDPBF - Discrete Semiconductor Products
| Digi-Key Part Number | IRG4PC40KDPBF-ND |
1 10 100 1000 |
6.47000 4.31600 3.45280 3.02120 |
Extended Price
6.47 43.16 345.28 3021.20 |
| Manufacturer Part Number | IRG4PC40KDPBF | |||
| Description | IGBT W/DIODE 600V 42A TO247AC | |||
| Quantity Available | 41 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IRG4PC40KDPBF |
| Vendor | International Rectifier |
| Category | Discrete Semiconductor Products |
| Input Type | Standard |
| Voltage - Collector Emitter Breakdown (Max) | 600V |
| Current - Collector (Ic) (Max) | 42A |
| Vce(on) (Max) @ Vge, Ic | 2.6V @ 15V, 25A |
| Power - Max | 160W |
| Mounting Type | Through Hole |
| Package / Case | TO-247-3 (TO-247AC, Straight Leads) |
| Packaging | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IRG4PC40KDPBF IRG4PC40KDPBF |
IRG4PC40KDPBF Specification Sheet
IGBT W/DIODE 600V 42A TO247AC - IRG4PC40KDPBF (IRG4PC40KDPBF-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :IGBT W/DIODE 600V 42A TO247AC - IRG4PC40KDPBF
Order 'igbt w/diode 600v 42a to247ac - IRG4PC40KDPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4PC40KDPBF-ND.
IGBT W/DIODE 600V 31A TO247AC - IRG4PC30FDPBF
Order 'igbt w/diode 600v 31a to247ac - IRG4PC30FDPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4PC30FDPBF-ND.
IGBT W/DIODE 600V 28A TO247AC - IRG4PC30KDPBF
Order 'igbt w/diode 600v 28a to247ac - IRG4PC30KDPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4PC30KDPBF-ND.
IGBT W/DIODE 600V 23A TO247AC - IRG4PC30UDPBF
Order 'igbt w/diode 600v 23a to247ac - IRG4PC30UDPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4PC30UDPBF-ND.
IGBT W/DIODE 600V 49A TO247AC - IRG4PC40FDPBF
Order 'igbt w/diode 600v 49a to247ac - IRG4PC40FDPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4PC40FDPBF-ND.
IGBT W/DIODE 600V 42A TO-247AC - IRG4PC40KD
Order 'igbt w/diode 600v 42a to-247ac - IRG4PC40KD' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4PC40KD-ND.
IGBT W/DIODE 600V 40A TO247AC - IRG4PC40UDPBF
Order 'igbt w/diode 600v 40a to247ac - IRG4PC40UDPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4PC40UDPBF-ND.
IGBT W/DIODE 600V 70A TO247AC - IRG4PC50FDPBF
Order 'igbt w/diode 600v 70a to247ac - IRG4PC50FDPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4PC50FDPBF-ND.
IGBT W/DIODE 600V 52A TO247AC - IRG4PC50KDPBF
Order 'igbt w/diode 600v 52a to247ac - IRG4PC50KDPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4PC50KDPBF-ND.
IGBT W/DIODE 600V 55A TO247AC - IRG4PC50UDPBF
Order 'igbt w/diode 600v 55a to247ac - IRG4PC50UDPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4PC50UDPBF-ND.
IGBT W/DIODE 600V 60A TO247AC - IRGP35B60PDPBF
Order 'igbt w/diode 600v 60a to247ac - IRGP35B60PDPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRGP35B60PDPBF-ND.
IGBT W/DIODE 600V 75A TO247AC - IRGP50B60PD1PBF
Order 'igbt w/diode 600v 75a to247ac - IRGP50B60PD1PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRGP50B60PD1PBF-ND.
IGBT W/DIODE 600V 75A TO247AC - IRGP50B60PDPBF
Order 'igbt w/diode 600v 75a to247ac - IRGP50B60PDPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRGP50B60PDPBF-ND.
IGBT UFAST 600V 42A TO247AC - IRG4PC40KPBF
Order 'igbt ufast 600v 42a to247ac - IRG4PC40KPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4PC40KPBF-ND.
IGBT HS W/DIODE 600V 40A TO247AC - IRGP20B60PDPBF
Order 'igbt hs w/diode 600v 40a to247ac - IRGP20B60PDPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRGP20B60PDPBF-ND.
Send this link via E-Mail
Help With This Screen