IGBT FAST 600V 49A TO247AC - IRG4PC40FPBF - Discrete Semiconductor Products
| Digi-Key Part Number | IRG4PC40FPBF-ND |
1 10 100 1000 |
5.40000 3.60000 2.88000 2.52000 |
Extended Price
5.40 36.00 288.00 2520.00 |
| Manufacturer Part Number | IRG4PC40FPBF | |||
| Description | IGBT FAST 600V 49A TO247AC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IRG4PC40FPBF |
| Vendor | International Rectifier |
| Category | Discrete Semiconductor Products |
| Input Type | Standard |
| Voltage - Collector Emitter Breakdown (Max) | 600V |
| Current - Collector (Ic) (Max) | 49A |
| Vce(on) (Max) @ Vge, Ic | 1.7V @ 15V, 27A |
| Power - Max | 160W |
| Mounting Type | Through Hole |
| Package / Case | TO-247-3 (TO-247AC, Straight Leads) |
| Packaging | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IRG4PC40FPBF IRG4PC40FPBF |
IRG4PC40FPBF Specification Sheet
IGBT FAST 600V 49A TO247AC - IRG4PC40FPBF (IRG4PC40FPBF-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :IGBT FAST 600V 49A TO247AC - IRG4PC40FPBF
Order 'igbt fast 600v 49a to247ac - IRG4PC40FPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4PC40FPBF-ND.
IGBT FAST 600V 49A TO-220AB - IRG4BC40F
Order 'igbt fast 600v 49a to-220ab - IRG4BC40F' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC40F-ND.
IGBT FAST 600V 49A TO220AB - IRG4BC40FPBF
Order 'igbt fast 600v 49a to220ab - IRG4BC40FPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC40FPBF-ND.
IGBT FAST 600V 31A TO247AC - IRG4PC30FPBF
Order 'igbt fast 600v 31a to247ac - IRG4PC30FPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4PC30FPBF-ND.
IGBT FAST 600V 49A TO-247AC - IRG4PC40F
Order 'igbt fast 600v 49a to-247ac - IRG4PC40F' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4PC40F-ND.
IGBT FAST 600V 70A TO247AC - IRG4PC50FPBF
Order 'igbt fast 600v 70a to247ac - IRG4PC50FPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4PC50FPBF-ND.
IGBT W/DIODE 600V 49A TO247AC - IRG4PC40FDPBF
Order 'igbt w/diode 600v 49a to247ac - IRG4PC40FDPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4PC40FDPBF-ND.
IGBT ULT FAST 600V 90A TO247AC - IRG4PC60FPBF
Order 'igbt ult fast 600v 90a to247ac - IRG4PC60FPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4PC60FPBF-ND.
IGBT ULT FAST 600V 75A TO247AC - IRG4PC60UPBF
Order 'igbt ult fast 600v 75a to247ac - IRG4PC60UPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4PC60UPBF-ND.
IGBT ULT FAST 600V 75A TO247AC - IRG4PC60U-PPBF
Order 'igbt ult fast 600v 75a to247ac - IRG4PC60U-PPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4PC60U-PPBF-ND.
IGBT ULT FAST 600V 90A TO247AC - IRG4PC60F-PPBF
Order 'igbt ult fast 600v 90a to247ac - IRG4PC60F-PPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4PC60F-PPBF-ND.
IGBT FAST 600V 100A INT-A-PAK - GA100TS60U
Order 'igbt fast 600v 100a int-a-pak - GA100TS60U' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number GA100TS60U-ND.
IGBT FAST 600V 150A INT-A-PAK - GA150KS61U
Order 'igbt fast 600v 150a int-a-pak - GA150KS61U' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number GA150KS61U-ND.
IGBT FAST 600V 150A INT-A-PAK - GA150TS60U
Order 'igbt fast 600v 150a int-a-pak - GA150TS60U' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number GA150TS60U-ND.
IGBT FAST 600V 200A INT-A-PAK - GA200TS60U
Order 'igbt fast 600v 200a int-a-pak - GA200TS60U' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number GA200TS60U-ND.
Send this link via E-Mail
Help With This Screen