IGBT W/DIODE 600V 20.3A TO220FP - IRG4IBC30FDPBF - Discrete Semiconductor Products
| Digi-Key Part Number | IRG4IBC30FDPBF-ND |
1 10 100 1000 |
4.21000 2.80800 2.24640 1.96560 |
Extended Price
4.21 28.08 224.64 1965.60 |
| Manufacturer Part Number | IRG4IBC30FDPBF | |||
| Description | IGBT W/DIODE 600V 20.3A TO220FP | |||
| Quantity Available | 116 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IRG4IBC30FDPBF |
| Vendor | International Rectifier |
| Category | Discrete Semiconductor Products |
| Input Type | Standard |
| Voltage - Collector Emitter Breakdown (Max) | 600V |
| Current - Collector (Ic) (Max) | 20.3A |
| Vce(on) (Max) @ Vge, Ic | 1.8V @ 15V, 17A |
| Power - Max | 45W |
| Mounting Type | Through Hole |
| Package / Case | TO-220F |
| Packaging | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IRG4IBC30FDPBF IRG4IBC30FDPBF |
IRG4IBC30FDPBF Specification Sheet
IGBT W/DIODE 600V 20.3A TO220FP - IRG4IBC30FDPBF (IRG4IBC30FDPBF-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :IGBT W/DIODE 600V 20.3A TO220FP - IRG4IBC30FDPBF
Order 'igbt w/diode 600v 20.3a to220fp - IRG4IBC30FDPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4IBC30FDPBF-ND.
IGBT W/DIODE 600V 6.8A TO220FP - IRG4IBC10UDPBF
Order 'igbt w/diode 600v 6.8a to220fp - IRG4IBC10UDPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4IBC10UDPBF-ND.
IGBT W/DIODE 600V 14.3A TO220FP - IRG4IBC20FDPBF
Order 'igbt w/diode 600v 14.3a to220fp - IRG4IBC20FDPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4IBC20FDPBF-ND.
IGBT W/DIODE 600V 11.5A TO220FP - IRG4IBC20KDPBF
Order 'igbt w/diode 600v 11.5a to220fp - IRG4IBC20KDPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4IBC20KDPBF-ND.
IGBT W/DIODE 600V 11.4A TO220FP - IRG4IBC20UDPBF
Order 'igbt w/diode 600v 11.4a to220fp - IRG4IBC20UDPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4IBC20UDPBF-ND.
IGBT W/DIODE 600V 20.3A TO-220FP - IRG4IBC30FD
Order 'igbt w/diode 600v 20.3a to-220fp - IRG4IBC30FD' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4IBC30FD-ND.
IGBT W/DIODE 600V 17A TO220FP - IRG4IBC30KDPBF
Order 'igbt w/diode 600v 17a to220fp - IRG4IBC30KDPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4IBC30KDPBF-ND.
IGBT W/DIODE 600V 17A TO220FP - IRG4IBC30UDPBF
Order 'igbt w/diode 600v 17a to220fp - IRG4IBC30UDPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4IBC30UDPBF-ND.
IGBT W/DIODE 600V 16A TO220FP - IRGIB10B60KD1P
Order 'igbt w/diode 600v 16a to220fp - IRGIB10B60KD1P' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRGIB10B60KD1P-ND.
IGBT W/DIODE 600V 23A TO-220 - 92-0190
Order 'igbt w/diode 600v 23a to-220 - 92-0190' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number =92-0190.
IGBT W/DIODE 600V 14A TO220AB - IRG4BC15MDPBF
Order 'igbt w/diode 600v 14a to220ab - IRG4BC15MDPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC15MDPBF-ND.
IGBT W/DIODE 600V 18A TO220AB - IRG4BC20MDPBF
Order 'igbt w/diode 600v 18a to220ab - IRG4BC20MDPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC20MDPBF-ND.
IGBT W/DIODE 600V 19A TO-220AB - IRG4BC20SD
Order 'igbt w/diode 600v 19a to-220ab - IRG4BC20SD' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC20SD-ND.
IGBT W/DIODE 600V 19A D2PAK - IRG4BC20SD-S
Order 'igbt w/diode 600v 19a d2pak - IRG4BC20SD-S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC20SD-S-ND.
IGBT W/DIODE 600V 13A TO-220AB - IRG4BC20UD
Order 'igbt w/diode 600v 13a to-220ab - IRG4BC20UD' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC20UD-ND.
Send this link via E-Mail
Help With This Screen