Keywords:





SPEAKER 8 OHM 20W 102MM SQUARE - GF1004H

Digi-Key Part Number GF1004H-ND
Price Break
1
10
50
100
500
1000
Unit Price
10.80000
8.64000
7.56000
7.19710
6.48000
5.75856
Extended Price
10.80
86.40
378.00
719.71
3240.00
5758.56
Manufacturer Part NumberGF1004H
DescriptionSPEAKER 8 OHM 20W 102MM SQUARE
Quantity Available 9156
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationGF1004H
VendorCUI Inc
CategoryAudio Products
Frequency Range100Hz ~ 10kHz
Impedance8 Ohm
TypeMagnetic
Size / Dimension102mm
Sound Pressure Level90dB
Power - Rated20W
Power - Max40W
TerminationSolder Eyelet (s)
Material - ConePaper
Material - MagnetFerrite
ShapeRound, Square Frame
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GF1004H
GF1004H

GF1004H Specification Sheet

Image of SPEAKER 8 OHM 20W 102MM SQUARE - GF1004H

SPEAKER 8 OHM 20W 102MM SQUARE - GF1004H (GF1004H-ND)

Related parts :
SPEAKER 8 OHM 20W 102MM SQUARE - GF1004H
 Order 'speaker 8 ohm 20w 102mm square - GF1004H' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GF1004H-ND.
SPEAKER ROUND 36MM 8 OHM .5W - EAS-3P127A
 Order 'speaker round 36mm 8 ohm .5w - EAS-3P127A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10175-ND.
SPEAKER Z=48OHM SS PORT ON EDGE - CB-22850
 Order 'speaker z=48ohm ss port on edge - CB-22850' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1032-ND.
RES ARRAY 56 OHM 5% 8 RES SMD - EXB-2HV560JV
 Order 'res array 56 ohm 5% 8 res smd - EXB-2HV560JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y1560TR-ND.
CONN JACK BNC RT ANG 75 OHM GOLD - 5413558-1
 Order 'conn jack bnc rt ang 75 ohm gold - 5413558-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32411-ND.
IC AMP INSTRUMENTATION LP 8-DIP - AD620AN
 Order 'ic amp instrumentation lp 8-dip - AD620AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD620AN-ND.
IC AMP INSTRUMENTATION LP 8-SOIC - AD620BR-REEL7
 Order 'ic amp instrumentation lp 8-soic - AD620BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD620BR-REEL7CT-ND.
IC PREC INSTRUMENT AMP 8-SOIC - AD8221AR
 Order 'ic prec instrument amp 8-soic - AD8221AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8221AR-ND.
IC OPAMP FET R-R LP 8-SOIC - AD822ARZ
 Order 'ic opamp fet r-r lp 8-soic - AD822ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD822ARZ-ND.
IC OPAMP PREC JFET LN 8-SOIC - AD8620BR
 Order 'ic opamp prec jfet ln 8-soic - AD8620BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8620BR-ND.
IC OP AMP DUAL CMOS R-R 8-SOIC - LMC6482AIM/NOPB
 Order 'ic op amp dual cmos r-r 8-soic - LMC6482AIM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6482AIM-ND.
IC PRECISION OP-AMP DUAL 8-DIP - LT1013CN8
 Order 'ic precision op-amp dual 8-dip - LT1013CN8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1013CN8-ND.
IC PRECISION OP-AMP DUAL 8-SOIC - LT1013DS8
 Order 'ic precision op-amp dual 8-soic - LT1013DS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1013DS8-ND.
IC PRECISION OP-AMP DUAL 8-SOIC - LT1013DS8#TRPBF
 Order 'ic precision op-amp dual 8-soic - LT1013DS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1013DS8#TRPBF-ND.
IC OPAMP PWR 1.6MHZ SGL TO-3-8 - OPA541AM
 Order 'ic opamp pwr 1.6mhz sgl to-3-8 - OPA541AM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA541AM-ND.

Send this link via E-Mail
Help With This Screen

SPEAKER 8 OHM 20W 102MM SQUARE - GF1004H
Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Component Title Manufacturer Category Manufacturer Part No.
Previous: IC OP AMP DUAL CMOS R-R 8-SOIC - LMC6482AIM/NOPB Next: RES 10K OHM 1/8W .1% 0805 SMD - ERA-6YEB103V
SPEAKER 8 OHM 20W 102MM SQUARE - GF1004H