Keywords:





DIODE IGBT 600V 13A COPAK D2PAK - IRG4BC20UD-STRL - Discrete Semiconductor Products

Digi-Key Part Number IRG4BC20UD-STRL-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberIRG4BC20UD-STRL
DescriptionDIODE IGBT 600V 13A COPAK D2PAK
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationIRG4BC20UD-STRL
VendorInternational Rectifier
CategoryDiscrete Semiconductor Products
Input TypeStandard
Voltage - Collector Emitter Breakdown (Max)600V
Current - Collector (Ic) (Max)13A
Vce(on) (Max) @ Vge, Ic2.1V @ 15V, 6.5A
Power - Max60W
Mounting TypeSurface Mount
Package / CaseD²Pak, TO-263 (2 leads + tab)
PackagingTape & Reel (TR)
Drawing Number*
Mfr Reel Diameter14" (356mm)
Mfr Reel Tape Material*
Mfr Reel Tape Width24mm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names IRG4BC20UD STRL
IRG4BC20UDSTRL

IRG4BC20UD-STRL Specification Sheet

Image of DIODE IGBT 600V 13A COPAK D2PAK - IRG4BC20UD-STRL

DIODE IGBT 600V 13A COPAK D2PAK - IRG4BC20UD-STRL (IRG4BC20UD-STRL-ND) - Discrete Semiconductor Products

Related parts Discrete Semiconductor Products :
DIODE IGBT 600V 13A COPAK D2PAK - IRG4BC20UD-STRL
 Order 'diode igbt 600v 13a copak d2pak - IRG4BC20UD-STRL' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC20UD-STRL-ND.
DIODE IGBT 600V 13A COPAK D2PAK - IRG4BC20UD-STRR
 Order 'diode igbt 600v 13a copak d2pak - IRG4BC20UD-STRR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC20UD-STRR-ND.
DIODE IGBT 600V 5.5A COPAK D2PAK - IRG4BC15UD-STRL
 Order 'diode igbt 600v 5.5a copak d2pak - IRG4BC15UD-STRL' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC15UD-STRL-ND.
DIODE IGBT 600V 31A COPAK D2PAK - IRG4BC30F-STRL
 Order 'diode igbt 600v 31a copak d2pak - IRG4BC30F-STRL' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC30F-STRL-ND.
DIODE IGBT 600V 31A COPAK D2PAK - IRG4BC30FD-STRR
 Order 'diode igbt 600v 31a copak d2pak - IRG4BC30FD-STRR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC30FD-STRR-ND.
IGBT W/DIODE 600V 13A TO-220AB - IRG4BC20UD
 Order 'igbt w/diode 600v 13a to-220ab - IRG4BC20UD' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC20UD-ND.
IGBT UFAST 600V 13A COPACK D2PAK - IRGS6B60KDTRRP
 Order 'igbt ufast 600v 13a copack d2pak - IRGS6B60KDTRRP' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRGS6B60KDTRRP-ND.
IGBT UFAST 600V 13A COPACK D2PAK - IRG4BC20UDSTRRP
 Order 'igbt ufast 600v 13a copack d2pak - IRG4BC20UDSTRRP' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC20UDSTRRP-ND.
N-CHAN IGBT 600V 31A COPAK D2PAK - IRG4BC30F-STRR
 Order 'n-chan igbt 600v 31a copak d2pak - IRG4BC30F-STRR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC30F-STRR-ND.
IGBT W/DIODE 600V 13A D2PAK - IRG4BC20UD-S
 Order 'igbt w/diode 600v 13a d2pak - IRG4BC20UD-S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC20UD-S-ND.
IGBT N-CH W/DIODE 600V 13A D2PAK - IRG4BC20UD-SPBF
 Order 'igbt n-ch w/diode 600v 13a d2pak - IRG4BC20UD-SPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC20UD-SPBF-ND.
IGBT W/DIODE 600V 13A D2PAK - IRGS6B60KDPBF
 Order 'igbt w/diode 600v 13a d2pak - IRGS6B60KDPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRGS6B60KDPBF-ND.
IGBT WARP 600V 13A D2PAK - IRG4BC20W-S
 Order 'igbt warp 600v 13a d2pak - IRG4BC20W-S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC20W-S-ND.
IGBT WARP 600V 13A D2PAK - IRG4BC20W-SPBF
 Order 'igbt warp 600v 13a d2pak - IRG4BC20W-SPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC20W-SPBF-ND.
IGBT W/DIODE 600V 28A LEFT D2PAK - IRG4BC30KD-STRL
 Order 'igbt w/diode 600v 28a left d2pak - IRG4BC30KD-STRL' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC30KD-STRL-ND.

Send this link via E-Mail
Help With This Screen

DIODE IGBT 600V 13A COPAK D2PAK - IRG4BC20UD-STRL
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DIODE IGBT 1200V 20A TO-247AD - IRGP20B120U-E Next: DIODE IGBT 600V 13A COPAK D2PAK - IRG4BC20UD-STRR
DIODE IGBT 600V 13A COPAK D2PAK - IRG4BC20UD-STRL