IGBT N-CH W/DIO 600V 13A TO220AB - IRG4BC20UDPBF
| Digi-Key Part Number | IRG4BC20UDPBF-ND |
1 10 100 1000 |
3.15000 2.10000 1.68000 1.47000 |
Extended Price
3.15 21.00 168.00 1470.00 |
| Manufacturer Part Number | IRG4BC20UDPBF | |||
| Description | IGBT N-CH W/DIO 600V 13A TO220AB | |||
| Quantity Available | 127 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IRG4BC20UDPBF |
| Vendor | International Rectifier |
| Category | Discrete Semiconductor Products |
| Input Type | Standard |
| Voltage - Collector Emitter Breakdown (Max) | 600V |
| Current - Collector (Ic) (Max) | 13A |
| Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 6.5A |
| Power - Max | 60W |
| Mounting Type | Through Hole |
| Package / Case | TO-220-3 (TO-220AB, Straight Leads) |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IRG4BC20UDPBF IRG4BC20UDPBF |
IRG4BC20UDPBF Specification Sheet
IGBT N-CH W/DIO 600V 13A TO220AB - IRG4BC20UDPBF (IRG4BC20UDPBF-ND)
Related parts :IGBT N-CH W/DIO 600V 13A TO220AB - IRG4BC20UDPBF
Order 'igbt n-ch w/dio 600v 13a to220ab - IRG4BC20UDPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC20UDPBF-ND.
IGBT N-CH W/DIO 600V 9A TO220AB - IRG4BC10KDPBF
Order 'igbt n-ch w/dio 600v 9a to220ab - IRG4BC10KDPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC10KDPBF-ND.
IGBT N-CH W/DIO 600V 14A TO220AB - IRG4BC10SDPBF
Order 'igbt n-ch w/dio 600v 14a to220ab - IRG4BC10SDPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC10SDPBF-ND.
IGBT N-CH W/DIO 600V 14A TO220AB - IRG4BC15UDPBF
Order 'igbt n-ch w/dio 600v 14a to220ab - IRG4BC15UDPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC15UDPBF-ND.
IGBT N-CH W/DIO 600V 16A TO220AB - IRG4BC20FDPBF
Order 'igbt n-ch w/dio 600v 16a to220ab - IRG4BC20FDPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC20FDPBF-ND.
IGBT N-CH W/DIO 600V 16A TO220AB - IRG4BC20KDPBF
Order 'igbt n-ch w/dio 600v 16a to220ab - IRG4BC20KDPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC20KDPBF-ND.
IGBT N-CH W/DIO 600V 19A TO220AB - IRG4BC20SDPBF
Order 'igbt n-ch w/dio 600v 19a to220ab - IRG4BC20SDPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC20SDPBF-ND.
IGBT N-CH W/DIO 600V 14.0A TO262 - IRG4BC10SD-LPBF
Order 'igbt n-ch w/dio 600v 14.0a to262 - IRG4BC10SD-LPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC10SD-LPBF-ND.
IGBT N-CH W/DIO 600V 14A D2PAK - IRG4BC10SD-SPBF
Order 'igbt n-ch w/dio 600v 14a d2pak - IRG4BC10SD-SPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC10SD-SPBF-ND.
IGBT N-CH W/DIO 600V 14A TO262 - IRG4BC15UD-LPBF
Order 'igbt n-ch w/dio 600v 14a to262 - IRG4BC15UD-LPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC15UD-LPBF-ND.
IGBT N-CH W/DIO 600V 14A D2PAK - IRG4BC15UD-SPBF
Order 'igbt n-ch w/dio 600v 14a d2pak - IRG4BC15UD-SPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC15UD-SPBF-ND.
IGBT N-CH W/DIODE 600V 13A D2PAK - IRG4BC20UD-SPBF
Order 'igbt n-ch w/diode 600v 13a d2pak - IRG4BC20UD-SPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC20UD-SPBF-ND.
IGBT N-CH DIO 600V 8.5A TO220AB - IRG4BC10UDPBF
Order 'igbt n-ch dio 600v 8.5a to220ab - IRG4BC10UDPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC10UDPBF-ND.
IGBT N-CHAN 600V 13A TO220AB - IRG4BC20UPBF
Order 'igbt n-chan 600v 13a to220ab - IRG4BC20UPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC20UPBF-ND.
IGBT WARP 600V 13A TO220AB - IRG4BC20WPBF
Order 'igbt warp 600v 13a to220ab - IRG4BC20WPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC20WPBF-ND.
Send this link via E-Mail
Help With This Screen