IGBT STD 600V 19A TO-220AB - IRG4BC20S - Discrete Semiconductor Products
| Digi-Key Part Number | IRG4BC20S-ND |
300 |
1.40250 |
Extended Price
420.75 |
| Manufacturer Part Number | IRG4BC20S | |||
| Description | IGBT STD 600V 19A TO-220AB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | IRG4BC20S |
| Vendor | International Rectifier |
| Category | Discrete Semiconductor Products |
| Input Type | Standard |
| Voltage - Collector Emitter Breakdown (Max) | 600V |
| Current - Collector (Ic) (Max) | 19A |
| Vce(on) (Max) @ Vge, Ic | 1.6V @ 15V, 10A |
| Power - Max | 60W |
| Mounting Type | Through Hole |
| Package / Case | TO-220-3 (TO-220AB, Straight Leads) |
| Packaging | Bulk |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IRG4BC20S IRG4BC20S |
IRG4BC20S Specification Sheet
IGBT STD 600V 19A TO-220AB - IRG4BC20S (IRG4BC20S-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :IGBT STD 600V 19A TO-220AB - IRG4BC20S
Order 'igbt std 600v 19a to-220ab - IRG4BC20S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC20S-ND.
IGBT STD 600V 34A TO-220AB - IRG4BC30S
Order 'igbt std 600v 34a to-220ab - IRG4BC30S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC30S-ND.
IGBT STD 600V 60A TO-220AB - IRG4BC40S
Order 'igbt std 600v 60a to-220ab - IRG4BC40S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC40S-ND.
IGBT STD 600V 34A TO-220AB - IRGBC30S
Order 'igbt std 600v 34a to-220ab - IRGBC30S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRGBC30S-ND.
IGBT STD 600V 50A TO-220AB - IRGBC40S
Order 'igbt std 600v 50a to-220ab - IRGBC40S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRGBC40S-ND.
IGBT STD 600V 60A TO-220AB - IRG4BC40SPBF
Order 'igbt std 600v 60a to-220ab - IRG4BC40SPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC40SPBF-ND.
IGBT W/DIODE 600V 19A TO-220AB - IRG4BC20SD
Order 'igbt w/diode 600v 19a to-220ab - IRG4BC20SD' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC20SD-ND.
IGBT UFAST 600V 9.0A TO-220AB - IRG4BC10KD
Order 'igbt ufast 600v 9.0a to-220ab - IRG4BC10KD' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC10KD-ND.
IGBT UFAST 600V 9.0A TO-220AB - IRG4BC10K
Order 'igbt ufast 600v 9.0a to-220ab - IRG4BC10K' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC10K-ND.
IGBT UFAST 600V 14.0A TO-220AB - IRG4BC10SD
Order 'igbt ufast 600v 14.0a to-220ab - IRG4BC10SD' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC10SD-ND.
IGBT UFAST 600V 14.0A TO-220AB - IRG4BC10S
Order 'igbt ufast 600v 14.0a to-220ab - IRG4BC10S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC10S-ND.
IGBT UFAST 600V 8.5A TO-220AB - IRG4BC10UD
Order 'igbt ufast 600v 8.5a to-220ab - IRG4BC10UD' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC10UD-ND.
IGBT UFAST 600V 8.5A TO-220AB - IRG4BC10U
Order 'igbt ufast 600v 8.5a to-220ab - IRG4BC10U' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC10U-ND.
IGBT FAST 600V 16A TO-220AB - IRG4BC20FD
Order 'igbt fast 600v 16a to-220ab - IRG4BC20FD' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC20FD-ND.
IGBT FAST 600V 16A TO-220AB - IRG4BC20F
Order 'igbt fast 600v 16a to-220ab - IRG4BC20F' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC20F-ND.
Send this link via E-Mail
Help With This Screen