IGBT W/DIODE 600V 19A TO-220AB - IRG4BC20SD - Discrete Semiconductor Products
| Digi-Key Part Number | IRG4BC20SD-ND |
1 10 100 1000 |
4.17000 2.78000 2.22400 1.94600 |
Extended Price
4.17 27.80 222.40 1946.00 |
| Manufacturer Part Number | IRG4BC20SD | |||
| Description | IGBT W/DIODE 600V 19A TO-220AB | |||
| Quantity Available | 1 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | IRG4BC20SD |
| Vendor | International Rectifier |
| Category | Discrete Semiconductor Products |
| Input Type | Standard |
| Voltage - Collector Emitter Breakdown (Max) | 600V |
| Current - Collector (Ic) (Max) | 19A |
| Vce(on) (Max) @ Vge, Ic | 1.6V @ 15V, 10A |
| Power - Max | 60W |
| Mounting Type | Through Hole |
| Package / Case | TO-220-3 (TO-220AB, Straight Leads) |
| Packaging | Bulk |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IRG4BC20SD IRG4BC20SD |
IRG4BC20SD Specification Sheet
IGBT W/DIODE 600V 19A TO-220AB - IRG4BC20SD (IRG4BC20SD-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :IGBT W/DIODE 600V 19A TO-220AB - IRG4BC20SD
Order 'igbt w/diode 600v 19a to-220ab - IRG4BC20SD' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC20SD-ND.
IGBT W/DIODE 600V 19A D2PAK - IRG4BC20SD-S
Order 'igbt w/diode 600v 19a d2pak - IRG4BC20SD-S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC20SD-S-ND.
IGBT W/DIODE 600V 13A TO-220AB - IRG4BC20UD
Order 'igbt w/diode 600v 13a to-220ab - IRG4BC20UD' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC20UD-ND.
IGBT W/DIODE 600V 31A TO-220AB - IRG4BC30FD1
Order 'igbt w/diode 600v 31a to-220ab - IRG4BC30FD1' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC30FD1-ND.
IGBT W/DIODE 600V 31A TO-220AB - IRG4BC30FD
Order 'igbt w/diode 600v 31a to-220ab - IRG4BC30FD' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC30FD-ND.
IGBT W/DIODE 600V 28A TO-220AB - IRG4BC30KD
Order 'igbt w/diode 600v 28a to-220ab - IRG4BC30KD' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC30KD-ND.
IGBT W/DIODE 600V 23A TO-220AB - IRG4BC30UD
Order 'igbt w/diode 600v 23a to-220ab - IRG4BC30UD' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC30UD-ND.
IGBT W/DIODE 600V 22A TO-220AB - IRGB10B60KDPBF
Order 'igbt w/diode 600v 22a to-220ab - IRGB10B60KDPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRGB10B60KDPBF-ND.
IGBT W/DIODE 600V 31A TO-220AB - IRGB15B60KDPBF
Order 'igbt w/diode 600v 31a to-220ab - IRGB15B60KDPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRGB15B60KDPBF-ND.
IGBT W/DIODE 600V 16A TO-220AB - IRGBC20FD2
Order 'igbt w/diode 600v 16a to-220ab - IRGBC20FD2' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRGBC20FD2-ND.
IGBT W/DIODE 600V 13A TO-220AB - IRGBC20UD2
Order 'igbt w/diode 600v 13a to-220ab - IRGBC20UD2' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRGBC20UD2-ND.
IGBT W/DIODE 600V 31A TO-220AB - IRGBC30FD2
Order 'igbt w/diode 600v 31a to-220ab - IRGBC30FD2' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRGBC30FD2-ND.
IGBT W/DIODE 600V 23A TO-220AB - IRGBC30UD2
Order 'igbt w/diode 600v 23a to-220ab - IRGBC30UD2' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRGBC30UD2-ND.
IGBT N-CH W/DIODE 600V 19A D2PAK - IRG4BC20SD-SPBF
Order 'igbt n-ch w/diode 600v 19a d2pak - IRG4BC20SD-SPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC20SD-SPBF-ND.
IGBT STD 600V 19A TO-220AB - IRG4BC20S
Order 'igbt std 600v 19a to-220ab - IRG4BC20S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC20S-ND.
Send this link via E-Mail
Help With This Screen