DIODE IGBT 600V 18A D2PAK - IRG4BC20MD-S - Discrete Semiconductor Products
Igbt - Single Discrete Semiconductor Product 18A 600V 60W International Rectifier Standard IRG4BC20MD-S
| Digi-Key Part Number | IRG4BC20MD-S-ND |
1 10 100 250 500 1000 2500 10000 |
4.13000 2.82300 2.24540 2.10376 2.01300 1.93463 1.84250 1.71875 |
Extended Price
4.13 28.23 224.54 525.94 1006.50 1934.63 4606.25 17187.50 |
| Manufacturer Part Number | IRG4BC20MD-S | |||
| Description | DIODE IGBT 600V 18A D2PAK | |||
| Quantity Available | 44 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Igbt - Single Discrete Semiconductor Product 18A 600V 60W International Rectifier Standard IRG4BC20MD-S
| Technical/Catalog Information | IRG4BC20MD-S |
| Vendor | International Rectifier |
| Category | Discrete Semiconductor Products |
| Input Type | Standard |
| Voltage - Collector Emitter Breakdown (Max) | 600V |
| Current - Collector (Ic) (Max) | 18A |
| Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 11A |
| Power - Max | 60W |
| Mounting Type | Surface Mount |
| Package / Case | D²Pak, TO-263 (2 leads + tab) |
| Packaging | Tube |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IRG4BC20MD S IRG4BC20MDS |
IRG4BC20MD-S Specification Sheet
DIODE IGBT 600V 18A D2PAK - IRG4BC20MD-S (IRG4BC20MD-S-ND) - Discrete Semiconductor Products
Related parts Igbt - Single Discrete Semiconductor Product 18A 600V 60W International Rectifier Standard IRG4BC20MD-SDIODE IGBT 600V 18A D2PAK - IRG4BC20MD-S
Order 'diode igbt 600v 18a d2pak - IRG4BC20MD-S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC20MD-S-ND.
IGBT N-CH W/DIODE 600V 18A D2PAK - IRG4BC20MD-SPBF
Order 'igbt n-ch w/diode 600v 18a d2pak - IRG4BC20MD-SPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC20MD-SPBF-ND.
DIODE IGBT 600V 34A D2PAK - IRG4BC30S-S
Order 'diode igbt 600v 34a d2pak - IRG4BC30S-S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC30S-S-ND.
DIODE IGBT 600V 14A D2PAK - IRG4BC10SD-S
Order 'diode igbt 600v 14a d2pak - IRG4BC10SD-S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC10SD-S-ND.
DIODE IGBT 600V 14A D2PAK - IRG4BC15UD-S
Order 'diode igbt 600v 14a d2pak - IRG4BC15UD-S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC15UD-S-ND.
IGBT W/DIODE 600V 18A TO220AB - IRG4BC20MDPBF
Order 'igbt w/diode 600v 18a to220ab - IRG4BC20MDPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC20MDPBF-ND.
DIODE IGBT 600V 5.5A COPAK D2PAK - IRG4BC15UD-STRL
Order 'diode igbt 600v 5.5a copak d2pak - IRG4BC15UD-STRL' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC15UD-STRL-ND.
DIODE IGBT 600V 13A COPAK D2PAK - IRG4BC20UD-STRL
Order 'diode igbt 600v 13a copak d2pak - IRG4BC20UD-STRL' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC20UD-STRL-ND.
DIODE IGBT 600V 13A COPAK D2PAK - IRG4BC20UD-STRR
Order 'diode igbt 600v 13a copak d2pak - IRG4BC20UD-STRR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC20UD-STRR-ND.
DIODE IGBT 600V 31A COPAK D2PAK - IRG4BC30FD-STRR
Order 'diode igbt 600v 31a copak d2pak - IRG4BC30FD-STRR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC30FD-STRR-ND.
DIODE IGBT 600V 31A COPAK D2PAK - IRG4BC30F-STRL
Order 'diode igbt 600v 31a copak d2pak - IRG4BC30F-STRL' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC30F-STRL-ND.
DIODE IGBT 600V SUPER 220 - IRG4BAC50W-S
Order 'diode igbt 600v super 220 - IRG4BAC50W-S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BAC50W-S-ND.
DIODE IGBT 600V 14.0A TO-262 - IRG4BC10SD-L
Order 'diode igbt 600v 14.0a to-262 - IRG4BC10SD-L' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC10SD-L-ND.
DIODE IGBT 600V 14A TO-262 - IRG4BC15UD-L
Order 'diode igbt 600v 14a to-262 - IRG4BC15UD-L' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC15UD-L-ND.
DIODE IGBT 600V 14A TO-220AB - IRG4BC15UD
Order 'diode igbt 600v 14a to-220ab - IRG4BC15UD' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC15UD-ND.
Options for Igbt - Single Discrete Semiconductor Product 18A 600V 60W International Rectifier Standard IRG4BC20MD-S
Send this link via E-Mail
Help With This Screen
