IGBT W/DIODE 600V 18A TO220AB - IRG4BC20MDPBF
| Digi-Key Part Number | IRG4BC20MDPBF-ND |
1 10 100 1000 |
3.15000 2.10000 1.68000 1.47000 |
Extended Price
3.15 21.00 168.00 1470.00 |
| Manufacturer Part Number | IRG4BC20MDPBF | |||
| Description | IGBT W/DIODE 600V 18A TO220AB | |||
| Quantity Available | 199 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IRG4BC20MDPBF |
| Vendor | International Rectifier |
| Category | Discrete Semiconductor Products |
| Input Type | Standard |
| Voltage - Collector Emitter Breakdown (Max) | 600V |
| Current - Collector (Ic) (Max) | 18A |
| Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 11A |
| Power - Max | 60W |
| Mounting Type | Through Hole |
| Package / Case | TO-220-3 (TO-220AB, Straight Leads) |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IRG4BC20MDPBF IRG4BC20MDPBF |
IRG4BC20MDPBF Specification Sheet
IGBT W/DIODE 600V 18A TO220AB - IRG4BC20MDPBF (IRG4BC20MDPBF-ND)
Related parts :IGBT W/DIODE 600V 18A TO220AB - IRG4BC20MDPBF
Order 'igbt w/diode 600v 18a to220ab - IRG4BC20MDPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC20MDPBF-ND.
IGBT W/DIODE 600V 14A TO220AB - IRG4BC15MDPBF
Order 'igbt w/diode 600v 14a to220ab - IRG4BC15MDPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC15MDPBF-ND.
IGBT W/DIODE 600V 31A TO220AB - IRG4BC30FD1PBF
Order 'igbt w/diode 600v 31a to220ab - IRG4BC30FD1PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC30FD1PBF-ND.
IGBT W/DIODE 600V 31A TO220AB - IRG4BC30FDPBF
Order 'igbt w/diode 600v 31a to220ab - IRG4BC30FDPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC30FDPBF-ND.
IGBT W/DIODE 600V 28A TO220AB - IRG4BC30KDPBF
Order 'igbt w/diode 600v 28a to220ab - IRG4BC30KDPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC30KDPBF-ND.
IGBT W/DIODE 600V 23A TO220AB - IRG4BC30UDPBF
Order 'igbt w/diode 600v 23a to220ab - IRG4BC30UDPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC30UDPBF-ND.
IGBT W/DIODE 600V 40A TO220AB - IRGB20B60PD1PBF
Order 'igbt w/diode 600v 40a to220ab - IRGB20B60PD1PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRGB20B60PD1PBF-ND.
IGBT W/DIODE 600V 11A TO220AB - IRGB4B60KD1PBF
Order 'igbt w/diode 600v 11a to220ab - IRGB4B60KD1PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRGB4B60KD1PBF-ND.
IGBT W/DIODE 600V 13A TO220AB - IRGB6B60KDPBF
Order 'igbt w/diode 600v 13a to220ab - IRGB6B60KDPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRGB6B60KDPBF-ND.
IGBT W/DIODE 600V 22A TO220AB - IRGS10B60KDPBF
Order 'igbt w/diode 600v 22a to220ab - IRGS10B60KDPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRGS10B60KDPBF-ND.
IGBT N-CH DIODE 600V 16A TO220AB - IRG4BC20FPBF
Order 'igbt n-ch diode 600v 16a to220ab - IRG4BC20FPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC20FPBF-ND.
IGBT N-CH W/DIODE 600V 18A D2PAK - IRG4BC20MD-SPBF
Order 'igbt n-ch w/diode 600v 18a d2pak - IRG4BC20MD-SPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC20MD-SPBF-ND.
IGBT W/DIODE 600V 23A TO-220 - 92-0190
Order 'igbt w/diode 600v 23a to-220 - 92-0190' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number =92-0190.
IGBT N-CHAN 600V 9.0A TO220AB - IRG4BC10KPBF
Order 'igbt n-chan 600v 9.0a to220ab - IRG4BC10KPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC10KPBF-ND.
IGBT N-CHAN 600V 14.0A TO220AB - IRG4BC10SPBF
Order 'igbt n-chan 600v 14.0a to220ab - IRG4BC10SPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC10SPBF-ND.
Send this link via E-Mail
Help With This Screen